Datenblatt für MCIMX7D2D von NXP USA Inc.


MCIMX7D +\/N
<$$%a y—=""> sAIcou Revlslofl
Fusina Onions
> Cole Fretluency
Pack-me type 7 4H RUHS
Dala sum Tnmperalum
> Pandiflerenualor
Qualflcdflon Level
Pam! Series , ARM core based
rnqmy
TemDQrInl: n l mm
W nmm‘ u
ems muviwc :
pm“? W
..
mm mm um
um u .12 um m
IxUSBZnOTG
mum
315nm
$$%a>


|:| fi
|—' | | \
\_| |:I|:I- ':'.—| :91
| |
,_‘ |:| '_‘ ‘
E E |:|
|:| :
|:||:| |:| E
I I \:| 1 fl
|:| :
‘—,
|:| |:|
l—H—| fl
|—| \_|
' ' :' |:|
|_| :|
\ |
Q |—\ l—|





























VDDjNVsJN /I I I I I I
I I I I I I
VDD_LPSR_IN ' ' I I
I I
chc_GPIoI I I 5 7| I
I I
NVCC_GP|02
VDD_ARM
VDD_SOC
VDDA_I Pa_m I I
I
chc_><>
I I I I I
I I I I I
VDD_SNVS_IN I I I I I
I I I I I
VDDiLPSRJN I
m
|
I |
NVCC_GPI01 | z E I |
|
chciGFIOZ I ' '
I I
VDD_ARM l< ‘2="" i="" i="" i="" vdd_soc="" i="" ‘="" i="" '="" '="" i="" i="" vddajpsjn="" r="" e="" i="" i="" i="" chc_="">





«+1


ov (amerential)






t
#
1‘
f
Hfi
f
T
#
f
g {FF :
LL 6 , fa , , a
i
u
a a t a A J
#3
k k e k k W Hm
,7 i :
,7\%47 # , W F
a
k g P k k
‘ \JL
4 a 4 a T\
fl ‘
m \ / mimm,
, e :4
/ mvmm
x/ a k We a
—
,1 W
V
1» k 32,
33+i+ 4.
39+i+ o1
45+¥e 461
g.
4147*




|
p
|
|
|
|¢
ROW/EA
COUBA
1
‘
1>
>
Mmm/ \I / \ } m}
DRAMstB " ”’4 “ Hun.»
LPS" ‘—
<—lp5 dram="" sdckex="" 4.="" -=""> LP3
LPG
+ LP:
DFIAM_CAS_B
, LP“, » LP4¢
—lp5>
DRAMjDCLKLPJ \ /
DRAM_SDCLKx_N—\ I
LP2I> 4
DRAMjDCLKLP
(oulM)
LPI7>
DRAM_DAT
(MM)
DHAM_DQMx
(mum)
LP17
DRAM_SDCLKx_P / \
DRAM_SDCLKx_N \ I
DRAM_SDQSX_P
(inpul)
DRlMiDATAxx
(inpul;
mi
w+
DlTi
/\/})Lj
\ \
/

,__.:._ 4,
3—:


“I'D"
—>:i<——>:k— I:
——>
gawk
NAMLCExJa 0
NAMLCLE
NANDJKLE
NAwaga ‘
NANDJREJ
NANDszs
NANnjAmm]
:35ch
mm:
er‘
as m
I?
K
:m

‘1,“ a w f1m‘ if 1m
4%

W ij %
Hf
’m
fi—fi
SCK : ‘ SDZ | SDS
; SD4 D5 SD41 ' SDE I
DATU I , I I I I
Ompufiwm DAT1 X X : X . X X ' X
uSDHC to eMMC DAT7 : : .
Strobe —|—,sue—!SD7—’—|—'—
|
I H DATO 1r- 1:.-
npu ram DAM
SMMC‘U LISDHC X IX [X X X
DAT?


F6134



LCDn_DATA[23 00] .
LCDn Conlrul SIgna‘s I

K
dim
m
fig
1//


\\ //
5/5



1|
+
_H

IZSJACLK (output)
IszCLK (outpul)
|2$_FS mucpun
IZSJS unpuu
IZSiTXD
|2$_HXD
.4311 —V.s2 fl— —V.sz ’—
*l
lasJCLK (Input)
Izsjs (output)
Izsjs (mun)
|2S_TXD
I2S,RXD
\HH



do





m
mum 7mm
mum.
m
/, WM: FALL Lee A u: v A
up "3531153? ““ *Hr: um] P’xPrrm
v 1 m n- m
, Ll , u,












x7
04
07
AP
EO

m m} x w:
DE mac
3 mm ; 4 Jf
\ V w
‘ ‘ \[ulLr ' 5
1 E F
1 1 ,*
, ,,,,,,,, + ,,,,,,,, u ,,%,
\ i
i E
i x
; 1
_ .7
m 1E \mm IE
7 _B
"M rrEEIVLIEHV / “
A7 ,, m
\I: ‘EI [in VB I: \[l‘li \JI: :v‘ n ‘ n K K n ”m


















arm