2 3 4 \ 5 \ 7 \ 8
?Ev ECN no 3m DESCNPHO‘J
A LJ 7w Change {m ‘3‘ To \in A
F E LE3‘3538‘8 LA 3“ mm The Dwmerswong
C LEBMSOCH 20‘4'03'16 Tonchng Changc O'erg
7 m s
E
m x
7 m5 Cw SUN w W Corn M4 Tu»
CONFIDENTIAL
‘ 2014-05-26 ;
D wan 5
"““w / //M\2H c RJLDDEPT.
77777777 T 7,
7 x
x \ W
F ‘ @szw Adapter
»
\
)HY Aasw rmerh \
“L We
,7 7 7 7 xmxmpww Dmeumn
‘ x WMerproM Rm \Psswcuwm
\ x Wahrproof Raw \PSSM‘?)
\ ‘ Under WMer W 24 Mum
, x FM, Ccppev AHoy, Go‘d mm
B a: ‘ w x rm, 2w Mm, mm mm;
M \ ‘ x ghmxd- Ccppcr AHoy‘N‘mkcxfimm
o ‘ fix (r’wnq Sw‘wcore, UngWrO, (May
3 \ x Vock F3T,3\ack,
7 A \ * Houswrg M‘oMGRB‘ack
{Axnzxcgzwfded ‘ CHHM qumm ‘ x Ford Thmkrcs: Wax €3me
/\ mu L‘APTAP CH‘EL‘ED ‘ mum mnav nut
UNIIIan KGB” ,7 ‘1‘ V‘ ,v 4‘ ‘57 'er /, “23 ,7 5 gr , '76
A ” m 3 cm TO M Am henol LTW my ‘2“ H M ‘ ml?” ‘ “q “A “J 2
mm: @ _ W .. ,
‘ M ‘ a? A vuswmuzrmshcm Jmmy erOhrRS
i0 NW N “H > — A— umnui ”Wm M
‘ r. ‘ P, 7 @) \navcchoh Merv EE¥E§¢£EQEB§AE l-‘LTW mam mmwe
\ \ 9 \ 5 \ 4 \ z \ 6 \ J 8 ”mm m
m A9 a
SCALE
TITLE
SHEET OF
SIZE
ITEM NO
DWG NO
CUSTOMER
DRAWN BY
CHECKED BY
APPROVED BY DATE
DATE
DATE
WC-REV.
FMW10702-01-02A1
REV.
Amphenol LTW
48.9
28.2
24.6
23.0
UNIT:mm ADAPTOR,SHIELDED
M12 D CODE TO RJ45
RJS-12D04FM-LS8001
Tony_leng 2014-05-26
TOLERANCE
#0.5mm
RJS-12D04FM-LS8001
Jimmy 2014-05-26
1:1 A4 1 2
ALTW Jo-anne 2014-05-26C B.2 QC :Inspection item
F
E
D
C
B
A
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. IT IS CONFIDENTIAL AND A PROPERTY OF Amphenol LTW. DISCLOSURE TO THIRD PARTY HAS TO BE AUTHORIZED BY Amphenol LTW.
1 2 3 4 5 6 7 8
1 2 3 4 5 6 7 8
REV. ECN NO. DATE SIGN DESCRIPTION
A 2013-02-06 Lu Di Change Rev.01 To Rev.A
B LE31350018 2013-04-22 Lu Di Update The Dimensions
C LE31460011 2014-05-26 Tony_leng Change O-Ring
ITEM NAME Description Spec QTY
1 ZSE00104243 M12 TO RJ 180 MOLDING ZSEWITHOUT NUT & O-RING1
2 DOR00010050 O-RING,CIRCLE,SILI,XGRAY,70Φ12.50XLΦ1.80 1
3 BEA00010055 TBD TBD 1
Note:
* Important Dimension
* Waterproof Rate: IP65(MOLDING)
* Waterproof Rate: IP68(M12)
(Under Water 1M 24 hours)
* Pin: Copper Alloy, Gold Plated
* Nut: Zinc Alloy, Nickel Plated
* Shield: Copper Alloy,Nickel Plated
* O-Ring: Silicone, UL94V-0, Gray.
* Jack: PBT,Black.
* Housing: Nylon+GF,Black.
* Panel Thickness Max: 5.0mm
M12 Conn.
RJ45 Conn.
Pin Assignments
Front View
M12 Conn RJ45 Jack
Circuit Diagram
M12 Recommended
Panel Cut-Out
1
2
34
16.0
+0.1
-0.0
13.8
1
2
3
4
1
2
3
4
5
6
7
8
100^
100^
Screw Nut
O-Ring 23
M12-RJ Adapter
M16*1.5
M12*1.0
Pin 8
Pin 1
2014-05-26
CONFIDENTIAL
R&D DEPT.
A
T
L
W
QC
B
B
B
C
1