Datenblatt für X04yyyE/F von STMicroelectronics

K77 SGS-fl-IOMSOH e MEIJGR©LE©FIR©ENJD©S X04xxxE/ F SENSITIVE GATE SCH FEATURES - |T(HMS) -4A - VDHM - 200V to 800V I Low lei <200ua k="" r="" :="" a="" 6="" description="" the="" x04xxxe/f="" series="" 01="" sch;="" uses="" a="" high="" performance="" top="" glass="" pnpn="" technology‘="" 70202.1="" t0202.2="" these="" parts="" are="" intended="" for="" general="" purpose="" (plastic)="" (plastic)="" applications="" where="" low="" gate="" sensitivity="" is="" required.="" xmxxxe="" xmxxxf="" absolute="" ra11ngs="" (limiting="" vdues)="" symbol="" parameter="" value="" unit="" hows)="" hms="" on-stete="" current="" xmxxxe/f="" tc:="" 90°c="" 4="" a="" (180°="" conduction="" angle)="" xmxxxf="" ta:="" 25°c="" 1="" .35="" hum)="" mean="" on-state="" current="" xmxxxelf="" to:="" 90")="" 2,5="" a="" (180’="" conduction="" angle)="" xo4xxxf="" ta="25°C" 0.9="" item="" non="" repetitive="" surge="" peak="" on-state="" current="" in="" a="" 83="" ms="" 33="" a="" (1',="" initial="25°C" )="" tp="" -="" 10="" ms="" 30="" i2:="" fr="" value="" tortusing="" tp="10" ms="" 45="" a25="" dl/dt="" critical="" rate="" of="" rise="" of="" on-stare="" current="" 50="" nils="" la="" -10ma="" die/dt="0.t" alps.="" tug="" storage="" and="" operating="" junction="" temperature="" range="" -="" 40,="" +="" 150="" °c="" 1']="" -="" 40,="" +125="" ti="" maximum="" lead="" tempereturelor="" soldering="" during="" 10s="" at="" 260="" °c="" 4.5mm="" from="" case="" voltage="" symbol="" parameter="" unit="" b="" d="" m="" n="" vdrm="" repetitive="" peak="" oil-state="" voltage="" 200="" 400="" 600="" 800="" v="" vrrm="" tj="125°C" rex="" .1m="" january="" i995="" 1/6="" i="" 7'12‘1237="" dutiibl="" est="" i="">
X04xxxE/F THERMAL RESISTAICES Symbol Punmeler Value Unll Flthfi-a) Junctionto ambient Xo4xxxE 80 °Clw X04xxxF 100 tha-c) Junction to asafor DC 715 °C/W GATE CHARACTERISTICS (maximum values) Pew,- o.2w PeM =3W(tp-20us) ls»: -1.2A(lp=20 us) ELECTRICAL CHARACTERISTICS Symbol Test Condlllons 5“le Unll 02 03 05 I51 VD=12V (DC) RL=140S2 Tj= 25°C MIN 20 20 11A MAX 200 200 50 V51 VD-12V (DC) RL-14DQ T]- 25°C MAX 0.8 Van VD=VDRM FIL=3.3I
Flg.1 : Maximum average power dissipation ver- sus average on-state current (T 0202-1 ). X04xxxE/F Flg.2 : Correlation between maximum average puwer dissipation and maximum allowable tem- perature (T emb and Tease) lor diflerent thermal resistances heatsink + contact (T 0202-1 ). P (W) P (W) Tel- (‘0) 5 . ‘ l 5 noun-cm 5 5'C/W ID'CIW -E f l ’ (— Dc ‘ \ \ . 15'c/w 95 s I ‘ 3 \ \ a. leo \\\ 106 01- m. a . I80' 2 Dl- a" a Ol- 30' \\\\ 115 1 ‘ 1 a. W 'rtm'” \ o l 0 """-‘°’ 125 II 0.5 1 I .5 2 2.5 S 3.5 4 Fig.3 : Maximum average power dissipation ver- sus averageon-stale current (T (202-2). 0 2|] ‘0 SD 80 100 120 140 Fig.4 : Correlation between maximum average power dissipation and maximum allowable tem- perature (T emb anchase) 00202-2). F 0”) Tent (‘0) 5 5 \ (— nc ‘ 5 1 I 1 am“. 3 a. tan 3 a: 120° \ 105 2 a_ W 2 1 / Ol- 50“ ‘ HIHU'I) \ 115 \ Ol- 30' \ J "anvil” mm (c) \\ o o ‘ 115 0 0-5 1 1 .5 2 2.5 S 345 4 Flg.5 : Average tan-state wrrent versus case lem- parature 002024 ). 0 20 W 30 80 100 120 1‘0 Flg.6 : Averageon-state current versus case tem- perature (T0202~2). Hum“) I111w)!“ 3 1 25 «a z \ 0.6 15 a . tan- a. 130' 0.4 \ 1 as “'1 \\ You. (c) Tunb ('c) \ o \ 00 1o 20 so «1 51: en 10 so 20100110110130 Ki ems-mm 010 In so 40 so 61) 10 an “1110110120130 3/6 I "WE‘RE? DU??133 LEE I
XMxxxE/F Flg.7 : Relative variation of thermal impedance versus pulse duration (10202-1). IM mm.) 0.1 o M.) um 15-. 15-2 154 1E.o ted 15.2 552 Flg.9 : Relative variation ofgete trigger currentand holding wrrent versus junction temperature. IIllTll III'TI It'tllTl=15 '9] IIlTl=25 “Cl 1 0.0 3.0 8.0 10 5.0 5.0 4.0 10 2.0 1.0 0.0 TIM) “ 20 40 50 BB 100 120 110 Fly.“ : Nun repetitive surge peak on»stete cur- rent for a sinusoidal pulse w'th width : tp 5 10m, and correspondingvalue at t. ‘rsm(‘* my.) 100 T] lrltthl - 25'"; l'rsu 10 Flgj : Relative variation of thermal impedance junction to ambient versus pulse duration (T0202-2). "tlhvmtlil 1‘00 Mo MI) MI 15-. 15-2 1E-I IEoo 1Et1 1E~2 eEoz Flg.1o : Non repetitive surge peakon-stete current versus number of cycles. I'm“) 85 I I l I ll name-2 c M 25 10 H \ 15 \\ 10 “ \‘~~ s m... o Numberdvycl-I 1 III ‘00 10M Fig.)12 : On-stete characteristics (maximum val- ues . 'TMW 100 n mm! m: 10 n max Vto .o 95v Rt .n rum “rum oo.511.522.5ss.54 4/6 I — Kim I 712523? uu7713u 55‘? I
X04xxxE/F PACKAGE MECHANICAL DATA T0202-1 (Plastic) DIMENSIONS REF. millimeters Inches Typ. Mln. Max. Typ. Mln. Max. A 1 0.1 0.398 B 13.7 0.540 C 7.3 0.287 D 1 0.5 0.41 3 F 1 .5 0.059 G 3.2 0126 H 0.51 0.020 I 3.16 3.20 0.124 0126 J 1.5 0.059 M 4.5 0.1 77 N 5.3 0209 N1 2.54 0.100 0 1 .4 0.055 P 0.7 0.028 Marking : type number Weight : 1 .4 9 ii 3.9% 5’s I 752323? 0077135 I4T5 I
XMXXXE/F PACKAGE MECHANICAL DATA Toeoz—z (Plastic) DIMENSIONS REF. Mllllmeters Inches Typ. Mln. Max. Typ. Mln. Max. A H A 10.1 0.398 ¢—> B 1.2 0.047 E B i! c 7.3 0.287 +— D 10.5 0.413 ' E 7.4 0290 Vic 7 F 1.5 0.059 0 M. —T; M H 0.51 0020 L‘ D J 1.5 0.059 M 4.5 0.177 *"1 N 5.3 0.209 N N1 2.54 0.100 0 1.4 0.055 P 0.7 0.028 Marking : type number Weigh! : 1.0 9 inlaimaiion lumishad is Mom In no murals and rolinblu. Hawevai. seswomson Mlaoelocltoniu Emma: no loepallaabilily 101 in. conseqmncn ol nu M such imam-lion not iorany inlringamem cl palanlsov emu righls oi third plnies whidl may mun M is use. No licenso is gamed by lmpiimilon a olhorwiso undelany pal-n! or palm rlgms cl ses—Tuomsou Micro-iacmniu. Specific-lions mentioned in this leion In mama mama wlmoui "om. This pliblicafion supusedns and rm All iniomnion pmhusly swliod. BBS-THOMSON Mieroelscmniea “as m mi aulhofllld lur use .5 mi compoflmh in M0 siwurl am“ or mains mmm miss: wrinen appravul oises-rHomso Mbmelecuoniu. e 1995 SGs-TH OMSON Microelectroniw - All rights reserved. SOS-THOMSON Microelectronics GROUP OF COMPANIES Ausiralia - Brazil - France - Germany- Hong Kong - Italy - Japan- Karen - Malaysia- Malia » Moromo -The Netherlands Singapore » Spain - Sweden- Sumerian —Taiwan - mafland - United Nngdom - U.S.A. 6/6 . ——_ (,1- unmnmmmm" - 7325237 13077131: 33]: -