Datenblatt für ATmega325P,3250P(V) Summary von Microchip Technology

[Irma AVR® Microcontrol A1—IIIEI.®
Features
High Performance, Low Power AVR® 8-Bit Microcontroller
Advanced RISC Architecture
130 Powerful Instructions – Most Single Clock Cycle Execution
32 x 8 General Purpose Working Registers
Fully Static Operation
Up to 20 MIPS Throughput at 20 MHz
On-Chip 2-cycle Multiplier
High Endurance Non-volatile Memory segments
32K Bytes of In-System Self-programmable Flash program memory
1K Bytes EEPROM
2K Bytes Internal SRAM
Write/Erase cyles: 10,000 Flash/100,000 EEPROM
Data retention: 20 years at 85°C/100 years at 25°C(1)
Optional Boot Code Section with Independent Lock Bits
In-System Programming by On-chip Boot Program
True Read-While-Write Operation
Programming Lock for Software Security
JTAG (IEEE std. 1149.1 compliant) Interface
Boundary-scan Capabilities According to the JTAG Standard
Extensive On-chip Debug Support
Programming of Flash, EEPROM, Fuses, and Lock Bits through the JTAG Interface
Peripheral Features
Two 8-bit Timer/Counters with Separate Prescaler and Compare Mode
One 16-bit Timer/Counter with Separate Prescaler, Compare Mode, and Capture
Mode
Real Time Counter with Separate Oscillator
–Four PWM Channels
8-channel, 10-bit ADC
Programmable Serial USART
Master/Slave SPI Serial Interface
Universal Serial Interface with Start Condition Detector
Programmable Watchdog Timer with Separate On-chip Oscillator
On-chip Analog Comparator
Interrupt and Wake-up on Pin Change
Special Microcontroller Features
Power-on Reset and Programmable Brown-out Detection
Internal Calibrated Oscillator
External and Internal Interrupt Sources
Five Sleep Modes: Idle, ADC Noise Reduction, Power-save, Power-down, and
Standby
I/O and Packages
54/69 Programmable I/O Lines
64-lead TQFP, 64-pad QFN/MLF, and 100-lead TQFP
Speed Grade:
– ATmega325PV/ATmega3250PV:
0 - 4 MHz @ 1.8 - 5.5V, 0 - 10 MHz @ 2.7 - 5.5V
ATmega325P/3250P:
0 - 10 MHz @ 2.7 - 5.5V, 0 - 20 MHz @ 4.5 - 5.5V
Temperature range:
-40°C to 85°C Industrial
Ultra-Low Power Consumption
Active Mode:
420 µA at 1 MHz, 1.8V
Power-down Mode:
40 nA at 1.8V
Power-save Mode:
750 nA at 1.8V
8-bit
Microcontroller
with 32K Bytes
In-System
Programmable
Flash
ATmega325P/V
ATmega3250P/V
Preliminary
8023FS–AVR–07/09
A1—IIIEI.® FlWWI’H’H—H—‘F‘HWWWHWWWHWV—H—‘flflflflfl WWHHHHHF‘I—‘Hl—H—lfll—VVII—VFIHHHFH—H—H—H—l K LILILILILILILILHJLILILILHJLILILIULILILILILHJLI LIUUUUUUUUUUUUUUUUUUUUUUUU
2
8023FS–AVR–07/09
ATmega325P/3250P
1. Pin Configurations
Figure 1-1. Pinout ATmega3250P
(OC2A/PCINT15) PB7
DNC
(T1) PG3
(T0) PG4
RESET/PG5
VCC
GND
(TOSC2) XTAL2
(TOSC1) XTAL1
DNC
DNC
(PCINT26) PJ2
(PCINT27) PJ3
(PCINT28) PJ4
(PCINT29) PJ5
(PCINT30) PJ6
DNC
(ICP1) PD0
(INT0) PD1
PD2
PD3
PD4
PD5
PD6
PD7
AVCC
AGND
AREF
PF0 (ADC0)
PF1 (ADC1)
PF2 (ADC2)
PF3 (ADC3)
PF4 (ADC4/TCK)
PF5 (ADC5/TMS)
PF6 (ADC6/TDO)
PF7 (ADC7/TDI)
DNC
DNC
PH7 (PCINT23)
PH6 (PCINT22)
PH5 (PCINT21)
PH4 (PCINT20)
DNC
DNC
GND
VCC
DNC
PA 0
PA 1
PA 2
PA 3
PA 4
PA5
PA 6
PA 7
PG2
PC7
PC6
DNC
PH3 (PCINT19)
PH2 (PCINT18)
PH1 (PCINT17)
PH0 (PCINT16)
DNC
DNC
DNC
DNC
PC5
PC4
PC3
PC2
PC1
PC0
PG1
PG0
INDEX CORNER
ATmega3250
1
2
3
4
5
6
7
8
9
10
11
12
13
14
15
16
17
18
19
20
21
22
23
24
25
26
27
28
29
30
31
32
33
34
35
36
37
38
39
40
41
42
43
44
45
46
47
48
49
50
75
74
73
72
71
70
69
68
67
66
65
64
63
62
61
60
59
58
57
56
55
54
53
52
51
100
99
98
97
96
95
94
93
92
91
90
89
88
87
86
85
84
83
82
81
80
79
78
77
76
DNC
(RXD/PCINT0) PE0
(TXD/PCINT1) PE1
(XCK/AIN0/PCINT2) PE2
(AIN1/PCINT3) PE3
(USCK/SCL/PCINT4) PE4
(DI/SDA/PCINT5) PE5
(DO/PCINT6) PE6
(CLKO/PCINT7) PE7
VCC
GND
DNC
(PCINT24) PJ0
(PCINT25) PJ1
DNC
DNC
DNC
DNC
(SS/PCINT8) PB0
(SCK/PCINT9) PB1
(MOSI/PCINT10) PB2
(MISO/PCINT11) PB3
(OC0A/PCINT12) PB4
(OC1A/PCINT13) PB5
(OC1B/PCINT14) PB6
TQFP
flflflflflflflflflflflflflflflfl 0\ flflflflflflflflflflflflflflflfl UUUUUUUUUUUUUUUU UUUUUUUUUUUUUUUU A1—IIIEI.®
3
8023FS–AVR–07/09
ATmega325P/3250P
Figure 1-2. Pinout ATmega325P
Note: The large center pad underneath the QFN/MLF packages is made of metal and internally con-
nected to GND. It should be soldered or glued to the board to ensure good mechanical stability. If
the center pad is left unconnected, the package might loosen from the board.
1.1 Disclaimer
Typical values contained in this datasheet are based on simulations and characterization of
other AVR microcontrollers manufactured on the same process technology. Min and Max values
will be available after the device is characterized.
2. Overview
The ATmega325P/3250P is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By
executing powerful instructions in a single clock cycle, the ATmega325P/3250P achieves throughputs approaching 1 MIPS
per MHz allowing the system designer to optimize power consumption versus processing speed.
PC0
VCC
GND
PF0 (ADC0)
PF7 (ADC7/TDI)
PF1 (ADC1)
PF2 (ADC2)
PF3 (ADC3)
PF4 (ADC4/TCK)
PF5 (ADC5/TMS)
PF6 (ADC6/TDO)
AREF
GND
AVCC
17
61
60
18
59
20
58
19
21
57
22
56
23
55
24
54
25
53
26
52
27
51
29
28
50
49
32
31
30
(RXD/PCINT0) PE0
(TXD/PCINT1) PE1
DNC
(XCK/AIN0/PCINT2) PE2
(AIN1/PCINT3) PE3
(USCK/SCL/PCINT4) PE4
(DI/SDA/PCINT5) PE5
(DO/PCINT6) PE6
(CLKO/PCINT7) PE7
(SCK/PCINT9) PB1
(MOSI/PCINT10) PB2
(MISO/PCINT11) PB3
(OC0A/PCINT12) PB4
(OC2A/PCINT15) PB7
(T1) PG3
(OC1B/PCINT14) PB6
(T0) PG4
(OC1A/PCINT13) PB5
PC1
PG0
PD7
PC2
PC3
PC4
PC5
PC6
PC7
PA 7
PG2
PA 6
PA 5
PA 4
PA 3
PA 0
PA 1
PA 2
PG1
PD6
PD5
PD4
PD3
PD2
(INT0) PD1
(ICP1) PD0
(TOSC1) XTAL1
(TOSC2) XTAL2
RESET/PG5
GND
VCC
INDEX CORNER
(SS/PCINT8) PB0
2
3
1
4
5
6
7
8
9
10
11
12
13
14
16
15
64
63
62
47
46
48
45
44
43
42
41
40
39
38
37
36
35
33
34
ATmega325
.11m—EI. LI. k ,__.__ 4
4
8023FS–AVR–07/09
ATmega325P/3250P
2.1 Block Diagram
Figure 2-1. Block Diagram
The AVR core combines a rich instruction set with 32 general purpose working registers. All the
32 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent
registers to be accessed in one single instruction executed in one clock cycle. The resulting
architecture is more code efficient while achieving throughputs up to ten times faster than con-
ventional CISC microcontrollers.
PROGRAM
COUNTER
INTERNAL
OSCILLATOR
WATCHDOG
TIMER
STACK
POINTER
PROGRAM
FLASH
MCU CONTROL
REGISTER
SRAM
GENERAL
PURPOSE
REGISTERS
INSTRUCTION
REGISTER
TIMER/
COUNTERS
INSTRUCTION
DECODER
DATA DIR.
REG. PORTB
DATA DIR.
REG. PORTE
DATA DIR.
REG. PORTA
DATA DIR.
REG. PORTD
DATA REGISTER
PORTB
DATA REGISTER
PORTE
DATA REGISTER
PORTA
DATA REGISTER
PORTD
TIMING AND
CONTROL
OSCILLATOR
INTERRUPT
UNIT
EEPROM
SPI
USART
STATUS
REGISTER
Z
Y
X
ALU
PORTB DRIVERS
PORTE DRIVERS
PORTA DRIVERS
PORTF DRIVERS
PORTD DRIVERS
PORTC DRIVERS
PB0 - PB7PE0 - PE7
PA0 - PA7PF0 - PF7
VCCGND
XTAL1
XTAL2
CONTROL
LINES
+
-
ANALOG
COMPARATOR
PC0 - PC7
8-BIT DATA BUS
RESET
CALIB. OSC
DATA DIR.
REG. PORTC
DATA REGISTER
PORTC
ON-CHIP DEBUG
JTAG TAP
PROGRAMMING
LOGIC
BOUNDARY-
SCAN
DATA DIR.
REG. PORTF
DATA REGISTER
PORTF
ADC
PD0 - PD7
DATA DIR.
REG. PORTG
DATA REG.
PORTG
PORTG DRIVERS
PG0 - PG4
AGND
AREF
AVCC
UNIVERSAL
SERIAL INTERFACE
AVR CPU
PORTH DRIVERS
PH0 - PH7
DATA DIR.
REG. PORTH
DATA REGISTER
PORTH
PORTJ DRIVERS
PJ0 - PJ6
DATA DIR.
REG. PORTJ
DATA REGISTER
PORTJ
A1—IIIEI.®
5
8023FS–AVR–07/09
ATmega325P/3250P
The ATmega325P/3250P provides the following features: 32K bytes of In-System Programma-
ble Flash with Read-While-Write capabilities, 1K bytes EEPROM, 2K byte SRAM, 54/69 general
purpose I/O lines, 32 general purpose working registers, a JTAG interface for Boundary-scan,
On-chip Debugging support and programming, three flexible Timer/Counters with compare
modes, internal and external interrupts, a serial programmable USART, Universal Serial Inter-
face with Start Condition Detector, an 8-channel, 10-bit ADC, a programmable Watchdog Timer
with internal Oscillator, an SPI serial port, and five software selectable power saving modes. The
Idle mode stops the CPU while allowing the SRAM, Timer/Counters, SPI port, and interrupt sys-
tem to continue functioning. The Power-down mode saves the register contents but freezes the
Oscillator, disabling all other chip functions until the next interrupt or hardware reset. In Power-
save mode, the asynchronous timer, allowing the user to maintain a timer base while the rest of
the device is sleeping. The ADC Noise Reduction mode stops the CPU and all I/O modules
except asynchronous timer and ADC, to minimize switching noise during ADC conversions. In
Standby mode, the crystal/resonator Oscillator is running while the rest of the device is sleeping.
This allows very fast start-up combined with low-power consumption.
The device is manufactured using Atmel’s high density non-volatile memory technology. The
On-chip In-System re-Programmable (ISP) Flash allows the program memory to be repro-
grammed In-System through an SPI serial interface, by a conventional non-volatile memory
programmer, or by an On-chip Boot program running on the AVR core. The Boot program can
use any interface to download the application program in the Application Flash memory. Soft-
ware in the Boot Flash section will continue to run while the Application Flash section is updated,
providing true Read-While-Write operation. By combining an 8-bit RISC CPU with In-System
Self-Programmable Flash on a monolithic chip, the Atmel ATmega325P/3250P is a powerful
microcontroller that provides a highly flexible and cost effective solution to many embedded con-
trol applications.
The ATmega325P/3250P AVR is supported with a full suite of program and system develop-
ment tools including: C Compilers, Macro Assemblers, Program Debugger/Simulators, In-Circuit
Emulators, and Evaluation kits.
2.2 Comparison between ATmega325P and ATmega3250P
The ATmega325P and ATmega3250P differs only in memory sizes, pin count and pinout. Table
2-1 on page 5 summarizes the different configurations for the four devices.
Table 2-1. Configuration Summary
Device Flash EEPROM RAM
General Purpose
I/O Pins
ATmega325P 32K bytes 1K bytes 2K bytes 54
ATmega3250P 32K bytes 1K bytes 2K bytes 69
A IIIEI. —®
6
8023FS–AVR–07/09
ATmega325P/3250P
2.3 Pin Descriptions
The following section describes the I/O-pin special functions.
2.3.1 VCC
Digital supply voltage.
2.3.2 GND
Ground.
2.3.3 Port A (PA7..PA0)
Port A is an 8-bit bi-directional I/O port with internal pull-up resistors (selected for each bit). The
Port A output buffers have symmetrical drive characteristics with both high sink and source
capability. As inputs, Port A pins that are externally pulled low will source current if the pull-up
resistors are activated. The Port A pins are tri-stated when a reset condition becomes active,
even if the clock is not running.
2.3.4 Port B (PB7..PB0)
Port B is an 8-bit bi-directional I/O port with internal pull-up resistors (selected for each bit). The
Port B output buffers have symmetrical drive characteristics with both high sink and source
capability. As inputs, Port B pins that are externally pulled low will source current if the pull-up
resistors are activated. The Port B pins are tri-stated when a reset condition becomes active,
even if the clock is not running.
Port B has better driving capabilities than the other ports.
Port B also serves the functions of various special features of the ATmega325P/3250P as listed
on page 71.
2.3.5 Port C (PC7..PC0)
Port C is an 8-bit bi-directional I/O port with internal pull-up resistors (selected for each bit). The
Port C output buffers have symmetrical drive characteristics with both high sink and source
capability. As inputs, Port C pins that are externally pulled low will source current if the pull-up
resistors are activated. The Port C pins are tri-stated when a reset condition becomes active,
even if the clock is not running.
2.3.6 Port D (PD7..PD0)
Port D is an 8-bit bi-directional I/O port with internal pull-up resistors (selected for each bit). The
Port D output buffers have symmetrical drive characteristics with both high sink and source
capability. As inputs, Port D pins that are externally pulled low will source current if the pull-up
resistors are activated. The Port D pins are tri-stated when a reset condition becomes active,
even if the clock is not running.
Port D also serves the functions of various special features of the ATmega325P/3250P as listed
on page 74.
2.3.7 Port E (PE7..PE0)
Port E is an 8-bit bi-directional I/O port with internal pull-up resistors (selected for each bit). The
Port E output buffers have symmetrical drive characteristics with both high sink and source
capability. As inputs, Port E pins that are externally pulled low will source current if the pull-up
A1—IIIEI.®
7
8023FS–AVR–07/09
ATmega325P/3250P
resistors are activated. The Port E pins are tri-stated when a reset condition becomes active,
even if the clock is not running.
Port E also serves the functions of various special features of the ATmega325P/3250P as listed
on page 75.
2.3.8 Port F (PF7..PF0)
Port F serves as the analog inputs to the A/D Converter.
Port F also serves as an 8-bit bi-directional I/O port, if the A/D Converter is not used. Port pins
can provide internal pull-up resistors (selected for each bit). The Port F output buffers have sym-
metrical drive characteristics with both high sink and source capability. As inputs, Port F pins
that are externally pulled low will source current if the pull-up resistors are activated. The Port F
pins are tri-stated when a reset condition becomes active, even if the clock is not running. If the
JTAG interface is enabled, the pull-up resistors on pins PF7(TDI), PF5(TMS), and PF4(TCK) will
be activated even if a reset occurs.
Port F also serves the functions of the JTAG interface.
2.3.9 Port G (PG5..PG0)
Port G is a 6-bit bi-directional I/O port with internal pull-up resistors (selected for each bit). The
Port G output buffers have symmetrical drive characteristics with both high sink and source
capability. As inputs, Port G pins that are externally pulled low will source current if the pull-up
resistors are activated. The Port G pins are tri-stated when a reset condition becomes active,
even if the clock is not running.
Port G also serves the functions of various special features of the ATmega325P/3250P as listed
on page 75.
2.3.10 Port H (PH7..PH0)
Port H is a 8-bit bi-directional I/O port with internal pull-up resistors (selected for each bit). The
Port H output buffers have symmetrical drive characteristics with both high sink and source
capability. As inputs, Port H pins that are externally pulled low will source current if the pull-up
resistors are activated. The Port H pins are tri-stated when a reset condition becomes active,
even if the clock is not running.
Port H also serves the functions of various special features of the ATmega3250P as listed on
page 75.
2.3.11 Port J (PJ6..PJ0)
Port J is a 7-bit bi-directional I/O port with internal pull-up resistors (selected for each bit). The
Port J output buffers have symmetrical drive characteristics with both high sink and source capa-
bility. As inputs, Port J pins that are externally pulled low will source current if the pull-up
resistors are activated. The Port J pins are tri-stated when a reset condition becomes active,
even if the clock is not running.
Port J also serves the functions of various special features of the ATmega3250P as listed on
page 75.
A IIIEI. —®
8
8023FS–AVR–07/09
ATmega325P/3250P
2.3.12 RESET
Reset input. A low level on this pin for longer than the minimum pulse length will generate a
reset, even if the clock is not running. The minimum pulse length is given in System and Reset
Characterizations” on page 308. Shorter pulses are not guaranteed to generate a reset.
2.3.13 XTAL1
Input to the inverting Oscillator amplifier and input to the internal clock operating circuit.
2.3.14 XTAL2
Output from the inverting Oscillator amplifier.
2.3.15 AVCC
AVCC is the supply voltage pin for Port F and the A/D Converter. It should be externally con-
nected to VCC, even if the ADC is not used. If the ADC is used, it should be connected to VCC
through a low-pass filter.
2.3.16 AREF
This is the analog reference pin for the A/D Converter.
A1—IIIEI.®
9
8023FS–AVR–07/09
ATmega325P/3250P
3. Resources
A comprehensive set of development tools, application notes and datasheets are available for
download on http://www.atmel.com/avr.
A IIIEI. —®
10
8023FS–AVR–07/09
ATmega325P/3250P
Note: 1.
4. Data Retention
Reliability Qualification results show that the projected data retention failure rate is much less
than 1 PPM over 20 years at 85°C or 100 years at 25°C.
5. About Code Examples
This documentation contains simple code examples that briefly show how to use various parts of
the device. These code examples assume that the part specific header file is included before
compilation. Be aware that not all C compiler vendors include bit definitions in the header files
and interrupt handling in C is compiler dependent. Please confirm with the C compiler documen-
tation for more details.
For I/O Registers located in extended I/O map, “IN”, “OUT”, “SBIS”, “SBIC”, “CBI”, and “SBI”
instructions must be replaced with instructions that allow access to extended I/O. Typically
“LDS” and “STS” combined with “SBRS”, “SBRC”, “SBR”, and “CBR”.
.11m—EI.
342
8023FS–AVR–07/09
ATmega325P/3250P
28. Register Summary
Note: Registers with bold type only available in ATmega3250P.
Address Name Bit 7 Bit 6 Bit 5 Bit 4 Bit 3 Bit 2 Bit 1 Bit 0 Page
(0xFF) Reserved --------
(0xFE) Reserved --------
(0xFD) Reserved --------
(0xFC) Reserved --------
(0xFB) Reserved --------
(0xFA) Reserved --------
(0xF9) Reserved --------
(0xF8) Reserved --------
(0xF7) Reserved --------
(0xF6) Reserved --------
(0xF5) Reserved --------
(0xF4) Reserved --------
(0xF3) Reserved --------
(0xF2) Reserved --------
(0xF1) Reserved --------
(0xF0) Reserved --------
(0xEF) Reserved --------
(0xEE) Reserved --------
(0xED) Reserved --------
(0xEC) Reserved --------
(0xEB) Reserved --------
(0xEA) Reserved --------
(0xE9) Reserved --------
(0xE8) Reserved --------
(0xE7) Reserved --------
(0xE6) Reserved --------
(0xE5) Reserved --------
(0xE4) Reserved --------
(0xE3) Reserved --------
(0xE2) Reserved --------
(0xE1) Reserved --------
(0xE0) Reserved --------
(0xDF) Reserved --------
(0xDE) Reserved --------
(0xDD) PORTJ - PORTJ6 PORTJ5 PORTJ4 PORTJ3 PORTJ2 PORTJ1 PORTJ0 88
(0xDC) DDRJ - DDJ6 DDJ5 DDJ4 DDJ3 DDJ2 DDJ1 DDJ0 88
(0xDB) PINJ - PINJ6 PINJ5 PINJ4 PINJ3 PINJ2 PINJ1 PINJ0 88
(0xDA) PORTH PORTH7 PORTH6 PORTH5 PORTH4 PORTH3 PORTH2 PORTH1 PORTH0 87
(0xD9) DDRH DDH7 DDH6 DDH5 DDH4 DDH3 DDH2 DDH1 DDH0 88
(0xD8) PINH PINH7 PINH6 PINH5 PINH4 PINH3 PINH2 PINH1 PINH0 88
(0xD7) Reserved --------
(0xD6) Reserved --------
(0xD5) Reserved --------
(0xD4) Reserved --------
(0xD3) Reserved --------
(0xD2) Reserved --------
(0xD1) Reserved --------
(0xD0) Reserved --------
(0xCF) Reserved --------
(0xCE) Reserved --------
(0xCD) Reserved --------
(0xCC) Reserved --------
(0xCB) Reserved --------
(0xCA) Reserved --------
(0xC9) Reserved --------
(0xC8) Reserved --------
(0xC7) Reserved --------
(0xC6) UDR0 USART0 Data Register 182
(0xC5) UBRR0H USART0 Baud Rate Register High 186
film—El.
343
8023FS–AVR–07/09
ATmega325P/3250P
(0xC4) UBRR0L USART0 Baud Rate Register Low 186
(0xC3) Reserved --------
(0xC2) UCSR0C - UMSEL0 UPM01 UPM00 USBS0 UCSZ01 UCSZ00 UCPOL0 184
(0xC1) UCSR0B RXCIE0 TXCIE0 UDRIE0 RXEN0 TXEN0 UCSZ02 RXB80 TXB80 183
(0xC0) UCSR0A RXC0 TXC0 UDRE0 FE0 DOR0 UPE0 U2X0 MPCM0 182
(0xBF) Reserved --------
(0xBE) Reserved --------
(0xBD) Reserved --------
(0xBC) Reserved --------
(0xBB) Reserved --------
(0xBA) USIDR USI Data Register 199
(0xB9) USISR USISIF USIOIF USIPF USIDC USICNT3 USICNT2 USICNT1 USICNT0 199
(0xB8) USICR USISIE USIOIE USIWM1 USIWM0 USICS1 USICS0 USICLK USITC 200
(0xB7) Reserved --------
(0xB6) ASSR --- EXCLK AS2 TCN2UB OCR2UB TCR2UB 151
(0xB5) Reserved --------
(0xB4) Reserved --------
(0xB3) OCR2A Timer/Counter 2 Output Compare Register A 151
(0xB2) TCNT2 Timer/Counter2 151
(0xB1) Reserved --------
(0xB0) TCCR2A FOC2A WGM20 COM2A1 COM2A0 WGM21 CS22 CS21 CS20 149
(0xAF) Reserved --------
(0xAE) Reserved --------
(0xAD) Reserved --------
(0xAC) Reserved --------
(0xAB) Reserved --------
(0xAA) Reserved --------
(0xA9) Reserved --------
(0xA8) Reserved --------
(0xA7) Reserved --------
(0xA6) Reserved --------
(0xA5) Reserved --------
(0xA4) Reserved --------
(0xA3) Reserved --------
(0xA2) Reserved --------
(0xA1) Reserved --------
(0xA0) Reserved --------
(0x9F) Reserved --------
(0x9E) Reserved --------
(0x9D) Reserved --------
(0x9C) Reserved --------
(0x9B) Reserved --------
(0x9A) Reserved --------
(0x99) Reserved --------
(0x98) Reserved --------
(0x97) Reserved --------
(0x96) Reserved --------
(0x95) Reserved --------
(0x94) Reserved --------
(0x93) Reserved --------
(0x92) Reserved --------
(0x91) Reserved --------
(0x90) Reserved --------
(0x8F) Reserved --------
(0x8E) Reserved --------
(0x8D) Reserved --------
(0x8C) Reserved --------
(0x8B) OCR1BH Timer/Counter1 Output Compare Register B High 132
(0x8A) OCR1BL Timer/Counter1 Output Compare Register B Low 132
(0x89) OCR1AH Timer/Counter1 Output Compare Register A High 132
(0x88) OCR1AL Timer/Counter1 Output Compare Register A Low 132
(0x87) ICR1H Timer/Counter1 Input Capture Register High 133
(0x86) ICR1L Timer/Counter1 Input Capture Register Low 133
Address Name Bit 7 Bit 6 Bit 5 Bit 4 Bit 3 Bit 2 Bit 1 Bit 0 Page
.11m—EI.
344
8023FS–AVR–07/09
ATmega325P/3250P
(0x85) TCNT1H Timer/Counter1 High 132
(0x84) TCNT1L Timer/Counter1 Low 132
(0x83) Reserved --------
(0x82) TCCR1C FOC1A FOC1B ------131
(0x81) TCCR1B ICNC1 ICES1 - WGM13WGM12CS12CS11CS10 130
(0x80) TCCR1A COM1A1 COM1A0 COM1B1 COM1B0 --WGM11WGM10128
(0x7F) DIDR1 ------ AIN1D AIN0D 205
(0x7E) DIDR0 ADC7D ADC6D ADC5D ADC4D ADC3D ADC2D ADC1D ADC0D 222
(0x7D) Reserved --------
(0x7C) ADMUX REFS1 REFS0 ADLAR MUX4 MUX3 MUX2 MUX1 MUX0 218
(0x7B) ADCSRB -ACME- - - ADTS2 ADTS1 ADTS0 204/222
(0x7A) ADCSRA ADEN ADSC ADATE ADIF ADIE ADPS2 ADPS1 ADPS0 220
(0x79) ADCH ADC Data Register High 221
(0x78) ADCL ADC Data Register Low 221
(0x77) Reserved --------
(0x76) Reserved --------
(0x75) Reserved --------
(0x74) Reserved --------
(0x73) PCMSK3 - PCINT30 PCINT29 PCINT28 PCINT27 PCINT26 PCINT25 PCINT24 62
(0x72) Reserved --------
(0x71) Reserved --------
(0x70) TIMSK2 ------ OCIE2A TOIE2 152
(0x6F) TIMSK1 --ICIE1-- OCIE1B OCIE1A TOIE1 133
(0x6E) TIMSK0 ------ OCIE0A TOIE0 104
(0x6D) PCMSK2 PCINT23 PCINT22 PCINT21 PCINT20 PCINT19 PCINT18 PCINT17 PCINT16 62
(0x6C) PCMSK1 PCINT15 PCINT14 PCINT13 PCINT12 PCINT11 PCINT10 PCINT9 PCINT8 62
(0x6B) PCMSK0 PCINT7 PCINT6 PCINT5 PCINT4 PCINT3 PCINT2 PCINT1 PCINT0 62
(0x6A) Reserved --------
(0x69) EICRA ------ISC01ISC0059
(0x68) Reserved --------
(0x67) Reserved --------
(0x66) OSCCAL Oscillator Calibration Register [CAL7..0] 36
(0x65) Reserved --------
(0x64) PRR ---- PRTIM1 PRSPI PSUSART0 PRADC 44
(0x63) Reserved --------
(0x62) Reserved --------
(0x61) CLKPR CLKPCE --- CLKPS3 CLKPS2 CLKPS1 CLKPS0 36
(0x60) WDTCR --- WDCE WDE WDP2 WDP1 WDP0 51
0x3F (0x5F) SREG I T H S V N Z C 13
0x3E (0x5E) SPH Stack Pointer High 15
0x3D (0x5D) SPL Stack Pointer Low 15
0x3C (0x5C) Reserved --------
0x3B (0x5B) Reserved --------
0x3A (0x5A) Reserved --------
0x39 (0x59) Reserved --------
0x38 (0x58) Reserved --------
0x37 (0x57) SPMCSR SPMIE RWWSB - RWWSRE BLBSET PGWRT PGERS SPMEN 269
0x36 (0x56) Reserved
0x35 (0x55) MCUCR JTD BODS BODSE PUD -- IVSEL IVCE 56/85/255
0x34 (0x54) MCUSR --- JTRF WDRF BORF EXTRF PORF 50
0x33 (0x53) SMCR ---- SM2 SM1 SM0 SE 43
0x32 (0x52) Reserved --------
0x31 (0x51) OCDR IDRD/OCDR7 OCDR6 OCDR5 OCDR4 OCDR3 OCDR2 OCDR1 OCDR0 228
0x30 (0x50) ACSR ACD ACBG ACO ACI ACIE ACIC ACIS1 ACIS0 204
0x2F (0x4F) Reserved --------
0x2E (0x4E) SPDR SPI Data Register 162
0x2D (0x4D) SPSR SPIF WCOL ----- SPI2X 162
0x2C (0x4C) SPCR SPIE SPE DORD MSTR CPOL CPHA SPR1 SPR0 160
0x2B (0x4B) GPIOR2 General Purpose I/O Register 27
0x2A (0x4A) GPIOR1 General Purpose I/O Register 27
0x29 (0x49) Reserved --------
0x28 (0x48) Reserved --------
0x27 (0x47) OCR0A Timer/Counter0 Output Compare A 104
Address Name Bit 7 Bit 6 Bit 5 Bit 4 Bit 3 Bit 2 Bit 1 Bit 0 Page
film—El.
345
8023FS–AVR–07/09
ATmega325P/3250P
Notes: 1. For compatibility with future devices, reserved bits should be written to zero if accessed. Reserved I/O memory addresses
should never be written.
2. I/O Registers within the address range 0x00 - 0x1F are directly bit-accessible using the SBI and CBI instructions. In these
registers, the value of single bits can be checked by using the SBIS and SBIC instructions.
3. Some of the Status Flags are cleared by writing a logical one to them. Note that, unlike most other AVRs, the CBI and SBI
instructions will only operate on the specified bit, and can therefore be used on registers containing such Status Flags. The
CBI and SBI instructions work with registers 0x00 to 0x1F only.
4. When using the I/O specific commands IN and OUT, the I/O addresses 0x00 - 0x3F must be used. When addressing I/O
Registers as data space using LD and ST instructions, 0x20 must be added to these addresses. The ATmega325P/3250P is
a complex microcontroller with more peripheral units than can be supported within the 64 location reserved in Opcode for
the IN and OUT instructions. For the Extended I/O space from 0x60 - 0xFF in SRAM, only the ST/STS/STD and
LD/LDS/LDD instructions can be used.
0x26 (0x46) TCNT0 Timer/Counter0 104
0x25 (0x45) Reserved --------
0x24 (0x44) TCCR0A FOC0A WGM00 COM0A1 COM0A0 WGM01 CS02 CS01 CS00 102
0x23 (0x43) GTCCR TSM ----- PSR2 PSR10 105/153
0x22 (0x42) EEARH ----- EEPROM Address Register High 23
0x21 (0x41) EEARL EEPROM Address Register Low 23
0x20 (0x40) EEDR EEPROM Data Register 23
0x1F (0x3F) EECR ---- EERIE EEMWE EEWE EERE 24
0x1E (0x3E) GPIOR0 General Purpose I/O Register 28
0x1D (0x3D) EIMSK PCIE3 PCIE2 PCIE1 PCIE0 ---INT060
0x1C (0x3C) EIFR PCIF3 PCIF2 PCIF1 PCIF0 --- INTF0 61
0x1B (0x3B) Reserved --------
0x1A (0x3A) Reserved --------
0x19 (0x39) Reserved --------
0x18 (0x38) Reserved --------
0x17 (0x37) TIFR2 ------OCF2ATOV2153
0x16 (0x36) TIFR1 --ICF1--OCF1BOCF1ATOV1133
0x15 (0x35) TIFR0 ------OCF0ATOV0105
0x14 (0x34) PORTG --- PORTG4 PORTG3 PORTG2 PORTG1 PORTG0 87
0x13 (0x33) DDRG --- DDG4 DDG3 DDG2 DDG1 DDG0 87
0x12 (0x32) PING -- PING5 PING4 PING3 PING2 PING1 PING0 87
0x11 (0x31) PORTF PORTF7 PORTF6 PORTF5 PORTF4 PORTF3 PORTF2 PORTF1 PORTF0 87
0x10 (0x30) DDRF DDF7 DDF6 DDF5 DDF4 DDF3 DDF2 DDF1 DDF0 87
0x0F (0x2F) PINF PINF7 PINF6 PINF5 PINF4 PINF3 PINF2 PINF1 PINF0 87
0x0E (0x2E) PORTE PORTE7 PORTE6 PORTE5 PORTE4 PORTE3 PORTE2 PORTE1 PORTE0 86
0x0D (0x2D) DDRE DDE7 DDE6 DDE5 DDE4 DDE3 DDE2 DDE1 DDE0 86
0x0C (0x2C) PINE PINE7 PINE6 PINE5 PINE4 PINE3 PINE2 PINE1 PINE0 87
0x0B (0x2B) PORTD PORTD7 PORTD6 PORTD5 PORTD4 PORTD3 PORTD2 PORTD1 PORTD0 86
0x0A (0x2A) DDRD DDD7 DDD6 DDD5 DDD4 DDD3 DDD2 DDD1 DDD0 86
0x09 (0x29) PIND PIND7 PIND6 PIND5 PIND4 PIND3 PIND2 PIND1 PIND0 86
0x08 (0x28) PORTC PORTC7 PORTC6 PORTC5 PORTC4 PORTC3 PORTC2 PORTC1 PORTC0 86
0x07 (0x27) DDRC DDC7 DDC6 DDC5 DDC4 DDC3 DDC2 DDC1 DDC0 86
0x06 (0x26) PINC PINC7 PINC6 PINC5 PINC4 PINC3 PINC2 PINC1 PINC0 86
0x05 (0x25) PORTB PORTB7 PORTB6 PORTB5 PORTB4 PORTB3 PORTB2 PORTB1 PORTB0 85
0x04 (0x24) DDRB DDB7 DDB6 DDB5 DDB4 DDB3 DDB2 DDB1 DDB0 85
0x03 (0x23) PINB PINB7 PINB6 PINB5 PINB4 PINB3 PINB2 PINB1 PINB0 85
0x02 (0x22) P O RTA P O R TA7 P O RTA 6 P O R TA 5 P O RTA 4 P OR TA 3 P O R TA 2 P O RTA 1 P O R TA 0 8 5
0x01 (0x21) DDRA DDA7 DDA6 DDA5 DDA4 DDA3 DDA2 DDA1 DDA0 85
0x00 (0x20) PINA PINA7 PINA6 PINA5 PINA4 PINA3 PINA2 PINA1 PINA0 85
Address Name Bit 7 Bit 6 Bit 5 Bit 4 Bit 3 Bit 2 Bit 1 Bit 0 Page
<>< wusu="" fuckmna‘mu="" s‘="" edwxlhuns="" med="" mam="">< a1—iiiei.®="">
346
8023FS–AVR–07/09
ATmega325P/3250P
29. Instruction Set Summary
Mnemonics Operands Description Operation Flags #Clocks
ARITHMETIC AND LOGIC INSTRUCTIONS
ADD Rd, Rr Add two Registers Rd Rd + Rr Z,C,N,V,H 1
ADC Rd, Rr Add with Carry two Registers Rd Rd + Rr + C Z,C,N,V,H 1
ADIW Rdl,K Add Immediate to Word Rdh:Rdl Rdh:Rdl + K Z,C,N,V,S 2
SUB Rd, Rr Subtract two Registers Rd Rd - Rr Z,C,N,V,H 1
SUBI Rd, K Subtract Constant from Register Rd Rd - K Z,C,N,V,H 1
SBC Rd, Rr Subtract with Carry two Registers Rd Rd - Rr - C Z,C,N,V,H 1
SBCI Rd, K Subtract with Carry Constant from Reg. Rd Rd - K - C Z,C,N,V,H 1
SBIW Rdl,K Subtract Immediate from Word Rdh:Rdl Rdh:Rdl - K Z,C,N,V,S 2
AND Rd, Rr Logical AND Registers Rd Rd Rr Z,N,V 1
ANDI Rd, K Logical AND Register and Constant Rd Rd K Z,N,V 1
OR Rd, Rr Logical OR Registers Rd Rd v Rr Z,N,V 1
ORI Rd, K Logical OR Register and Constant Rd Rd v K Z,N,V 1
EOR Rd, Rr Exclusive OR Registers Rd Rd Rr Z,N,V 1
COM Rd One’s Complement Rd 0xFF Rd Z,C,N,V 1
NEG Rd Two’s Complement Rd 0x00 Rd Z,C,N,V,H 1
SBR Rd,K Set Bit(s) in Register Rd Rd v K Z,N,V 1
CBR Rd,K Clear Bit(s) in Register Rd Rd (0xFF - K) Z,N,V 1
INC Rd Increment Rd Rd + 1 Z,N,V 1
DEC Rd Decrement Rd Rd 1 Z,N,V 1
TST Rd Test for Zero or Minus Rd Rd Rd Z,N,V 1
CLR Rd Clear Register Rd Rd Rd Z,N,V 1
SER Rd Set Register Rd 0xFF None 1
MUL Rd, Rr Multiply Unsigned R1:R0 Rd x Rr Z,C 2
MULS Rd, Rr Multiply Signed R1:R0 Rd x Rr Z,C 2
MULSU Rd, Rr Multiply Signed with Unsigned R1:R0 Rd x Rr Z,C 2
FMUL Rd, Rr Fractional Multiply Unsigned R1:R0 (Rd x Rr) << 1 Z,C 2
FMULS Rd, Rr Fractional Multiply Signed R1:R0 (Rd x Rr) << 1 Z,C 2
FMULSU Rd, Rr Fractional Multiply Signed with Unsigned R1:R0 (Rd x Rr) << 1 Z,C 2
BRANCH INSTRUCTIONS
RJMP k Relative Jump PC PC + k + 1 None 2
IJMP Indirect Jump to (Z) PC Z None 2
JMP k Direct Jump PC kNone3
RCALL k Relative Subroutine Call PC PC + k + 1 None 3
ICALL Indirect Call to (Z) PC ZNone3
CALL k Direct Subroutine Call PC kNone4
RET Subroutine Return PC STACK None 4
RETI Interrupt Return PC STACK I 4
CPSE Rd,Rr Compare, Skip if Equal if (Rd = Rr) PC PC + 2 or 3 None 1/2/3
CP Rd,Rr Compare Rd Rr Z, N,V,C,H 1
CPC Rd,Rr Compare with Carry Rd Rr C Z, N,V,C,H 1
CPI Rd,K Compare Register with Immediate Rd K Z, N,V,C,H 1
SBRC Rr, b Skip if Bit in Register Cleared if (Rr(b)=0) PC PC + 2 or 3 None 1/2/3
SBRS Rr, b Skip if Bit in Register is Set if (Rr(b)=1) PC PC + 2 or 3 None 1/2/3
SBIC P, b Skip if Bit in I/O Register Cleared if (P(b)=0) PC PC + 2 or 3 None 1/2/3
SBIS P, b Skip if Bit in I/O Register is Set if (P(b)=1) PC PC + 2 or 3 None 1/2/3
BRBS s, k Branch if Status Flag Set if (SREG(s) = 1) then PCPC+k + 1 None 1/2
BRBC s, k Branch if Status Flag Cleared if (SREG(s) = 0) then PCPC+k + 1 None 1/2
BREQ k Branch if Equal if (Z = 1) then PC PC + k + 1 None 1/2
BRNE k Branch if Not Equal if (Z = 0) then PC PC + k + 1 None 1/2
BRCS k Branch if Carry Set if (C = 1) then PC PC + k + 1 None 1/2
BRCC k Branch if Carry Cleared if (C = 0) then PC PC + k + 1 None 1/2
BRSH k Branch if Same or Higher if (C = 0) then PC PC + k + 1 None 1/2
BRLO k Branch if Lower if (C = 1) then PC PC + k + 1 None 1/2
BRMI k Branch if Minus if (N = 1) then PC PC + k + 1 None 1/2
BRPL k Branch if Plus if (N = 0) then PC PC + k + 1 None 1/2
BRGE k Branch if Greater or Equal, Signed if (N V= 0) then PC PC + k + 1 None 1/2
BRLT k Branch if Less Than Zero, Signed if (N V= 1) then PC PC + k + 1 None 1/2
BRHS k Branch if Half Carry Flag Set if (H = 1) then PC PC + k + 1 None 1/2
BRHC k Branch if Half Carry Flag Cleared if (H = 0) then PC PC + k + 1 None 1/2
BRTS k Branch if T Flag Set if (T = 1) then PC PC + k + 1 None 1/2
BRTC k Branch if T Flag Cleared if (T = 0) then PC PC + k + 1 None 1/2
BRVS k Branch if Overflow Flag is Set if (V = 1) then PC PC + k + 1 None 1/2
A1—IIIEI.® anvc amncmmvemuwna \5C‘edved :0 men PC< pc="" .="" k="" '="" ‘="" emu="" bvsncmhnle="" meea="" c="" menfc«="" paw="" i="">
347
8023FS–AVR–07/09
ATmega325P/3250P
BRVC k Branch if Overflow Flag is Cleared if (V = 0) then PC PC + k + 1 None 1/2
BRIE k Branch if Interrupt Enabled if ( I = 1) then PC PC + k + 1 None 1/2
BRID k Branch if Interrupt Disabled if ( I = 0) then PC PC + k + 1 None 1/2
BIT AND BIT-TEST INSTRUCTIONS
SBI P,b Set Bit in I/O Register I/O(P,b) 1None2
CBI P,b Clear Bit in I/O Register I/O(P,b) 0None2
LSL Rd Logical Shift Left Rd(n+1) Rd(n), Rd(0) 0 Z,C,N,V 1
LSR Rd Logical Shift Right Rd(n) Rd(n+1), Rd(7) 0 Z,C,N,V 1
ROL Rd Rotate Left Through Carry Rd(0)C,Rd(n+1) Rd(n),CRd(7) Z,C,N,V 1
ROR Rd Rotate Right Through Carry Rd(7)C,Rd(n) Rd(n+1),CRd(0) Z,C,N,V 1
ASR Rd Arithmetic Shift Right Rd(n) Rd(n+1), n=0..6 Z,C,N,V 1
SWAP Rd Swap Nibbles Rd(3..0)Rd(7..4),Rd(7..4)Rd(3..0) None 1
BSET s Flag Set SREG(s) 1 SREG(s) 1
BCLR s Flag Clear SREG(s) 0 SREG(s) 1
BST Rr, b Bit Store from Register to T T Rr(b) T 1
BLD Rd, b Bit load from T to Register Rd(b) TNone1
SEC Set Carry C 1C1
CLC Clear Carry C 0 C 1
SEN Set Negative Flag N 1N1
CLN Clear Negative Flag N 0 N 1
SEZ Set Zero Flag Z 1Z1
CLZ Clear Zero Flag Z 0 Z 1
SEI Global Interrupt Enable I 1I1
CLI Global Interrupt Disable I 0 I 1
SES Set Signed Test Flag S 1S1
CLS Clear Signed Test Flag S 0 S 1
SEV Set Twos Complement Overflow. V 1V1
CLV Clear Twos Complement Overflow V 0 V 1
SET Set T in SREG T 1T1
CLT Clear T in SREG T 0 T 1
SEH Set Half Carry Flag in SREG H 1H1
CLH Clear Half Carry Flag in SREG H 0 H 1
DATA TRANSFER INSTRUCTIONS
MOV Rd, Rr Move Between Registers Rd Rr None 1
MOVW Rd, Rr Copy Register Word Rd+1:Rd Rr+1:Rr None 1
LDI Rd, K Load Immediate Rd KNone1
LD Rd, X Load Indirect Rd (X) None 2
LD Rd, X+ Load Indirect and Post-Inc. Rd (X), X X + 1 None 2
LD Rd, - X Load Indirect and Pre-Dec. X X - 1, Rd (X) None 2
LD Rd, Y Load Indirect Rd (Y) None 2
LD Rd, Y+ Load Indirect and Post-Inc. Rd (Y), Y Y + 1 None 2
LD Rd, - Y Load Indirect and Pre-Dec. Y Y - 1, Rd (Y) None 2
LDD Rd,Y+q Load Indirect with Displacement Rd (Y + q) None 2
LD Rd, Z Load Indirect Rd (Z) None 2
LD Rd, Z+ Load Indirect and Post-Inc. Rd (Z), Z Z+1 None 2
LD Rd, -Z Load Indirect and Pre-Dec. Z Z - 1, Rd (Z) None 2
LDD Rd, Z+q Load Indirect with Displacement Rd (Z + q) None 2
LDS Rd, k Load Direct from SRAM Rd (k) None 2
ST X, Rr Store Indirect (X) Rr None 2
ST X+, Rr Store Indirect and Post-Inc. (X) Rr, X X + 1 None 2
ST - X, Rr Store Indirect and Pre-Dec. X X - 1, (X) Rr None 2
ST Y, Rr Store Indirect (Y) Rr None 2
ST Y+, Rr Store Indirect and Post-Inc. (Y) Rr, Y Y + 1 None 2
ST - Y, Rr Store Indirect and Pre-Dec. Y Y - 1, (Y) Rr None 2
STD Y+q,Rr Store Indirect with Displacement (Y + q) Rr None 2
ST Z, Rr Store Indirect (Z) Rr None 2
ST Z+, Rr Store Indirect and Post-Inc. (Z) Rr, Z Z + 1 None 2
ST -Z, Rr Store Indirect and Pre-Dec. Z Z - 1, (Z) Rr None 2
STD Z+q,Rr Store Indirect with Displacement (Z + q) Rr None 2
STS k, Rr Store Direct to SRAM (k) Rr None 2
LPM Load Program Memory R0 (Z) None 3
LPM Rd, Z Load Program Memory Rd (Z) None 3
LPM Rd, Z+ Load Program Memory and Post-Inc Rd (Z), Z Z+1 None 3
SPM Store Program Memory (Z) R1:R0 None -
IN Rd, P In Port Rd PNone1
OUT P, Rr Out Port P Rr None 1
Mnemonics Operands Description Operation Flags #Clocks
Push mere" S's-2K STACK« Rr Pa \sterfimm Slack Rm STACK A1—IIIEI.®
348
8023FS–AVR–07/09
ATmega325P/3250P
PUSH Rr Push Register on Stack STACK Rr None 2
POP Rd Pop Register from Stack Rd STACK None 2
MCU CONTROL INSTRUCTIONS
NOP No Operation None 1
SLEEP Sleep (see specific descr. for Sleep function) None 1
WDR Watchdog Reset (see specific descr. for WDR/timer) None 1
BREAK Break For On-chip Debug Only None N/A
Mnemonics Operands Description Operation Flags #Clocks
A IIIEI. —®
349
8023FS–AVR–07/09
ATmega325P/3250P
30. Ordering Information
Notes: 1. This device can also be supplied in wafer form. Please contact your local Atmel sales office for detailed ordering information
and minimum quantities.
2. Pb-free packaging complies to the European Directive for Restriction of Hazardous Substances (RoHS directive). Also
Halide free and fully Green.
3. For Speed vs. VCC see Figure 26-1 on page 306 and Figure 26-2 on page 306.
30.1 ATmega325P
Speed (MHz)(3) Power Supply Ordering Code(2) Package Type(1) Operational Range
10 1.8 - 5.5V ATmega325PV-10AU
ATmega325PV-10MU
64A
64M1
Industrial
(-40C to 85C)
20 2.7 - 5.5V ATmega325P-20AU
ATmega325P-20MU
64A
64M1
Industrial
(-40C to 85C)
Package Type
64A 64-lead, 14 x 14 x 1.0 mm, Thin Profile Plastic Quad Flat Package (TQFP)
64M1 64-pad, 9 x 9 x 1.0 mm, Quad Flat No-Lead/Micro Lead Frame Package (QFN/MLF)
A1—IIIEI.®
350
8023FS–AVR–07/09
ATmega325P/3250P
Notes: 1. This device can also be supplied in wafer form. Please contact your local Atmel sales office for detailed ordering information
and minimum quantities.
2. Pb-free packaging complies to the European Directive for Restriction of Hazardous Substances (RoHS directive). Also
Halide free and fully Green.
3. For Speed vs. VCC see Figure 26-1 on page 306 and Figure 26-2 on page 306.
30.2 ATmega3250P
Speed (MHz)(3) Power Supply Ordering Code(2) Package Type(1) Operational Range
10 1.8 - 5.5V ATmega3250PV-10AU 100A Industrial
(-40C to 85C)
20 2.7 - 5.5V ATmega3250P-20AU 100A Industrial
(-40C to 85C)
Package Type
100A 100-lead, 14 x 14 x 1.0 mm, 0.5 mm Lead Pitch, Thin Profile Plastic Quad Flat Package (TQFP)
.11m—EI.
351
8023FS–AVR–07/09
ATmega325P/3250P
31. Packaging Information
31.1 64A
2325 Orchard Parkway
San Jose, CA 95131
TITLE DRAWING NO.
R
REV.
64A, 64-lead, 14 x 14 mm Body Size, 1.0 mm Body Thickness,
0.8 mm Lead Pitch, Thin Profile Plastic Quad Flat Package (TQFP) B
64A
10/5/2001
PIN 1 IDENTIFIER
0°~7°
PIN 1
L
C
A1 A2 A
D1
D
eE1 E
B
COMMON DIMENSIONS
(Unit of Measure = mm)
SYMBOL MIN NOM MAX NOTE
Notes:
1.This package conforms to JEDEC reference MS-026, Variation AEB.
2. Dimensions D1 and E1 do not include mold protrusion. Allowable
protrusion is 0.25 mm per side. Dimensions D1 and E1 are maximum
plastic body size dimensions including mold mismatch.
3. Lead coplanarity is 0.10 mm maximum.
A 1.20
A1 0.05 0.15
A2 0.95 1.00 1.05
D 15.75 16.00 16.25
D1 13.90 14.00 14.10 Note 2
E 15.75 16.00 16.25
E1 13.90 14.00 14.10 Note 2
B 0.30 0.45
C 0.09 0.20
L 0.45 0.75
e 0.80 TYP
\ FU Gddcccccccc U U| U U U U U U }:2::233T3 flflflflflflflflnflfl gjmqm Txxnxxg em Arm, .1 IIIEI.®
352
8023FS–AVR–07/09
ATmega325P/3250P
31.2 64M1
2325 Orchard Parkway
San Jose, CA 95131
TITLE DRAWING NO.
R
REV.
64M1, 64-pad, 9 x 9 x 1.0 mm Body, Lead Pitch 0.50 mm,
G
64M1
5/25/06
COMMON DIMENSIONS
(Unit of Measure = mm)
SYMBOL MIN NOM MAX NOTE
A 0.80 0.90 1.00
A1 0.02 0.05
b 0.180.25 0.30
D
D2 5.20 5.40 5.60
8.90 9.00 9.10
8.90 9.00 9.10
E
E2 5.20 5.40 5.60
e 0.50 BSC
L0.35 0.40 0.45
Note: 1. JEDEC Standard MO-220, (SAW Singulation) Fig. 1, VMMD.
2. Dimension and tolerance conform to ASMEY14.5M-1994.
TOP VIEW
SIDE VIEW
BOTTOM VIEW
D
E
Marked Pin# 1 ID
SEATING PLANE
A1
C
A
C
0.08
1
2
3
K 1.25 1.40 1.55
E2
D2
be
Pin #1 Corner
L
Pin #1
Tr i angle
Pin #1
Chamfer
(C 0.30)
Option A
Option B
Pin #1
Notch
(0.20 R)
Option C
K
K
5.40 mm Exposed Pad, Micro Lead Frame Package (MLF)
A1—IIIEI.® E
353
8023FS–AVR–07/09
ATmega325P/3250P
31.3 100A
2325 Orchard Parkway
San Jose, CA 95131
TITLE DRAWING NO.
R
REV.
100A, 100-lead, 14 x 14 mm Body Size, 1.0 mm Body Thickness,
0.5 mm Lead Pitch, Thin Profile Plastic Quad Flat Package (TQFP) C
100A
10/5/2001
PIN 1 IDENTIFIER
~
PIN 1
L
C
A1 A2 A
D1
D
eE1 E
B
A – 1.20
A1 0.05 0.15
A2 0.95 1.00 1.05
D 15.75 16.00 16.25
D1 13.90 14.00 14.10 Note 2
E 15.75 16.00 16.25
E1 13.90 14.00 14.10 Note 2
B 0.17 0.27
C 0.09 – 0.20
L 0.45 0.75
e 0.50 TYP
Notes: 1. This package conforms to JEDEC reference MS-026, Variation AED.
2. Dimensions D1 and E1 do not include mold protrusion. Allowable
protrusion is 0.25 mm per side. Dimensions D1 and E1 are maximum
plastic body size dimensions including mold mismatch.
3. Lead coplanarity is 0.08 mm maximum.
COMMON DIMENSIONS
(Unit of Measure = mm)
SYMBOL MIN NOM MAX NOTE
A1—IIIEI.®
354
8023FS–AVR–07/09
ATmega325P/3250P
32. Errata
32.1 ATmega325P rev. A
Interrupts may be lost when writing the timer registers in the asynchronous timer.
Using BOD disable will make the chip reset.
1. Interrupts may be lost when writing the timer registers in the asynchronous timer.
The interrupt will be lost if a timer register that is synchronous timer clock is written when the
asynchronous Timer/Counter register (TCNTx) is 0x00.
Problem Fix/Workaround
Always check that the asynchronous Timer/Counter register neither have the value 0xFF nor
0x00 before writing to the asynchronous Timer Control Register (TCCRx), asynchronous
Timer Counter Register (TCNTx), or asynchronous Output Compare Register (OCRx).
2. Using BOD disable will make the chip reset.
If the part enters sleep with the BOD turned off with the BOD disable option
enabled, a BOD reset will be generated at wakeup and the chip will reset.
Problem Fix/Workaround
Do not use BOD disable
32.2 ATmega325P rev. B
Interrupts may be lost when writing the timer registers in the asynchronous timer.
1. Interrupts may be lost when writing the timer registers in the asynchronous timer.
The interrupt will be lost if a timer register that is synchronous timer clock is written when the
asynchronous Timer/Counter register (TCNTx) is 0x00.
Problem Fix/Workaround
Always check that the asynchronous Timer/Counter register neither have the value 0xFF nor
0x00 before writing to the asynchronous Timer Control Register (TCCRx), asynchronous
Timer Counter Register (TCNTx), or asynchronous Output Compare Register (OCRx).
32.3 ATmega325P rev. C
Interrupts may be lost when writing the timer registers in the asynchronous timer.
1. Interrupts may be lost when writing the timer registers in the asynchronous timer.
The interrupt will be lost if a timer register that is synchronous timer clock is written when the
asynchronous Timer/Counter register (TCNTx) is 0x00.
Problem Fix/Workoround
Always check that the asynchronous Timer/Counter register neither have the value 0xFF nor
0x00 before writing to the asynchronous Timer Control Register (TCCRx), asynchronous
Timer Counter Register (TCNTx), or asynchronous Output Compare Register (OCRx).
A IIIEI. —®
355
8023FS–AVR–07/09
ATmega325P/3250P
32.4 ATmega3250P rev. A
Interrupts may be lost when writing the timer registers in the asynchronous timer.
Using BOD disable will make the chip reset.
1. Interrupts may be lost when writing the timer registers in the asynchronous timer.
The interrupt will be lost if a timer register that is synchronous timer clock is written when the
asynchronous Timer/Counter register (TCNTx) is 0x00.
Problem Fix/Workaround
Always check that the asynchronous Timer/Counter register neither have the value 0xFF nor
0x00 before writing to the asynchronous Timer Control Register (TCCRx), asynchronous
Timer Counter Register (TCNTx), or asynchronous Output Compare Register (OCRx).
2. Using BOD disable will make the chip reset.
If the part enters sleep with the BOD turned off with the BOD disable option
enabled, a BOD reset will be generated at wakeup and the chip will reset.
Problem Fix/Workaround
Do not use BOD disable
32.5 ATmega3250P rev. B
Interrupts may be lost when writing the timer registers in the asynchronous timer.
1. Interrupts may be lost when writing the timer registers in the asynchronous timer.
The interrupt will be lost if a timer register that is synchronous timer clock is written when the
asynchronous Timer/Counter register (TCNTx) is 0x00.
Problem Fix/Workaround
Always check that the asynchronous Timer/Counter register neither have the value 0xFF nor
0x00 before writing to the asynchronous Timer Control Register (TCCRx), asynchronous
Timer Counter Register (TCNTx), or asynchronous Output Compare Register (OCRx).
32.6 ATmega3250P rev. C
Interrupts may be lost when writing the timer registers in the asynchronous timer.
1. Interrupts may be lost when writing the timer registers in the asynchronous timer.
The interrupt will be lost if a timer register that is synchronous timer clock is written when the
asynchronous Timer/Counter register (TCNTx) is 0x00.
Problem Fix/Workaround
Always check that the asynchronous Timer/Counter register neither have the value 0xFF nor
0x00 before writing to the asynchronous Timer Control Register (TCCRx), asynchronous
Timer Counter Register (TCNTx), or asynchronous Output Compare Register (OCRx).
A1—IIIEI.®
356
8023FS–AVR–07/09
ATmega325P/3250P
33. Datasheet Revision History
Please note that the referring page numbers in this section are referring to this document.The
referring revision in this section are referring to the document revision.
33.1 Rev.8023F– 07/09
33.2 Rev.8023E– 06/08
33.3 Rev.8023D – 08/07
33.4 Rev.8023C – 08/07
33.5 Rev.8023B – 08/07
33.6 Rev.8023A – 12/06
1. Updated ”Errata” on page 354.
2. Updated the last page with Atmel’s new addresses.
1. Updated description of ”Stack Pointer” on page 15.
2. Updated description of ”Low-frequency Crystal Oscillator” on page 32.
3. Added notes to the overview section of ”External Interrupts” on page 58.
4. Updated address of PORTA – Port A Data Register” on page 85.
5. Bullet five updated in ”Asynchronous Operation of Timer/Counter2” on page 147.
6. Updated ”System and Reset Characterizations” on page 308.
7. Added Errata for ”ATmega325P rev. C” on page 354 and ”ATmega3250P rev. C” on
page 355.
1. Added ”Data Retention” on page 10.
2. Updated Device and JTAG ID in ”Signature Bytes” on page 274.
1. Updated ”Errata” on page 354.
1. Updated ”Features” on page 1.
2. Updated DEVICE and JTAG ID in Table 25-6 on page 274
3. Updated ”System and Reset Characterizations” on page 308.
4. Updated ”Typical Characteristics” on page 314
1. Initial version.