STPR1OZOCB STPR1OZOCB DPAK 0.39 75 Tube
STPR10200B7TR STPR1OZOCB DPAK 0.31:] 2500 Tape & reel
STPR10200T STPR1OZOCT T07220AB 2.239 50 Tube
STPR1OZOCF STPR1OZOCF ISOWA'I'I'ZZOAB 2.29 50 Tube
STPR1OZOCG STPR1OZOCG D PAK 1.48q 50 Tube
STPR1OZOCFP STPR1OZOCFP TOVZZOFP 2.01:] 50 Tube
STPR1OZOCR STPR1OZOCR IZF’AK 1.49 g 50 Tube
Obsolete Product(s) - Obsolete Product(s)
STPR1020CB/CG/CT/CF/CFP/CR
10/10
Information furnished is believed to be accurate and reliable. However, STMicroelectronics assumes no responsibility for the consequences of
use of such information nor for any infringement of patents or other rights of third parties which may result from its use. No license is granted by
implication or otherwise under any patent or patent rights of STMicroelectronics. Specifications mentioned in this publication are subject to
change without notice. This publication supersedes and replaces all information previously supplied.
STMicroelectronics products are not authorized for use as critical components in life support devices or systems without express written ap-
proval of STMicroelectronics.
The ST logo is a registered trademark of STMicroelectronics
© 2002 STMicroelectronics - Printed in Italy - All rights reserved.
STMicroelectronics GROUP OF COMPANIES
Australia - Brazil - Canada - China - Finland - France - Germany
Hong Kong - India - Israel - Italy - Japan - Malaysia - Malta - Morocco - Singapore
Spain - Sweden - Switzerland - United Kingdom - United States.
http://www.st.com
Ordering type Marking Package Weight Base qty Delivery
mode
STPR1020CB STPR1020CB DPAK 0.3g 75 Tube
STPR1020CB-TR STPR1020CB DPAK 0.3g 2500 Tape & reel
STPR1020CT STPR1020CT TO-220AB 2.23g 50 Tube
STPR1020CF STPR1020CF ISOWATT220AB 2.2g 50 Tube
STPR1020CG STPR1020CG D2PAK 1.48g 50 Tube
STPR1020CFP STPR1020CFP TO-220FP 2.0g 50 Tube
STPR1020CR STPR1020CR I2PAK 1.49 g 50 Tube
■Cooling method : by conduction (C)
■Recommended torque value (ISOWATT220AB, TO-220FPAB): 0.55 N.m.
■Maximum torque value (ISOWATT220AB, TO-220FPAB): 0.70 N.m.
■Recommended torque value (TO-220AB): 0.8 N.m
■Maximum torque value (TO-220AB): 1.0 N.m.
■Epoxy meets UL94,V0
Obsolete Product(s) - Obsolete Product(s)