Datenblatt für NTC Thermistors for Inrush Part Numbering von Murata Electronics

|:||:||:|D|:||:l
o Part Numbering
y
B0
e
160
r
L
t
BM
NT
qw
PA7
qProduct ID
wSeries
rResistance Tolerance
tIndividual Specifications
NTC Thermistors for Inrush Current Suppression Lead Type
NT NTC Thermistors L
PA5
PA6
PA7
PA9
PAA
PAD
PAJ
PAN
±15%
DK
Individual Specifications
Product ID
Code
Code
Series
Resistance Tolerance
Code
(Part Number)
eResistance
Expressed by three-digit alphanumerics. The unit is ohm (Ω).
The first and second figures are significant digits, and the third
figure expresses the number of zeros that follow the two figures.
If there is a decimal point, it is expressed by the capital letter "R."
In this case, all figures are significant digits.
The lead structure and other specifications are expressed
by two-digit alphanumerics.
3R0
100
Ex.
3Ω
10Ω
Code Resistance
Standard (Bulk)
yPackaging
A0
B0
Ammo Pack Taping
Bulk
Code Packaging
Body Diameter
ø18mm, ø22mm
DN Standard (Bulk) ø10mm, ø13mm
BM Standard Type (Bulk) ø7mm, ø9mm
B1 Standard Type (Ammo Pack) ø7mm, ø9mm
D6 Standard Type (Ammo Pack) ø10mm, ø13mm
Inrush Current
Suppression
Lead Type
ø5mm
ø6mm
ø7mm
ø9mm
ø10mm
ø13mm
ø18mm
ø22mm
Nominal Body Diameter