Datenblatt für DFR0216 von DFRobot

DFRduino UNO R3 - Arduino Compatible
SKU:DFR0216
INTRODUCTION
DFRduino Uno V3.0 from DFRobot is a physical world computing board of small size for academics or development . It is a
simple microcontroller board fully compatible with Arduino UNO R3 and Arduino IDE open-source development environment.
This environment implements the Processing / Wiring language. Arduino can be used to develop stand-alone interactive objects
or can be connected to software on your computer (e.g. Flash, Processing, MaxMSP). The open-source IDE can be downloaded
for free (currently for Mac OS X, Windows, and Linux).
This board features the ATmega16U2 programmed as a USB-to-serial converter. An added bonus is that our DFRduino is still
using the DIP package AVR Chip. You could remove it to update or reprogram the chip's firmware, or even to place it on a
finished, more compact project. The cool thing about our new DFRduino microcontroller is that the headers use different colors
to feature I/O ports of different types:
Red for Power Section.
Blue for Analog I/O.
Green for Digital I/O.
These colors match our sensor cables. This makes it really easy to figure out where to connect sensors, or to identify which side
is Analog (blue) or Digital (green).
The Arduino Uno is a microcontroller board based on the ATmega328. It has 14 digital input/output pins (of which 6 can be used
as PWM outputs), 6 analog inputs, a 16 MHz crystal oscillator, a USB connection, a power jack, an ICSP header, and a reset
button. It contains everything needed to support the microcontroller; simply connect it to a computer with a USB cable or power
it with a AC-to-DC adapter or battery to get started.
This board added SDA and SCL pins that are near to the AREF pin and two other new pins placed near to the RESET pin, the
IOREF that allow the shields to adapt to the voltage provided from the board. In future, shields will be compatible both with the
board that use the AVR, which operate with 5V and with the Arduino Due that operate with 3.3V. The second one is a not
connected pin, that is reserved for future purposes.
SPECIFICATION
Microcontroller: ATmega328 (DIP Package)
Operating Voltage: 5V
Input Voltage (recommended): 7 ~ 12V
Input Voltage (limits): 6 ~ 20V
Digital I/O Pins: 14 (of which 6 provide PWM output)
Analog Input Pins: 6
DC Current per I/O Pin: 40 mA
DC Current for 3.3V Pin: 50 mA
Flash Memory: 32 KB of which 2KB used by bootloader
SRAM: 2 KB (ATmega328)
EEPROM: 1 KB (ATmega328)
Clock Speed: 16 MHz
Size: 75 x54 x15 mm (2.95 x2.13 x0.59")
Envionment Friendly: Rohs Compliance
SHIPPING LIST
DFRduino Uno V3.0 x1
Powered By DFRobot © 2008-2017