Datenblatt für BFB1212GH-AF00 Spec von Delta Electronics

DELTA ELECTRONICS. INC. 252. SHANG YING ROAD. KUEI SAN TEL : BBS-(0]3—3591968 TAOYUAN HSIEN 333, TAIWAN, R. 0. CI FAX : BBS—(0)3—3591991 SPECIFICATION FOR APPROVAL xxvnxxxxxxtnnxxxnnxxxxunxx Customer: Description DC BLOWER 1. SCOPE: THIS SPECIFICATION DEFINES THE ELECTRICAL AND MECHANICAL CHARACTERISTICS OF THE DC BRUSHLESS BLOWER. 2. CHARACTERS: r 777777777777777777777777 ‘I 7777777777777777777777777777777 ‘I : ITEM 1 DESCRIPTION 1 I- ------------------------ -( ------------------------------- -( : RATED VOLTAGE ( 12 vnc ( L 777777777777777777777777 4 7777777777777777777777777777777 4 :L OPERATION VOLTAGE J} 5.5 - 13.2 VDC J1 IL INPUT CURRENT I 3.30 (MAX. 3.96) A j E INPUT POWER 3 39.6 (MAX. 47.52) w i r 777777777777777777777777 ‘I ‘I : SPEED 1 1 r 777777777777777777777777 A 7777777777777777777777777777777 A : MAX. AIR ELow ( 1.710 (MIN. 1.539 ) Ma/MIN. ( : (AT ZERO STATIC PRESSURE) 1 60.39 (MIN. 54.35 ) CFM 1 k 777777777777777777777777 A 7777777777777777777777777777777 A : MAX. AIR PRESSURE 1 104.00 (MIN. 84.24 ) mmngo 1 : (AT ZERO AIRFLOW) 1 4.094 (MIN. 3.317 ) inehHZO 1 F 777777777777777777777777 4 7777777777777777777777777777777 4 :L ACOUSTICAL NOISE (AVG.) J} 65 (MAXGQ) dB—A J} IL INSULATION TYPE I (continued) page: 1 AUG
10 MEG OHM MIN. AT 500 VDC 1 (BETWEEN FRAME AND (+) TERMINAL) 1 5 mA MAX. AT 500 VAC so Hz 1 ONE MINUTE. (BETWEEN FRAME AND 1 (+) TERMINAL) 1 50,000 HOURS CONTINOUS OPERATION A AT 40 "C WITH 15 ~ 65 ZRH. 1 CLOCKWISE VIEW ‘1 FROM NAME PLATE SIDE I I THE CURRENT WILL SHUT DOWN WHEN 1 LOCKING ROTOR I UL 1430 -F- AWG #22 1 BLACK WIRE NECATIVEH 3 RED WIRE POSITIVE(+) 1 UL 1061 7Fr AVIG #24 1 HLUE WIRE FREQUENCY (*FOO) 1 NOTES: 1. ALL READINGS ARE MEASURED AFTER STABLY WARMING UP THROUGH 10 MINUTES. 2. THE VALUES WRITTEN IN PARENS , ( ). ARE LIMITED SPEC. 3. ACOUSTICAL NOISE MEASURING CONDITION: MICROPHONE BLOWER ’ <1: air="" now="" 77777="" e="" i="" 1m="" noise="" is="" measured="" at="" rated="" voltage="" in="" free="" air="" in="" aneci-ioic="" chamber="" with="" e="" ac="" k="" sound="" level="" meter="" with="" microphone="" at="" a="" distance="" of="" one="" meter="" from="" the="" fan="" intake.="" page:="" 2="" a00="">
3-1. DIMENSIONS ************************* SEE DIMENSIONS DRAWING 372. ERAME 777777777777777777777777777777777 PLASTIC UL: 94vio 373. IMPELLER ——————————————————————————————— PLASTIC UL: 94vio 3—4. BEARING SYSTEM 7777777777777777777777777 TWO BALL BEARINGS 375. WEIGHT 7777777777777777777777777777777777 295 :10 GRAMS . ENVIRONMENTAL: 4—1. OPERATING TEMPERATURE ——————————————— -10 TO +60 DEGREE C 4—2. STORAGE TEMPERATURE 7777777777777777 -40 TO +75 DEGREE G 4—3. OPERATING HUMIDITY 777777777777777777777777 5 TO 90 7. RH 4—4. STORAGE HUMIDITY 777777777777777777777777777 5 TO 95 % RH . PROTECTION: 571. LOCKED ROTOR PROTECTION IMPEDANCE OF MOTOR WINDING PROTECTS MOTOR FROM FIRE IN 96 HOURS OF LOCKED ROTOR CONDITION AT THE RATED VOLTAGE. 5-2. POLARITY PROTECTION BE CAPABLE OF WITHSTANDING IE REVERSE CONNECTION FOR POSITIVE AND NEGATIVE LEADS. . RE OZONE DEPLETING SUBSTANCES: 6-1. NO CONTAINING PHBS, PBEOS, CFCs, PEEES, PBDPES AND HCFCs. . PRODUCTION LOCATION 7-1. PRODUCTS WILL BE PRODUCED IN CHINA 0R THAILAND 0R TAIWAN. page: 3 A00
(CFM) 2.1 (ME/MIN) I 72 77777J77777L77777L7777J77777 I I I I I I I I I 12 I 43 AIR FLOW |:> h_____ .5 1 1 8 77 OPERATION VOLTAGE TEMPERATURE — - - - - — ROOM TEMPERATURE HUMIDITY 7" 7 fl 7 77 657°RH __¢_____ BFBI 212GI-I7AF00 77774 ______h____4____ ON 0 I 0 9: on on ow 3 on 9 ed 7 7 7 7 7 7 7 ACNE an: ‘ TEST CONDITION: INPUT VOLTAGE 7 3“ 2 E m: 3 ed 3 8M: 52: DELTA MODEL 8. P 8: Q CURVE: PART NO: A00 page: 4
PART NO: 9. DIMENSION DRAWING: mfltflfi LABEL: A DC BRUSHLESS “0m BFBIEIEEH Dcvzv 396A 4mm C E“ 55%}, C E“! 63% ms «9 OR 9,4 H“ OR “W WEWM a76.0i0.5 2. O A DC BRUSHLE‘SS MODEL EFBIEIEGH new 395A 7mm A n: BRUSHLESS “um BFBIEIEEH Dcvzv 3 95A rAFDO 55.0103 an an u 88 010.3 92 (no.3 o “a m 944.3:0‘2 EU a 51010.5 ‘ 1 345.0 ‘ 88.0103 I ‘ 15.0 90 0:0 3 I 22.5 IZODiI ‘Cl UNIT: mm A00 page: 5
10. FREQUENCY GENERATOR (EG) SIGNAL: 1. OUTPUT CIRCUIT , OPEN COLLECTOR MODE: Vcc —0 VFG (RED) [c if R MOTOR I (BLUE) FG SIGNAL DRIVER [C V“ 1 (BLACK) GROUND CAUTION: THE FG SINGAL LEAD WIRE MUST BE KEPT AWAY FROM "4r” LEAD WIRE 3c ”7” LEAD WIRE. 2. SPECIFICATION: Vm(sat)=0.5V MAX Vm=13.2V MAX Ic=5mA MAX. Ram/1c 3. FREQUENCY GENERATOR WAVEFORM: :VIIIMIIW RUNNING LOCKED I RUNNING FAN RUNNING FOR 3 POLES BLADE LOCKED F I OR «flIfimIfifi—I—E—I—lI—l Tl:T2:T3:T4:T5:T6:T7:TB:l/BTS N=R.P.M TS=60/N(SEC) 'VOLTAGE LEVEL AFTER BLADE menu) '8 POLES page: 6 A00
@um Delta will not guarantee the performance of the products if the application condition falls A written request should be submitted to Delta prior to approval if deviation from this Please exercise caution when handling fans. Damage may be caused when pressure is applied dropped to the some special designs, there is no guarantee that the products will be free from any such safety problems or failures as caused by the introduction of powder, droplets of sentative of some unique examples and viewed as the It is very important to establish the correct polarity before connecting the fan to the power be caused to the fans if connection is according to the storage temperature limits specified. Do not store fans in a high humidity environment. We highly recommend performance testing is ck Rotor Protection feature. If you impair the rotation of the impeller for the fans that do not have this function, the performance of those fans will lead It is important to consider safety when testing the fans. A suitable fan guard should be fitted to rried out at relative (ambient) temperature and F” capacitor to the fan externally when the application calls
Descriptions:
1.
Delta will not guarantee the performance of the products if the application condition falls
outside the parameters set forth in the specification.
2.
A written request should be submitted to Delta prior to approval if deviation from this
specification is required.
3.
Please exercise caution when handling fans. Damage may be caused when pressure is applied
to the impeller, if the fans are handled by the lead wires, or if the fans are hard-
dropped to the
production floor.
4. Except as pertains to s
from any such safety problems or failures as caused by the introduction of powder, droplets of
water or encroachment of insect into the hub.
5. The above-mentioned conditions are repre
sentative of some unique examples and viewed as the
first point of reference prior to all other information.
6.
It is very important to establish the correct polarity before connecting the fan to the power
source. Positive (+) and Negative (-). Damage may
be caused to the fans if connection is
with reverse polarity, as there is no foolproof method to protect against such error.
7. Delta fans are not suitable where any corrosive fluids are introduced to their environment.
8. Please ensure all fans are stored ac
cording to the storage temperature limits specified. Do not
store fans in a high humidity environment. We highly recommend performance testing is
conducted before shipping, if the fans have been stored over 6 months.
9. Not all fans are provided with the Lo
ck Rotor Protection feature. If you impair the rotation of
the impeller for the fans that do not have this function, the performance of those fans will lead
to failure.
10. Please be cautious when mounting the fan. Incorrect mounting of fans may cause exces
s
resonance, vibration and subsequent noise.
11.
It is important to consider safety when testing the fans. A suitable fan guard should be fitted to
the fan to guard against any potential for personal injury.
12. Except where specifically stated, all tests are ca
rried out at relative (ambient) temperature and
humidity conditions of 25oC, 65%. The test value is only for fan performance itself.
13. Be certain to connect an “over 4.7µ
F” capacitor to the fan externally when the application calls
for using multiple fans in parallel, to avoid any unstable power.