Datenblatt für MUN531335DW1 von onsemi

of two resistors: a series base t istor and a or. The BRT eliminales these individual s by integrating Ihem into a single device. The use of u BRT can reduce both system cost and board space. Simplifies Circuit Design Reduces Board Space Reduces Component Count NSV Prefix tor Automotive and Other Applications Requiring Unit] e Site and Control Change Requiremenls: AECteOl Qualified and PPAF Capable These Devices lu'e PbrFree, Halogen Free/BFR Free and are RUHS 0N Semiconductor® = 25°C, common lan‘ (PNP), unless otherwise notedl Symbol Max Unit ColleCtapBase Voltage V530 50 voc CollectoreEmltier Voltage VCEO 50 voc Collector Current , Continuous lo tau rnAdc lnpui Forward Voltage Viwwd, l2 voc lnpui Reverse Voltage Viwev, 5 voc S = 25°C, common lor 02 (NPN), unless otherwise notedl Symbol Max Unit CollectoveBase Voltage V530 50 voc Collectoermltter Voltage VCEO 50 voc Collector Current , Continuous lo tau rnAdc Vthtwdt 40 We Vthvevl ‘0 WC Stresses exceedlng those llsted in the Maxlmum Ratings table may damage the ll’nl's are exceeded. devlce tunctionality should not be assumed. damage may occur and rellablllly may be attected. s lndustnes. LLC Zflls I November, 2M6 — Rev. 2 Pu
© Semiconductor Components Industries, LLC, 2016
November, 2016 − Rev. 2 1Publication Order Number:
MUN531335DW1/D
MUN531335DW1
Complementary Bias
Resistor Transistors
NPN - R1=47 kW, R2=47 kW
PNP - R1=2.2 kW, R2=47 kW
NPN and PNP Transistors with Monolithic
Bias Resistor Network
This series of digital transistors is designed to replace a single
device and its external resistor bias network. The Bias Resistor
Transistor (BRT) contains a single transistor with a monolithic bias
network consisting of two resistors; a series base resistor and a
base-emitter resistor. The BRT eliminates these individual
components by integrating them into a single device. The use of a BRT
can reduce both system cost and board space.
Features
Simplifies Circuit Design
Reduces Board Space
Reduces Component Count
NSV Prefix for Automotive and Other Applications Requiring
Unique Site and Control Change Requirements; AEC-Q101
Qualified and PPAP Capable
These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS
Compliant
MAXIMUM RATINGS
(TA = 25°C, common for Q1 (PNP), unless otherwise noted)
Rating Symbol Max Unit
Collector−Base Voltage VCBO 50 Vdc
Collector−Emitter Voltage VCEO 50 Vdc
Collector Current − Continuous IC100 mAdc
Input Forward Voltage VIN(fwd) 12 Vdc
Input Reverse Voltage VIN(rev) 5 Vdc
MAXIMUM RATINGS
(TA = 25°C, common for Q2 (NPN), unless otherwise noted)
Rating Symbol Max Unit
Collector-Base Voltage VCBO 50 Vdc
Collector-Emitter Voltage VCEO 50 Vdc
Collector Current − Continuous IC100 mAdc
Input Forward Voltage VIN(fwd) 40 Vdc
Input Reverse Voltage VIN(rev) 10 Vdc
Stresses exceeding those listed in the Maximum Ratings table may damage the
device. If any of these limits are exceeded, device functionality should not be
assumed, damage may occur and reliability may be affected.
www.onsemi.com
MARKING DIAGRAM
PIN CONNECTIONS
AJ MG
G
1
6
AJ = Specific Device Code
M = Date Code*
G= Pb-Free Package
(Note: Microdot may be in either location)
*Date Code orientation may vary depending up-
on manufacturing location.
SOT−363
CASE 419B
Q1
Q2
(1)(2)(3)
(6)(5)(4)
R1
R2
R2
R1
Device Package Shipping
ORDERING INFORMATION
For information on tape and reel specifications,
including part orientation and tape sizes, please
refer to our Tape and Reel Packaging Specification
Brochure, BRD8011/D.
NSVMUN531335DW1T1G SOT−363
(Pb−Free)
3000 / Tape
& Reel
NSVMUN531335DW1T3G SOT−363
(Pb−Free)
10000 /
Tape & Ree
l
MUN531335DW1
www.onsemi.com
2
THERMAL CHARACTERISTICS
Characteristic Symbol Max Unit
MUN531335DW1 (SOT−363) ONE JUNCTION HEATED
Total Device Dissipation
TA = 25°C (Note 1)
(Note 2)
Derate above 25°C (Note 1)
(Note 2)
PD187
256
1.5
2.0
mW
mW/°C
Thermal Resistance, (Note 1)
Junction to Ambient (Note 2) RqJA 670
490
°C/W
MUN531335DW1 (SOT−363) BOTH JUNCTION HEATED (Note 3)
Total Device Dissipation
TA = 25°C (Note 1)
(Note 2)
Derate above 25°C (Note 1)
(Note 2)
PD250
385
2.0
3.0
mW
mW/°C
Thermal Resistance,
Junction to Ambient (Note 1)
(Note 2)
RqJA 493
325
°C/W
Thermal Resistance,
Junction to Lead (Note 1)
(Note 2)
RqJL 188
208
°C/W
Junction and Storage Temperature Range TJ, Tstg −55 to +150 °C
1. FR−4 @ Minimum Pad.
2. FR−4 @ 1.0 ×1.0 Inch Pad.
3. Both junction heated values assume total power is sum of two equally powered channels.
MUN531335DW1
www.onsemi.com
3
ELECTRICAL CHARACTERISTICS (TA = 25°C, common for Q1 (PNP))
Characteristic Symbol Min Typ Max Unit
OFF CHARACTERISTICS
Collector−Base Cutoff Current
(VCB = 50 V, IE = 0) ICBO − 100 nAdc
Collector−Emitter Cutoff Current
(VCE = 50 V, IB = 0) ICEO − 500 nAdc
Emitter−Base Cutoff Current
(VEB = 6.0 V, IC = 0) IEBO 0.2 mAdc
Collector−Base Breakdown Voltage
(IC = 10 mA, IE = 0) V(BR)CBO 50 − Vdc
Collector−Emitter Breakdown Voltage (Note 4)
(IC = 2.0 mA, IB = 0) V(BR)CEO 50 − Vdc
ON CHARACTERISTICS
DC Current Gain (Note 4)
(IC = 5.0 mA, VCE = 10 V) hFE 80 140
Collector−Emitter Saturation Voltage (Note 4)
(IC = 10 mA, IB = 0.3 mA) VCE(sat) − 0.25 Vdc
Input Voltage (off)
(VCE = 5.0 V, IC = 100 mA) Vi(off) − 0.6 − Vdc
Input Voltage (on)
(VCE = 0.2 V, IC = 5.0 mA) Vi(on) − 0.8 − Vdc
Output Voltage (on)
(VCC = 5.0 V, VB = 2.5 V, RL = 1.0 kW)VOL − 0.2 Vdc
Output Voltage (off)
(VCC = 5.0 V, VB = 0.5 V, RL = 1.0 kW)VOH 4.9 − Vdc
Input Resistor R1 1.5 2.2 2.9 kW
Resistor Ratio R1/R20.038 0.047 0.056
Product parametric performance is indicated in the Electrical Characteristics for the listed test conditions, unless otherwise noted. Product
performance may not be indicated by the Electrical Characteristics if operated under different conditions.
4. Pulsed Condition: Pulse Width = 300 msec, Duty Cycle 2%.
MUN531335DW1
www.onsemi.com
4
ELECTRICAL CHARACTERISTICS (TA=25°C, common for Q2 (NPN))
Characteristic Symbol Min Typ Max Unit
OFF CHARACTERISTICS
Collector-Base Cutoff Current
(VCB =50V, I
E=0) ICBO 100 nAdc
Collector-Emitter Cutoff Current
(VCE =50V, I
B=0) ICEO 500 nAdc
Emitter-Base Cutoff Current
(VEB = 6.0 V, IC=0) IEBO 0.1 mAdc
Collector-Base Breakdown Voltage
(IC=10mA, IE=0) V(BR)CBO 50 Vdc
Collector-Emitter Breakdown Voltage (Note 5)
(IC= 2.0 mA, IB=0) V(BR)CEO 50 Vdc
ON CHARACTERISTICS
DC Current Gain (Note 5)
(IC= 5.0 mA, VCE =10V) hFE 80 140
Collector-Emitter Saturation Voltage (Note 5)
(IC= 10 mA, IB= 0.3 mA) VCE(sat) 0.25 V
Input Voltage (Off)
(VCE = 5.0 V, IC= 100 mA) Vi(off) 1.2 Vdc
Input Voltage (On)
(VCE = 0.2 V, IC= 3.0 mA) Vi(on) 1.9 Vdc
Output Voltage (On)
(VCC = 5.0 V, VB= 3.5 V, RL= 1.0 kW)VOL 0.2 Vdc
Output Voltage (Off)
(VCC = 5.0 V, VB= 0.5 V, RL= 1.0 kW)VOH 4.9 Vdc
Input Resistor R1 32.9 47 61.1 kW
Resistor Ratio R1/R20.8 1.0 1.2
Product parametric performance is indicated in the Electrical Characteristics for the listed test conditions, unless otherwise noted. Product
performance may not be indicated by the Electrical Characteristics if operated under different conditions.
5. Pulsed Condition: Pulse Width = 300 ms, Duty Cycle 2%.
Figure 1. Derating Curve
AMBIENT TEMPERATURE (°C)
1251007550250−25−50
0
50
100
150
200
250
300
PD, POWER DISSIPATION (mW)
150
1.0 ×1.0 Inch Pad
350
400
MUN531335DW1
www.onsemi.com
5
TYPICAL CHARACTERISTICS − PNP TRANSISTOR
f = 10 kHz
IE = 0 A
TA = 25°C
7
010 20304050
150°C
25°C
−55°C
Figure 2. VCE(sat) vs. ICFigure 3. DC Current Gain
Figure 4. Output Capacitance Figure 5. Output Current vs. Input Voltage
Vin, INPUT VOLTAGE (V)VR, REVERSE BIAS VOLTAGE (V)
Figure 6. Input Voltage vs. Output Current
IC, COLLECTOR CURRENT (mA)
IC, COLLECTOR CURRENT (mA)
1
0.1
504020100
IC, COLLECTOR CURRENT (mA)
10
0
101
1000
10
1
0.01
V
CE(sat)
, COLLECTOR−EMITTER VOLTAGE (V)
hFE, DC CURRENT GAIN
C
ob
, CAPACITANCE (pF)
100
43210
0.001
1
10
IC, COLLECTOR CURRENT (mA)
100
3020100
0.1
1
40 50
Vin, INPUT VOLTAGE (V)
0.01
0.1
30
100
VO = 5 V
VO = 0.2 V
IC/IB = 10 VCE = 10 V
25°C
150°C55°C
6
5
4
3
2
1
0
25°C
−55°C
150°C
25°C
−55°C
150°C
10
MUN531335DW1
www.onsemi.com
6
TYPICAL CHARACTERISTICS − NPN TRANSISTOR
Figure 7. VCE(sat) vs. IC
024681
0
100
10
1
0.1
0.01
0.001
Vin, INPUT VOLTAGE (V)
TA= −25°C
75°C
25°C
Figure 8. DC Current Gain
Figure 9. Output Capacitance
100
10
1
0.1 010 203040 50
IC, COLLECTOR CURRENT (mA)
Figure 10. Output Current vs. Input Voltage
1000
10
IC, COLLECTOR CURRENT (mA)
TA=75°C
25°C
−25°C
100
10 1 100
25°C
75°C
50
010203040
3.2
2.8
1.2
0.8
0.4
0
VR, REVERSE VOLTAGE (V)
Figure 11. Input Voltage vs. Output Current
020 40 50
10
1
0.1
0.01
IC, COLLECTOR CURRENT (mA)
25°C
75°C
VCE = 10 V
f = 10 kHz
IE = 0 A
TA = 25°C
VO = 5 V
VO = 0.2 V
IC/IB = 10
TA= −25°C
TA= −25°C
V
CE(sat)
, COLLECTOR−EMITTER VOLTAGE (V)
hFE, DC CURRENT GAIN
1.6
2.0
2.4
C
ob
, OUTPUT CAPACITANCE (pF)
IC, COLLECTOR CURRENT (mA)
Vin, INPUT VOLTAGE (V)
a ‘5 . Evi+7~ 0' ‘2 a 2X aaa 0 mm sxb TOP VIEW _IM®I fl Damn D an zou zzu 0070 007a unaa mf‘ m w Eli: Jigam‘m ’n-J SOLDE uaofl 'e I] m UL SIDE VIEW ,,+,,T m E Di, 06544 g P‘TCH 'For addmona‘ Imormaho detafls‘ p‘ease dowmoa Mounting Techniques R m J wwmm m sue Eur palenwmg gm
MUN531335DW1
www.onsemi.com
7
PACKAGE DIMENSIONS
SC−88/SC70−6/SOT−363
CASE 419B−02
ISSUE Y
NOTES:
1. DIMENSIONING AND TOLERANCING PER ASME Y14.5M, 1994.
2. CONTROLLING DIMENSION: MILLIMETERS.
3. DIMENSIONS D AND E1 DO NOT INCLUDE MOLD FLASH,
PROTRUSIONS, OR GATE BURRS. MOLD FLASH, PROTRU-
SIONS, OR GATE BURRS SHALL NOT EXCEED 0.20 PER END.
4. DIMENSIONS D AND E1 AT THE OUTERMOST EXTREMES OF
THE PLASTIC BODY AND DATUM H.
5. DATUMS A AND B ARE DETERMINED AT DATUM H.
6. DIMENSIONS b AND c APPLY TO THE FLAT SECTION OF THE
LEAD BETWEEN 0.08 AND 0.15 FROM THE TIP.
7. DIMENSION b DOES NOT INCLUDE DAMBAR PROTRUSION.
ALLOWABLE DAMBAR PROTRUSION SHALL BE 0.08 TOTAL IN
EXCESS OF DIMENSION b AT MAXIMUM MATERIAL CONDI-
TION. THE DAMBAR CANNOT BE LOCATED ON THE LOWER
RADIUS OF THE FOOT.
Cddd M
123
A1
A
c
654
E
b
6X DIM MIN NOM MAX
MILLIMETERS
A−− −−− 1.10
A1 0.00 −−− 0.10
ddd
b0.15 0.20 0.25
C0.08 0.15 0.22
D1.80 2.00 2.20
−− −−− 0.043
0.000 −−− 0.004
0.006 0.008 0.010
0.003 0.006 0.009
0.070 0.078 0.086
MIN NOM MAX
INCHES
0.10 0.004
E1 1.15 1.25 1.35
e0.65 BSC
L0.26 0.36 0.46
2.00 2.10 2.20 0.045 0.049 0.053
0.026 BSC
0.010 0.014 0.018
0.078 0.082 0.086
*For additional information on our Pb−Free strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
SOLDERING FOOTPRINT*
0.65
0.66
6X
DIMENSIONS: MILLIMETERS
0.30
PITCH
2.50
6X
RECOMMENDED
TOP VIEW
SIDE VIEW END VIEW
bbb H
B
SEATING
PLANE
DETAIL A E
A2 0.70 0.90 1.00 0.027 0.035 0.039
L2 0.15 BSC 0.006 BSC
aaa 0.15 0.006
bbb 0.30 0.012
ccc 0.10 0.004
A-B D
aaa C
2X 3 TIPS
D
E1
D
e
A
2X
aaa H D
2X
D
L
PLANE
DETAIL A
H
GAGE
L2
C
ccc C
A2
6X
P
UBLICATION ORDERING INFORMATION
N. American Technical Support: 800−282−9855 Toll Free
USA/Canada
Europe, Middle East and Africa Technical Support:
Phone: 421 33 790 2910
Japan Customer Focus Center
Phone: 81−3−5817−1050
MUN531335DW1/D
LITERATURE FULFILLMENT:
Literature Distribution Center for ON Semiconductor
19521 E. 32nd Pkwy, Aurora, Colorado 80011 USA
Phone: 303−675−2175 or 800−344−3860 Toll Free USA/Canada
Fax: 303−675−2176 or 800−344−3867 Toll Free USA/Canada
Email: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Order Literature: http://www.onsemi.com/orderlit
For additional information, please contact your loc
al
Sales Representative
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of ON Semiconductors product/patent
coverage may be accessed at www.onsemi.com/site/pdf/Patent−Marking.pdf. ON Semiconductor reserves the right to make changes without further notice to any products herein.
ON Semiconductor makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
Buyer is responsible for its products and applications using ON Semiconductor products, including compliance with all laws, regulations and safety requirements or standards,
regardless of any support or applications information provided by ON Semiconductor. “Typical” parameters which may be provided in ON Semiconductor data sheets and/or
specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer
application by customer’s technical experts. ON Semiconductor does not convey any license under its patent rights nor the rights of others. ON Semiconductor products are not
designed, intended, or authorized for use as a critical component in life support systems or any FDA Class 3 medical devices or medical devices with a same or similar classification
in a foreign jurisdiction or any devices intended for implantation in the human body. Should Buyer purchase or use ON Semiconductor products for any such unintended or unauthorized
application, Buyer shall indemnify and hold ON Semiconductor and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and
expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such
claim alleges that ON Semiconductor was negligent regarding the design or manufacture of the part. ON Semiconductor is an Equal Opportunity/Affirmative Action Employer. This
literature is subject to all applicable copyright laws and is not for resale in any manner.