Datenblatt für TLE8250X von Infineon Technologies

%/\ //o_—F\
Data Sheet 1 Rev. 1.0
www.infineon.com/transceiver 2016-07-15
TLE8250X
High Speed CAN Transceiver
1 Overview
Features
Compliant to ISO11898-2: 2003
Wide common mode range for electromagnetic immunity (EMI)
Very low electromagnetic emission (EME)
Excellent ESD robustness
Guaranteed and improved loop delay symmetry to support CAN FD data
frames up to 2 MBit/s for Japanese OEMs
VIO input for voltage adaption to the microcontroller supply
Extended supply range on VCC and VIO supply
CAN short circuit proof to ground, battery and VCC
TxD time-out function
Low CAN bus leakage current in power-down state
Overtemperature protection
Protected against automotive transients
•Receive-only mode
Green Product (RoHS compliant)
AEC Qualified
Certified according to latest VeLIO (Vehicle LAN Interoperability & Optimization) test requirements for the
Japanese market
Applications
Engine Control Unit (ECUs)
Transmission Control Units (TCUs)
Chassis Control Modules
Electric Power Steering
Description
The TLE8250XSJ is a transceiver designed for HS CAN networks in automotive and industrial applications. As
an interface between the physical bus layer and the CAN protocol controller, the TLE8250XSJ drives the
signals to the bus and protects the microcontroller against interferences generated within the network. Based
on the high symmetry of the CANH and CANL signals, the TLE8250XSJ provides a very low level of
electromagnetic emission (EME) within a wide frequency range.
The TLE8250XSJ fulfills or exceeds the requirements of the ISO11898-2.
@neon
Data Sheet 2 Rev. 1.0
2016-07-15
TLE8250X
High Speed CAN Transceiver
Overview
The TLE8250XSJ provides a digital supply input VIO and a receive-only mode. It is designed to fulfill the
enhanced physical layer requirements for CAN FD and supports data rates up to 2 MBit/s.
On the basis of a very low leakage current on the HS CAN bus interface the TLE8250XSJ provides an excellent
passive behavior in power-down state. These and other features make the TLE8250XSJ exceptionally suitable
for mixed supply HS CAN networks.
Based on the Infineon Smart Power Technology SPT, the TLE8250XSJ provides excellent ESD immunity
together with a very high electromagnetic immunity (EMI). The TLE8250XSJ and the Infineon SPT technology
are AEC qualified and tailored to withstand the harsh conditions of the automotive environment.
Two different operating modes, additional fail-safe features like a TxD time-out and the optimized output slew
rates on the CANH and CANL signals, make the TLE8250XSJ the ideal choice for large HS CAN networks with
high data transmission rates.
Type Package Marking
TLE8250XSJ PG-DSO-8 8250X
@neon
Data Sheet 3 Rev. 1.0
2016-07-15
TLE8250X
High Speed CAN Transceiver
1 Overview . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 1
Table of Contents . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 3
2 Block Diagram . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 4
3 Pin Configuration . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 5
3.1 Pin Assignment . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 5
3.2 Pin Definitions . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 5
4 Functional Description . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 6
4.1 High Speed CAN Physical Layer . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 6
4.2 Modes of Operation . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 8
4.2.1 Normal-operating Mode . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 8
4.2.2 Receive-only Mode . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 8
4.3 Power-up and Undervoltage Condition . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 9
4.3.1 Power-down State . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 10
4.3.2 Forced Power-save Mode . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 10
4.3.3 Power-up . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 10
4.3.4 Undervoltage on the Digital Supply VIO . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 11
4.3.5 Undervoltage on the Transmitter Supply VCC . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 12
4.3.6 Voltage Adaption to the Microcontroller Supply . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 12
5 Fail Safe Functions . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 13
5.1 Short Circuit Protection . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 13
5.2 Unconnected Logic Pins . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 13
5.3 TxD Time-out Function . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 13
5.4 Overtemperature Protection . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 14
5.5 Delay Time for Mode Change . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 14
6 General Product Characteristics . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 15
6.1 Absolute Maximum Ratings . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 15
6.2 Functional Range . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 16
6.3 Thermal Resistance . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 16
7 Electrical Characteristics . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 17
7.1 Functional Device Characteristics . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 17
7.2 Diagrams . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 22
8 Application Information . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 24
8.1 ESD Robustness according to IEC61000-4-2 . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 24
8.2 Application Example . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 25
8.3 Examples for Mode Changes . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 26
8.3.1 Mode Change while the TxD Signal is “low” . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 27
8.3.2 Mode Change while the Bus Signal is dominant . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 28
8.4 Further Application Information . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 28
9 Package Outline . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 29
10 Revision History . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 30
Table of Contents
(ifieon
Data Sheet 4 Rev. 1.0
2016-07-15
TLE8250X
High Speed CAN Transceiver
Block Diagram
2 Block Diagram
Figure 1 Functional block diagram
Driver
Temp-
protection Mode
control
7
CANH
6
CANL
2
GND
TxD
3VCC
RM
VIO
RxD
Timeout
Transmitter
Receiver
VCC/2
Normal-mode receiver
5
1
8
4
Bus-biasing
=
@neon
Data Sheet 5 Rev. 1.0
2016-07-15
TLE8250X
High Speed CAN Transceiver
Pin Configuration
3 Pin Configuration
3.1 Pin Assignment
Figure 2 Pin configuration
3.2 Pin Definitions
Table 1 Pin definitions and functions
Pin No. Symbol Function
1TxDTransmit Data Input;
internal pull-up to VIO, “low” for dominant state.
2GNDGround
3VCC Transmitter Supply Voltage;
100 nF decoupling capacitor to GND required.
4RxDReceive Data Output;
“low” in dominant state.
5VIO Digital Supply Voltage;
supply voltage input to adapt the logical input and output voltage levels of the
transceiver to the microcontroller supply,
100 nF decoupling capacitor to GND required.
6CANLCAN Bus Low Level I/O;
“low” in dominant state.
7CANHCAN Bus High Level I/O;
“high” in dominant state.
8RMReceive-only Mode Input;
internal pull-down to GND, “low” for normal-operating mode.
1
2
3
4
8
7
6
5
TxD
GND
VCC
RxD
RM
VIO
CANH
CANL
@ineon
Data Sheet 6 Rev. 1.0
2016-07-15
TLE8250X
High Speed CAN Transceiver
Functional Description
4 Functional Description
HS CAN is a serial bus system that connects microcontrollers, sensors and actuators for real-time control
applications. The use of the Controller Area Network (abbreviated CAN) within road vehicles is described by
the international standard ISO 11898. According to the 7-layer OSI reference model the physical layer of a
HS CAN bus system specifies the data transmission from one CAN node to all other available CAN nodes within
the network. The physical layer specification of a CAN bus system includes all electrical and mechanical
specifications of a CAN network. The CAN transceiver is part of the physical layer specification. Several
different physical layer standards of CAN networks have been developed in recent years. The TLE8250XSJ is a
High Speed CAN transceiver without a wake-up function and defined by the international standard ISO 11898-
2.
4.1 High Speed CAN Physical Layer
Figure 3 High speed CAN bus signals and logic signals
TxD
V
IO
t
t
V
CC
CANH
CANL
t
V
CC
V
Diff
RxD
V
IO
t
V
IO
= Digital supply voltage
V
CC
= Transmitter supply voltage
TxD = Transmit data input from
the microcontroller
RxD = Receive data output to
the microcontroller
CANH = Bus level on the CANH
input/output
CANL = Bus level on the CANL
input/output
V
Diff
= Differential voltage
between CANH and CANL
V
Diff
= V
CANH
V
CANL
“dominant” receiver threshold
“recessive” receiver threshold
t
Loop(H,L)
t
Loop(L,H)
@neon
Data Sheet 7 Rev. 1.0
2016-07-15
TLE8250X
High Speed CAN Transceiver
Functional Description
The TLE8250XSJ is a High-Speed CAN transceiver, operating as an interface between the CAN controller and
the physical bus medium. A HS CAN network is a two wire, differential network which allows data transmission
rates for CAN FD frames up to 2 MBit/s. Characteristic for HS CAN networks are the two signal states on the
HS CAN bus: dominant and recessive (see Figure 3).
VCC, VIO and GND are the supply pins for the TLE8250XSJ. The pins CANH and CANL are the interface to the
HS CAN bus and operate in both directions, as an input and as an output. RxD and TxD pins are the interface
to the CAN controller, the TxD pin is an input pin and the RxD pin is an output pin. The RM pin is the input pin
for the mode selection (see Figure 4).
By setting the TxD input pin to logical “low” the transmitter of the TLE8250XSJ drives a dominant signal to the
CANH and CANL pins. Setting TxD input to logical “high” turns off the transmitter and the output voltage on
CANH and CANL discharges towards the recessive level. The recessive output voltage is provided by the bus
biasing (see Figure 1). The output of the transmitter is considered to be dominant, when the voltage difference
between CANH and CANL is at least higher than 1.5 V (VDiff =VCANH -VCANL).
Parallel to the transmitter the normal-mode receiver monitors the signal on the CANH and CANL pins and
indicates it on the RxD output pin. A dominant signal on the CANH and CANL pins sets the RxD output pin to
logical “low”, vice versa a recessive signal sets the RxD output to logical “high”. The normal-mode receiver
considers a voltage difference (VDiff) between CANH and CANL above 0.9 V as dominant and below 0.5 V as
recessive.
To be conform with HS CAN features, like the bit to bit arbitration, the signal on the RxD output has to follow
the signal on the TxD input within a defined loop delay tLoop 255 ns.
The thresholds of the digital inputs (TxD and RM) and also the RxD output voltage are adapted to the digital
power supply VIO.
@neon
Data Sheet 8 Rev. 1.0
2016-07-15
TLE8250X
High Speed CAN Transceiver
Functional Description
4.2 Modes of Operation
The TLE8250XSJ supports two different modes of operation, receive-only mode and normal-operating mode
while the transceiver is supplied according to the specified functional range. The mode of operation is
selected by the RM input pin (see Figure 4).
Figure 4 Mode state diagram
4.2.1 Normal-operating Mode
In normal-operating mode the transmitter and the receiver of the HS CAN transceiver TLE8250XSJ are active
(see Figure 1). The HS CAN transceiver sends the serial data stream on the TxD input pin to the CAN bus. The
data on the CAN bus is displayed at the RxD pin simultaneously. A logical “low” signal on the RM pin selects the
normal-operating mode, while the transceiver is supplied by VCC and VIO (see Table 2 for details).
4.2.2 Receive-only Mode
In receive-only mode the normal-mode receiver is active and the transmitter is turned off. The TLE8250XSJ
can receive data from the HS CAN bus, but cannot send any data to the HS CAN bus.
A logical “high” signal on the RM pin selects the receive-only mode, while the transceiver is supplied by VCC and
VIO (see Table 2 for details).
VCC > VCC(UV,R)
RM = 0
normal-operating
mode
RM = 1
receive-only mode
RM = 0 RM = 1
VIO > VIO(UV,R)
VIO > VIO(UV,R)
VCC > VCC(UV)
@neon f ‘ V film \ RM Vcc Vlo r t “X" “X" HOff" " * 'T 1) “X": Don’t care
Data Sheet 9 Rev. 1.0
2016-07-15
TLE8250X
High Speed CAN Transceiver
Functional Description
4.3 Power-up and Undervoltage Condition
By detecting an undervoltage event, either on the transmitter supply VCC or the digital supply VIO, the
transceiver TLE8250XSJ changes the mode of operation. Turning off the digital power supply VIO, the
transceiver powers down and remains in the power-down state. While switching off the transmitter supply VCC,
the transceiver changes to the forced power-save mode, (details see Figure 5).
Figure 5 Power-up and undervoltage
Table 2 Modes of operation
Mode RM VIO VCC Bus Bias Transmitter Normal-mode
Receiver
Low-power
Receiver
Normal-operating “low” “on” “on” VCC/2 “on” “on” not available
Receive-only “high” “on” “on” VCC/2 “off” “on” not available
Forced power-save “X1)
1) “X”: Don’t care
“on” “off” floating “off” “off” not available
Power-down state “X” “off” “X” floating “off” “off” not available
RM VCC VIO
power-down
state
“X”“X” “off”
normal-operating
mode
RM VCC VIO
0“on” “on”
forced power-save
mode
RM VCC VIO
“X” “off” “on”
receive-only
mode
RM VCC VIO
1 “on” “on”
VIO “on”
VCC “off”
RM “0”
VIO “on”
VCC “on”
RM “0”
VIO “on”
VCC “on”
RM “1”
VIO “on”
VCC “off”
RM “X”
VIO “on”
VCC “on”
RM “1”
VIO “on”
VCC “on”
RM “0”
VIO “on”
VCC “on”
RM “0”
VIO “on”
VCC “on”
RM “1”
VIO “on”
VCC “off”
RM “1”
@neon
Data Sheet 10 Rev. 1.0
2016-07-15
TLE8250X
High Speed CAN Transceiver
Functional Description
4.3.1 Power-down State
Independent of the transmitter supply VCC and of the RM input pin, the TLE8250XSJ is in power-down state
when the digital supply voltage VIO is turned off (see Figure 5).
In the power-down state the input resistors of the receiver are disconnected from the bus biasing VCC/2. The
CANH and CANL bus interface of the TLE8250XSJ is floating and acts as a high-impedance input with a very
small leakage current. The high-ohmic input does not influence the recessive level of the CAN network and
allows an optimized EME performance of the entire HS CAN network (see also Table 2).
4.3.2 Forced Power-save Mode
The forced power-save mode is a fail-safe mode to avoid any disturbance on the HS CAN bus, while the
TLE8250XSJ faces a loss of the transmitter supply VCC.
In forced power-save mode, the transmitter and the normal-mode receiver are turned off and therefore the
transceiver TLE8250XSJ can not disturb the bus media.
The RxD output pin is permanently set to logical “high”. The bus biasing is floating (details see Table 2).
The forced power-save mode can only be entered when the transmitter supply VCC is not available, either by
powering up the digital supply VIO only or by turning off the transmitter supply in normal-operating mode or
in receive-only mode (see Figure 5). While the transceiver TLE8250XSJ is in forced power-save mode the RM
pin is disabled.
4.3.3 Power-up
The HS CAN transceiver TLE8250XSJ powers up if at least the digital supply VIO is connected to the device. By
default the device powers up in normal-operating mode, due to the internal pull-down resistor on the RM pin
to GND.
In case the device needs to power-up in receive-only mode, the RM pin needs to be pulled active to logical
“high” and the supplies VIO and VCC have to be connected.
By supplying only the digital power supply VIO the TLE8250XSJ powers up in forced power-save mode (see
Figure 5).
@neon
Data Sheet 11 Rev. 1.0
2016-07-15
TLE8250X
High Speed CAN Transceiver
Functional Description
4.3.4 Undervoltage on the Digital Supply VIO
If the voltage on VIO supply input falls below the threshold VIO <VIO(U,F), the transceiver TLE8250XSJ powers
down and changes to the power-down state.
Figure 6 Undervoltage on the digital supply VIO
t
RM
“X” = don’t care
“low” due the internal
pull-down resistor1)
1)assuming no external signal applied
tDelay(UV) delay time undervoltage
VIO
hysteresis
VIO(UV,H)
t
VIO undervoltage monitor
VIO(UV,F)
VIO undervoltage monitor
VIO(UV,R)
transmitter supply voltage VCC = “don’t care”
power-down stateany mode of operation normal-operating mode
@neon
Data Sheet 12 Rev. 1.0
2016-07-15
TLE8250X
High Speed CAN Transceiver
Functional Description
4.3.5 Undervoltage on the Transmitter Supply VCC
In case the transmitter supply VCC falls below the threshold VCC <VCC(UV,F), the transceiver TLE8250XSJ changes
the mode of operation to forced power-save mode. The transmitter and also the normal-mode receiver of the
TLE8250XSJ are powered by the VCC supply. In case of an insufficient VCC supply, the TLE8250XSJ can neither
transmit the CANH and CANL signals correctly to the bus, nor can it receive them properly. Therefore the
TLE8250XSJ blocks the transmitter and the receiver in forced power-save mode (see Figure 7).
The undervoltage detection on the transmitter supply VCC is active in normal-operating mode and in receive-
only mode (see Figure 5).
Figure 7 Undervoltage on the transmitter supply VCC
4.3.6 Voltage Adaption to the Microcontroller Supply
The HS CAN transceiver TLE8250XSJ has two different power supplies, VCC and VIO. The power supply VCC
supplies the transmitter and the normal-mode receiver. The power supply VIO supplies the digital input and
output buffers and it is also the main power domain for the internal logic.
To adjust the digital input and output levels of the TLE8250XSJ to the I/O levels of the external microcontroller,
connect the power supply VIO to the microcontroller I/O supply voltage (see Figure 13).
Note: In case the digital supply voltage VIO is not required in the application, connect the digital supply
voltage VIO to the transmitter supply VCC.
@neon
Data Sheet 13 Rev. 1.0
2016-07-15
TLE8250X
High Speed CAN Transceiver
Fail Safe Functions
5 Fail Safe Functions
5.1 Short Circuit Protection
The CANH and CANL bus outputs are short circuit proof, either against GND or a positive supply voltage. A
current limiting circuit protects the transceiver against damages. If the device is heating up due to a
continuous short on the CANH or CANL, the internal overtemperature protection switches off the bus
transmitter.
5.2 Unconnected Logic Pins
All logic input pins have an internal pull-up resistor to VIO or a pull-down resistor to GND. In case the VIO supply
is activated and the logical pins are open, the TLE8250XSJ enters into the normal-operating mode by default.
The TxD input is pulled to logical “high” due to the internal pull-up resistor to VIO. The HS CAN transceiver
TLE8250XSJ will not influence the data on the CAN bus as long the TxD input pin remains logical “high”.
5.3 TxD Time-out Function
The TxD time-out feature protects the CAN bus against permanent blocking in case the logical signal on the
TxD pin is continuously “low”. A continuous “low” signal on the TxD pin might have its root cause in a locked-
up microcontroller or in a short circuit on the printed circuit board, for example. In normal-operating mode, a
logical “low” signal on the TxD pin for the time t > tTxD enables the TxD time-out feature and the TLE8250XSJ
disables the transmitter (see Figure 8). The receiver is still active and the data on the bus continues to be
monitored by the RxD output pin.
Figure 8 TxD time-out function
Figure 8 illustrates how the transmitter is deactivated and activated again. A permanent “low” signal on the
TxD input pin activates the TxD time-out function and deactivates the transmitter. To release the transmitter
after a TxD time-out event the TLE8250XSJ requires a signal change on the TxD input pin from logical “low” to
logical “high”.
TxD
t
t
CANH
CANL
RxD
t
TxD time-out TxD time–out released
t > tTxD
@neon
Data Sheet 14 Rev. 1.0
2016-07-15
TLE8250X
High Speed CAN Transceiver
Fail Safe Functions
5.4 Overtemperature Protection
The TLE8250XSJ has an integrated overtemperature detection to protect the TLE8250XSJ against thermal
overstress of the transmitter. The overtemperature protection is active in normal-operating mode and
disabled in receive-only mode. In case of an overtemperature condition, the temperature sensor will disable
the transmitter (see Figure 1) while the transceiver remains in normal-operating mode.
After the device has cooled down the transmitter is activated again (see Figure 9). A hysteresis is implemented
within the temperature sensor.
Figure 9 Overtemperature protection
5.5 Delay Time for Mode Change
The HS CAN transceiver TLE8250XSJ changes the mode of operation within the time window tMode. During the
mode change the normal-mode receiver and the RxD output are active and reflect the on the HS CAN input
pins (see as an example Figure 14 and Figure 15).
TxD
t
t
CANH
CANL
RxD
t
TJ
t
TJSD (shut down temperature)
switch-on transmitter
˂T
cool down
@neon 1) Not subject to production test, specified by design
Data Sheet 15 Rev. 1.0
2016-07-15
TLE8250X
High Speed CAN Transceiver
General Product Characteristics
6 General Product Characteristics
6.1 Absolute Maximum Ratings
Note: Stresses above the ones listed here may cause permanent damage to the device. Exposure to
absolute maximum rating conditions for extended periods may affect device reliability. Integrated
protection functions are designed to prevent IC destruction under fault conditions described in the
data sheet. Fault conditions are considered as “outside” normal-operating range. Protection
functions are not designed for continuos repetitive operation.
Table 3 Absolute maximum ratings voltages, currents and temperatures1)
All voltages with respect to ground; positive current flowing into pin;
(unless otherwise specified)
1) Not subject to production test, specified by design
Parameter Symbol Values Unit Note or Test Condition Number
Min. Typ. Max.
Voltages
Transmitter supply voltage VCC -0.3 6.0 V P_6.1.1
Digital supply voltage VIO -0.3 6.0 V P_6.1.2
CANH DC voltage versus GND VCANH -40 40 V P_6.1.3
CANL DC voltage versus GND VCANL -40 40 V P_6.1.4
Differential voltage between
CANH and CANL
VCAN_Diff -40 – 40 V P_6.1.5
Voltages at the input pins:
RM, TxD
VMAX_IN -0.3 – 6.0 V P_6.1.6
Voltages at the output pin:
RxD
VMAX_OUT -0.3 – VIO V– P_6.1.7
Currents
RxD output current IRxD -20 20 mA – P_6.1.8
Temperatures
Junction temperature Tj-40 150 °C P_6.1.9
Storage temperature TS-55 150 °C P_6.1.10
ESD Resistivity
ESD immunity at CANH, CANL
versus GND
VESD_HBM_CAN -10 10 kV HBM
(100 pF via 1.5 k)2)
2) ESD susceptibility, Human Body Model “HBM” according to ANSI/ESDA/JEDEC JS-001
P_6.1.11
ESD immunity at all other
pins
VESD_HBM_ALL -2 2 kV HBM
(100 pF via 1.5 k)2)
P_6.1.12
ESD immunity to GND VESD_CDM -750 – 750 V CDM3)
3) ESD susceptibility, Charge Device Model “CDM” according to EIA/JESD22-C101 or ESDA STM5.3.1
P_6.1.13
@neon 1) Not subject to production test, specified by design. 1) Not subject to production test, specified by design
Data Sheet 16 Rev. 1.0
2016-07-15
TLE8250X
High Speed CAN Transceiver
General Product Characteristics
6.2 Functional Range
Note: Within the functional range the IC operates as described in the circuit description. The electrical
characteristics are specified within the conditions given in the related electrical characteristics
table.
6.3 Thermal Resistance
Note: This thermal data was generated in accordance with JEDEC JESD51 standards. For more
information, please visit www.jedec.org.
Table 4 Functional range
Parameter Symbol Values Unit Note or Test Condition Number
Min. Typ. Max.
Supply Voltages
Transmitter supply voltage VCC 4.5 – 5.5 V P_6.2.1
Digital supply voltage VIO 3.0 – 5.5 V P_6.2.2
Thermal Parameters
Junction temperature Tj-40 150 °C 1)
1) Not subject to production test, specified by design.
P_6.2.3
Table 5 Thermal resistance1)
1) Not subject to production test, specified by design
Parameter Symbol Values Unit Note or Test Condition Number
Min. Typ. Max.
Thermal Resistances
Junction to Ambient PG-
DSO-8
RthJA – 130 – K/W 2) TLE8250XSJ
2) Specified RthJA value is according to Jedec JESD51-2,-7 at natural convection on FR4 2s2p board. The product
(TLE8250XSJ) was simulated on a 76.2 x 114.3 x 1.5 mm board with 2 inner copper layers (2 x 70µm Cu, 2 x 35µm Cu).
P_6.3.2
Thermal Shutdown (junction temperature)
Thermal shutdown
temperature
TJSD 150 175 200 °C P_6.3.3
Thermal shutdown
hysteresis
ΔT–10–KP_6.3.4
@neon
Data Sheet 17 Rev. 1.0
2016-07-15
TLE8250X
High Speed CAN Transceiver
Electrical Characteristics
7 Electrical Characteristics
7.1 Functional Device Characteristics
Table 6 Electrical characteristics
4.5 V < VCC < 5.5 V; 3.0 V < VIO < 5.5 V; RL=60; -40 °C < Tj< 150 °C; all voltages with respect to ground; positive
current flowing into pin; unless otherwise specified.
Parameter Symbol Values Unit Note or Test Condition Number
Min. Typ. Max.
Current Consumption
Current consumption at VCC
normal-operating mode
ICC 2.6 4 mA recessive state,
VTxD = VIO, VRM =0V;
P_7.1.1
Current consumption at VCC
normal-operating mode
ICC 3860mAdominant state,
VTxD =VRM =0V;
P_7.1.2
Current consumption at VIO
normal-operating mode
IIO ––1mAVRM =0V; P_7.1.3
Current consumption at VCC
receive-only mode
ICC(ROM) ––2mAVRM =VTxD = VIO; P_7.1.4
Current consumption at VIO
receive-only mode
IIO(ROM) ––1mAVRM =VIO; P_7.1.5
Supply Resets
VCC undervoltage monitor
rising edge
VCC(UV,R) 3.8 4.0 4.3 V P_7.1.6
VCC undervoltage monitor
falling edge
VCC(UV,F) 3.65 3.85 4.3 V P_7.1.7
VCC undervoltage monitor
hysteresis
VCC(UV,H) – 150 – mV 1) P_7.1.8
VIO undervoltage monitor
rising edge
VIO(UV,R) 2.0 2.5 3.0 V P_7.1.9
VIO undervoltage monitor
falling edge
VIO(UV,F) 1.8 2.3 3.0 V P_7.1.10
VIO undervoltage monitor
hysteresis
VIO(UV,H) – 200 – mV 1) P_7.1.11
VCC and VIO undervoltage
delay time
tDelay(UV) – – 100 µs 1) (see Figure 6 and
Figure 7);
P_7.1.12
Receiver Output RxD
“High” level output current IRD,H – -4-2mAVRxD =VIO -0.4V,
VDiff <0.5V;
P_7.1.13
“Low” level output current IRD,L 24–mAVRxD =0.4V, VDiff >0.9V; P_7.1.14
@neon
Data Sheet 18 Rev. 1.0
2016-07-15
TLE8250X
High Speed CAN Transceiver
Electrical Characteristics
Transmission Input TxD
“High” level input voltage
threshold
VTxD,H –0.5
× VIO
0.7
× VIO
V recessive state; P_7.1.15
“Low” level input voltage
threshold
VTxD,L 0.3
× VIO
0.4
× VIO
–Vdominant state; P_7.1.16
Pull-up resistance RTxD 10 25 50 kP_7.1.17
Input hysteresis VHYS(TxD) – 450 – mV 1) P_7.1.18
Input capacitance CTxD ––10pF
1) P_7.1.19
TxD permanent dominant
timeout
tTxD 4.5 16 ms normal-operating mode; P_7.1.20
Receive-only Input RM
“High” level input voltage
threshold
VRM,H –0.5
× VIO
0.7
× VIO
V receive-only mode; P_7.1.21
“Low” level input voltage
threshold
VRM,L 0.3
× VIO
0.4
× VIO
V normal-operating mode; P_7.1.22
Pull-down resistance RRM 10 25 50 k P_7.1.23
Input capacitance CRM ––10pF
1) P_7.1.24
Input hysteresis VHYS(RM) – 200 – mV 1) P_7.1.25
Bus Receiver
Differential receiver
threshold dominant
normal-operating mode and
receive-only mode
VDiff_D 0.75 0.9 V 2) P_7.1.26
Differential receiver
threshold recessive
normal-operating mode and
receive-only mode
VDiff_R 0.5 0.66 – V 2) P_7.1.27
Differential range dominant
Normal-operating mode
VDiff_D_Range 0.9 – 8.0 V 1)2) P_7.1.28
Differential range recessive
Normal-operating mode
VDiff_R_Range -3.0 – 0.5 V 1)2) P_7.1.29
Common mode range CMR -12 12 V VCC =5V; P_7.1.30
Differential receiver
hysteresis
normal-operating mode
VDiff,hys –90–mV
1) P_7.1.31
CANH, CANL input resistance Ri10 20 30 krecessive state; P_7.1.32
Differential input resistance RDiff 20 40 60 krecessive state; P_7.1.33
Table 6 Electrical characteristics (cont’d)
4.5 V < VCC < 5.5 V; 3.0 V < VIO < 5.5 V; RL=60; -40 °C < Tj< 150 °C; all voltages with respect to ground; positive
current flowing into pin; unless otherwise specified.
Parameter Symbol Values Unit Note or Test Condition Number
Min. Typ. Max.
@neon
Data Sheet 19 Rev. 1.0
2016-07-15
TLE8250X
High Speed CAN Transceiver
Electrical Characteristics
Input resistance deviation
between CANH and CANL
ΔRi- 1 1 % recessive state; [xxx] P_7.1.34
Input capacitance CANH,
CANL versus GND
CIn – 2040pF
1) VTxD =VIO; P_7.1.35
Differential input
capacitance
CIn_Diff – 1020pF
1) VTxD =VIO; P_7.1.36
Bus Transmitter
CANL/CANH recessive
output voltage
normal-operating mode
VCANL/H 2.0 2.5 3.0 V VTxD =VIO,
no load;
P_7.1.37
CANH, CANL recessive
output voltage difference
normal-operating mode
VDiff_NM -500 50 mV VTxD =VIO,
no load;
P_7.1.38
CANL dominant
output voltage
normal-operating mode
VCANL 0.5 2.25 V VTxD =0V; P_7.1.39
CANH dominant
output voltage
normal-operating mode
VCANH 2.75 – 4.5 V VTxD =0V; P_7.1.40
CANH, CANL dominant
output voltage difference
normal-operating mode
according to ISO 11898-2
VDiff =VCANH -VCANL
VDiff 1.5 – 3.0 V VTxD =0V,
50 <RL<65,
4.75 < VCC <5.25V;
P_7.1.41
CANH, CANL dominant
output voltage difference
normal-operating mode
VDiff =VCANH -VCANL
VDiff_EXT 1.4 – 3.3 V VTxD =0V,
45 <RL<70,
4.75 < VCC <5.25V;
P_7.1.42
Differential voltage
dominant high extended bus
load
Normal-operating mode
VDiff_HEX_BL 1.5 – 5.0 V VTxD =0V,
RL= 2240,
4.75 V < VCC < 5.25 V,
static behavior;1)
P_7.1.43
Driver dominant symmetry
normal-operating mode
VSYM =V
CANH +VCANL
VSYM 4.5 5 5.5 V VCC =5.0V, VTxD =0V; P_7.1.44
CANL short circuit current ICANLsc 40 75 100 mA VCANLshort =18V,
VCC =5.0V, t<tTxD,
VTxD =0V;
P_7.1.45
Table 6 Electrical characteristics (cont’d)
4.5 V < VCC < 5.5 V; 3.0 V < VIO < 5.5 V; RL=60; -40 °C < Tj< 150 °C; all voltages with respect to ground; positive
current flowing into pin; unless otherwise specified.
Parameter Symbol Values Unit Note or Test Condition Number
Min. Typ. Max.
@neon
Data Sheet 20 Rev. 1.0
2016-07-15
TLE8250X
High Speed CAN Transceiver
Electrical Characteristics
CANH short circuit current ICANHsc -100 -75 -40 mA VCANHshort =-3V,
VCC =5.0V, t<tTxD,
VTxD =0V;
P_7.1.46
Leakage current, CANH ICANH,lk -5 5 µA VCC =V
IO =0V,
0V<VCANH <5V,
VCANH =VCANL;
P_7.1.47
Leakage current, CANL ICANL,lk -5 5 µA VCC =V
IO =0V,
0V<VCANL <5V,
VCANH =VCANL;
P_7.1.48
Table 6 Electrical characteristics (cont’d)
4.5 V < VCC < 5.5 V; 3.0 V < VIO < 5.5 V; RL=60; -40 °C < Tj< 150 °C; all voltages with respect to ground; positive
current flowing into pin; unless otherwise specified.
Parameter Symbol Values Unit Note or Test Condition Number
Min. Typ. Max.
@neon 1) Not subject to production test, specified by design.
Data Sheet 21 Rev. 1.0
2016-07-15
TLE8250X
High Speed CAN Transceiver
Electrical Characteristics
Dynamic CAN-Transceiver Characteristics
Propagation delay
TxD-to-RxD “low”
(“recessive to dominant)
tLoop(H,L) 170 230 ns CL= 100 pF,
4.75 V < VCC < 5.25 V,
CRxD =15pF;
P_7.1.49
Propagation delay
TxD-to-RxD “high”
(dominant to recessive)
tLoop(L,H) 170 230 ns CL= 100 pF,
4.75 V < VCC < 5.25 V,
CRxD =15pF;
P_7.1.50
Propagation delay
TxD “low” to bus dominant
td(L),T 90 140 ns CL= 100 pF,
4.75 V < VCC < 5.25 V,
CRxD =15pF;
P_7.1.51
Propagation delay
TxD “high” to bus recessive
td(H),T 90 140 ns CL= 100 pF,
4.75 V < VCC < 5.25 V,
CRxD =15pF;
P_7.1.52
Propagation delay
bus dominant to RxD “low”
td(L),R 90 140 ns CL= 100 pF,
4.75 V < VCC < 5.25 V,
CRxD =15pF;
P_7.1.53
Propagation delay
bus recessive to RxD “high”
td(H),R 90 140 ns CL= 100 pF,
4.75 V < VCC < 5.25 V,
CRxD =15pF;
P_7.1.54
Delay Times
Delay time for mode change tMode ––20µs
1) (see Figure 14 and
Figure 15);
P_7.1.55
CAN FD Characteristics
Received recessive bit width
at 2 MBit/s
tBit(RxD)_2MB 430 500 530 ns CL= 100 pF,
4.75 V < VCC < 5.25 V,
CRxD =15pF, tBit = 500 ns,
(see Figure 12);
P_7.1.56
Transmitted recessive bit
width
at 2 MBit/s
tBit(Bus)_2MB 450 500 530 ns CL= 100 pF,
4.75 V < VCC < 5.25 V,
CRxD =15pF, tBit = 500 ns,
(see Figure 12);
P_7.1.57
Receiver timing symmetry
at 2 MBit/s
ΔtRec =tBit(RxD) -tBit(Bus)
ΔtRec_2MB -45 20 ns CL= 100 pF,
4.75 V < VCC < 5.25 V,
CRxD =15pF, tBit = 500 ns,
(see Figure 12);
P_7.1.58
1) Not subject to production test, specified by design.
2) In respect to common mode range.
Table 6 Electrical characteristics (cont’d)
4.5 V < VCC < 5.5 V; 3.0 V < VIO < 5.5 V; RL=60; -40 °C < Tj< 150 °C; all voltages with respect to ground; positive
current flowing into pin; unless otherwise specified.
Parameter Symbol Values Unit Note or Test Condition Number
Min. Typ. Max.
@neon
Data Sheet 22 Rev. 1.0
2016-07-15
TLE8250X
High Speed CAN Transceiver
Electrical Characteristics
7.2 Diagrams
Figure 10 Test circuits for dynamic characteristics
Figure 11 Timing diagrams for dynamic characteristics
3
GND
2
4
5
1
8
100 nF
6CANL
7CANH
RL
VCC
VIO
TxD
RM
RxD
CL
CRxD
100 nF
V
Diff
TxD
t
t
RxD
0.9 V
t
Loop(H,L)
t
d(L),T
t
d(L),R
0.5 V
t
Loop(L,H)
t
d(H),T
t
d(H),R
0.3 x V
IO
0.3 x V
IO
0.7 x V
IO
0.7 x V
IO
t
@neon
Data Sheet 23 Rev. 1.0
2016-07-15
TLE8250X
High Speed CAN Transceiver
Electrical Characteristics
Figure 12 Recessive bit time - five dominant bits followed by one recessive bit
V
Diff
TxD
t
t
RxD
0.9 V
5 x t
Bit
0.5 V
t
Loop(H,L)
t
t
Bit
t
Bit(Bus)
t
Loop(L,H)
t
Bit(RxD)
0.3 x V
IO
0.7 x V
IO
0.7 x V
IO
0.3 x V
IO
0.3 x V
IO
V
Diff
= V
CANH
- V
CANL
@neon 1) ESD susceptibility “ESD GUN” according to GIFF / ICT paper: “EMC Evaluation of CAN Transceivers, version 03/02/IEC
Data Sheet 24 Rev. 1.0
2016-07-15
TLE8250X
High Speed CAN Transceiver
Application Information
8 Application Information
8.1 ESD Robustness according to IEC61000-4-2
Tests for ESD robustness according to IEC61000-4-2 “Gun test” (150 pF, 330 ) have been performed. The
results and test conditions are available in a separate test report.
Table 7 ESD robustness according to IEC61000-4-2
Performed Test Result Unit Remarks
Electrostatic discharge voltage at pin CANH and
CANL versus GND
+8 kV 1)Positive pulse
1) ESD susceptibility “ESD GUN” according to GIFT / ICT paper: “EMC Evaluation of CAN Transceivers, version 03/02/IEC
TS62228”, section 4.3. (DIN EN61000-4-2)
Tested by external test facility (IBEE Zwickau, EMC test report no. TBD).
Electrostatic discharge voltage at pin CANH and
CANL versus GND
-8 kV 1)Negative pulse
@neon \ x x \ \ x \ \ \ TLE8250XSJ a v ‘ RM 4— o“. “ 1 CANH 1 ‘ TXD ‘— °“‘ Microconlm \ \ x x \ \ x x \ x x 4 n 62.9 xczzx CANL RxD —> . TLE8250XSJ \ \ x x \ \ x x \ \ RM 4— am 1 CANH 1 ‘ x x \ \ x x \ x x \ \ TXD ‘— °“‘ Microconlm 4 n 62.9 xczzx CANL RxD —> . em) examp‘e ECU design
Data Sheet 25 Rev. 1.0
2016-07-15
TLE8250X
High Speed CAN Transceiver
Application Information
8.2 Application Example
Figure 13 Application circuit
example ECU design
VBAT
TLE8250XSJ
VCC
CANH
CANL
GND
RM
TxD
RxD
7
6
1
4
8
2
3
Microcontroller
e.g. XC22xx
VCC
GND
Out
Out
In
TLE4476D
GND
IQ1
100 nF
100 nF
22 uF
EN Q2
VIO
22 uF
100 nF
TLE8250XSJ
VCC
CANH
CANL
GND
RM
TxD
RxD
7
6
1
4
8
2
3
Microcontroller
e.g. XC22xx
VCC
GND
Out
Out
In
TLE4476D
GND
IQ1
100 nF 100 nF
22 uF
EN Q2
VIO
22 uF
100 nF
5
5
optional:
common mode choke
optional:
common mode choke
CANH CANL
120
Ohm
120
Ohm
CANH CANL
@neon
Data Sheet 26 Rev. 1.0
2016-07-15
TLE8250X
High Speed CAN Transceiver
Application Information
8.3 Examples for Mode Changes
The mode change is executed independently of the signal on the HS CAN bus. The CANH, CANL inputs may
be either dominant or recessive. They can be also permanently shorted to GND or VCC.
A mode change is performed independently of the signal on the TxD input. The TxD input may be either
logical “high” or “low”.
Analog to that, changing the RM input pin to logical “high” changes the mode of operation to the receive-only
mode independent on the signals at the CANH, CANL and TxD pins.
Note: In case the TxD signal is “low” setting the RM input pin to logical “low” changes the operating mode
of the device to normal-operating mode and drives a dominant signal to the HS CAN bus.
Note: The TxD time-out is only effective in normal-operating mode. The TxD time-out timer starts when the
TLE8250XSJ enters normal-operating mode and the TxD input is set to logical “low”.
@neon
Data Sheet 27 Rev. 1.0
2016-07-15
TLE8250X
High Speed CAN Transceiver
Application Information
8.3.1 Mode Change while the TxD Signal is “low”
The example in Figure 14 shows a mode change to normal-operating mode while the TxD input is logical
“low”. The HS CAN signal is recessive, assuming all other HS CAN bus subscribers are also sending a recessive
bus signal.
While the transceiver TLE8250XSJ is in receive-only mode the transmitter is turned off. The TLE8250XSJ drives
no signal to the HS CAN bus. The normal-mode receiver is active in receive-only mode and the RxD indicates
the recessive signal on the HS CAN bus with a logical “high” output signal.
Changing the RM to logical “low” turns the mode of operation to normal-operating mode, while the TxD input
remains logical “low”. The transmitter remains disabled until the mode change is completed. The normal-
mode receiver remains active also during the mode change. In normal-operating mode the transmitter
becomes active and the logical “low” signal on the TxD input drives a dominant signal to the HS CAN bus. The
dominant bus signal is indicated on the RxD output by a logical “low” signal.
Changing the RM pin back to logical “high”, disables the transmitter. The normal-mode receiver and the RxD
output remain active and the recessive bus signal is indicated on the RxD output by a logical “high” signal.
Figure 14 Example for a mode change while the TxD is “low”
t
RxD
t
VDIFF
TxD
t
RM
t = t
Mode
t = t
Mode
t
receive-only transition transition receive-onlynormal-operating
TxD input and transmitter
active
TxD input and transmitter
blocked TxD input and transmitter blocked
Note: The signals on the HS CAN bus are “recessive”, the “dominant” signal is
generated by the TxD input signal
normal-mode receiver and RxD output active
@neon
Data Sheet 28 Rev. 1.0
2016-07-15
TLE8250X
High Speed CAN Transceiver
Application Information
8.3.2 Mode Change while the Bus Signal is dominant
The example in Figure 15 shows a mode change while the bus is dominant and the TxD input signal is set to
logical “high”.
While the transceiver TLE8250XSJ is in receive-only mode the transmitter is turned off. The TLE8250XSJ drives
no signal to the HS CAN bus. The normal-mode receiver is active in receive-only mode and the RxD indicates
the dominant signal on the HS CAN bus with a logical “low” output signal.
Changing the RM to logical “low” turns the mode of operation to normal-operating mode, while the TxD input
remains logical “high”. The transmitter remains disabled until the mode change is completed. The normal-
mode receiver remains active also during the mode change. In normal-operating mode the transmitter
becomes active, the bus remains dominant since the bus signal is driven from another HS CAN bus subscriber.
The dominant bus signal is indicated on the RxD output by a logical “low” signal.
Regardless which mode of operation is selected by the RM input pin, the RxD output indicates the signal on the
HS CAN bus. Also during the mode transition from receive-only mode to normal-operating mode or vice versa.
Figure 15 Example for a mode change while the HS CAN is dominant
8.4 Further Application Information
Please contact us for information regarding the pin FMEA.
Existing application note.
For further information you may visit: http://www.infineon.com/
t
RxD
t
VDIFF
TxD
t
RM
t = tMode t = tMode
t
receive-only mode transition transition receive-only modenormal-operating
TxD input and transmitter
active
TxD input and transmitter blocked TxD input and transmitter blocked
Note: The “dominant” signal on the HS CAN bus is set by another HS CAN bus
subscriber.
normal-mode receiver and RxD output active
@neon 'n
Data Sheet 29 Rev. 1.0
2016-07-15
TLE8250X
High Speed CAN Transceiver
Package Outline
9 Package Outline
Figure 16 PG-DSO-8 (Plastic Dual Small Outline PG-DSO-8)
Green Product (RoHS compliant)
To meet the world-wide customer requirements for environmentally friendly products and to be compliant
with government regulations the device is available as a green product. Green products are RoHS compliant
(i.e Pb-free finish on leads and suitable for Pb-free soldering according to IPC/JEDEC J-STD-020).
+0.06
0.19
0.35 x 45˚
1)
-0.2
4
C
8 MAX.
0.64
±0.2
6
±0.25
0.2 8x
M
C
1.27
+0.1
0.41 0.2
M
A
-0.06
1.75 MAX.
(1.45)
±0.07
0.175
B
8x
B
2)
Index Marking
5
-0.21)
41
85
A
1) Does not include plastic or metal protrusion of 0.15 max. per side
2) Lead width can be 0.61 max. in dambar area
0.1
For further information on alternative packages, please visit our website:
http://www.infineon.com/packages.Dimensions in mm
@neon
Data Sheet 30 Rev. 1.0
2016-07-15
TLE8250X
High Speed CAN Transceiver
Revision History
10 Revision History
Revision Date Changes
1.0 2016-07-15 Data Sheet created.
Trademarks of Infineon Technologies AG
µHVIC™, µIPM™, µPFC™, AU-ConvertIR™, AURIX™, C166™, CanPAK™, CIPOS™, CIPURSE™, CoolDP™, CoolGaN™, COOLiR™, CoolMOS™, CoolSET™, CoolSiC™,
DAVE™, DI-POL™, DirectFET™, DrBlade™, EasyPIM™, EconoBRIDGE™, EconoDUAL™, EconoPACK™, EconoPIM™, EiceDRIVER™, eupec™, FCOS™, GaNpowIR™,
HEXFET™, HITFET™, HybridPACK™, iMOTION™, IRAM™, ISOFACE™, IsoPACK™, LEDrivIR™, LITIX™, MIPAQ™, ModSTACK™, my-d™, NovalithIC™, OPTIGA™,
OptiMOS™, ORIGA™, PowIRaudio™, PowIRStage™, PrimePACK™, PrimeSTACK™, PROFET™, PRO-SIL™, RASIC™, REAL3™, SmartLEWIS™, SOLID FLASH™,
SPOC™, StrongIRFET™, SupIRBuck™, TEMPFET™, TRENCHSTOP™, TriCore™, UHVIC™, XHP™, XMC™.
Trademarks updated November 2015
Other Trademarks
All referenced product or service names and trademarks are the property of their respective owners.
Edition 2016-07-15
Published by
Infineon Technologies AG
81726 Munich, Germany
© 2016 Infineon Technologies AG.
All Rights Reserved.
Do you have a question about any
aspect of this document?
Email: erratum@infineon.com
IMPORTANT NOTICE
The information given in this document shall in no
event be regarded as a guarantee of conditions or
characteristics ("Beschaffenheitsgarantie").
With respect to any examples, hints or any typical
values stated herein and/or any information regarding
the application of the product, Infineon Technologies
hereby disclaims any and all warranties and liabilities
of any kind, including without limitation warranties of
non-infringement of intellectual property rights of any
third party.
In addition, any information given in this document is
subject to customer's compliance with its obligations
stated in this document and any applicable legal
requirements, norms and standards concerning
customer's products and any use of the product of
Infineon Technologies in customer's applications.
The data contained in this document is exclusively
intended for technically trained staff. It is the
responsibility of customer's technical departments to
evaluate the suitability of the product for the intended
application and the completeness of the product
information given in this document with respect to
such application.
For further information on technology, delivery terms
and conditions and prices, please contact the nearest
Infineon Technologies Office (www.infineon.com).
WARNINGS
Due to technical requirements products may contain
dangerous substances. For information on the types
in question please contact your nearest Infineon
Technologies office.
Except as otherwise explicitly approved by Infineon
Technologies in a written document signed by
authorized representatives of Infineon Technologies,
Infineon Technologies’ products may not be used in
any applications where a failure of the product or any
consequences of the use thereof can reasonably be
expected to result in personal injury.
Please read the Important Notice and Warnings at the end of this document