Boards
Product Product Status Promotion of Description
Evalboards for CoolSiC™ devices
EVAL-PS-E1BF12-SIC on request CoolSiC™ MOSFET Easy 1B halfbridge modules Evaluation Board for the FF11MR12W1M1_B11 and FF23MR12W1M1_B11 CoolSiC™ MOSFET modules.
EVAL-1EDC20H12AH-SIC active EiceDRIVER™ 1EDC20H12AH and CoolSiC™ MOSFET IZM120R045M1 Evaluation board developed to demonstrate the functionality and key features of the EiceDRIVER™ 1EDC20H12AH and
CoolSiC™ MOSFET IZM120R045M1.
EVAL-1EDI20H12AH-SIC active EiceDRIVER™ 1EDI20H12AH and CoolSiC™ MOSFET IZM120R045M1 Evaluation board developed to demonstrate the functionality and key features of the EiceDRIVER™ 1EDI20H12AH and
CoolSiC™ MOSFET IZM120R045M1.
EVAL-COOLSIC-MOSFET active CoolSiC™ MOSFET Evaluation Board CoolSiC™ MOSFETs
iMOTION™ Modular Application Design Kit
EVAL-M1-05-65D active and preferred CIPOS™ Micro This evaluation board is a complete power stage to drive 3-phase motor, powered by IRSM505-065DA2 CIPOS™ Micro
EVAL-M1-05-84D active and preferred CIPOS™ Micro This evaluation board is a complete power stage to drive 3-phase motor, powered by IRSM505-084DA2 CIPOS™ Micro
EVAL-M1-05F310 active and preferred IRSM005-310MH This evaluation board is a complete power stage, powerd by IRSM005-310MH. The board is purposed to drive 3-phase
motors in low voltage domain. It is equipped with MADK™ M1 20 pin interface connector.
EVAL-M1-05F804 active and preferred IRSM005-800MH This evaluation board is a complete power stage, powerd by IRSM005-800MH. The board is purposed to drive 3-phase
motors in low voltage domain. It is equipped with MADK™ M1 20 pin interface connector.
EVAL-M1-36-45A active and preferred IRSM836-045MA CIPOS™ Nano This evaluation board is a complete power stage to drive 3-phase motor, powered by IRSM836-045MA CIPOS™ Nano
EVAL-M1-36-84A active and preferred IRSM836-045MA CIPOS™ Nano This evaluation board is a complete power stage to drive 3-phase motor, powered by IRSM836-084MA CIPOS™ Nano
EVAL-M1-CM610N3 active and preferred IKCM10H60GA CIPOS™ Mini The evaluation board is based on the IKCM10H60GA from Infineon with power ratings of 600V/10A. In combination with
control-boards equipped with the M1 20pin interface connector, like EVAL-M1-1302 or EVAL-M1-099M
EVAL-M1-183M active and preferred IRMCF183M iMOTION™ Motor Control IC and 8-bit 8051 MCU Control Board for iMOTION™ Modular Application Design Kit (MADK) platform powered by IRMCF183M iMOTION™ Motor
Control IC featuring advanced Motor Control Engine (MCE)
EVAL-M1-099M-C active and preferred IRMCK099M iMOTION™ Motor Control IC "iMOTION™ MADK control card
EVAL-M1-1302 active and preferred C XMC 1302 ARM® Cortex® M0 High Performance Sensorless Motor Control Card
EVAL-M1-1302_05-65D active and preferred IRSM505-065DA2 CIPOS™ Micro and XMC 1302 This Kit is a compact and flexible 3-phase motor drive system solution platform with control card and power stage, powered
by IRSM505-065DA2 CIPOS™ Micro and XMC 1302
EVAL-M1-1302_05-84D active and preferred IRSM505-084DA2 CIPOS™ Micro and XMC 1302 This Kits is a compact and flexible 3-phase motor drive system solution platform with control card and power stage,
powered by IRSM505-084DA2 CIPOS™ Micro and XMC 1302
EVAL-M1-1302_36-45A active and preferred IRSM836-045MA CIPOS™ Nano and XMC 1302 This Kits is a compact and flexible 3-phase motor drive system solution platform with control card and power stage,
powered by IRSM836-045MA CIPOS™ Nano and XMC 1302.
EVAL-M1-1302_36-84A active and preferred IRSM836-084MA CIPOS™ Nano and XMC 1302 This Kits is a compact and flexible 3-phase motor drive system solution platform with control card and power stage,
powered by IRSM836-084MA CIPOS™ Nano and XMC 1302.
MCETOOLV2 active and preferred IRMCK099, IRMCx100, IRMCx300 Isolated Debugger Tool for configuring, programming and debugging of all IRMCK099, IRMCx100 and IRMCx300 series
iMOTION™ motor control Ics
89
Stacks &
Boards