Datenblatt für DT018ATFT Specification von Displaytech

L? Displaytech Ltd? a seacomp company
Website: www.displaytech.com.hk
LCD Module
Product Specification
Product: DT018ATFT
1.8'' TFT Display Module (128RGBx160DOTS)
Contents in this document are subject to change without notice. No part of this document
may be reproduced or transmitted in any form or by any means, electronic or mechanical,
for any purpose, without the express written permission of Displaytech Ltd.
8 March 2011.
Displaytech Ltd
LCD MODULE
DT018ATFT
Version: 1.0
1
1. REVISION RECORD
VERSION
DATE
1.0
8 March 2011
Table of Content
Displaytech Ltd
LCD MODULE
DT018ATFT
Version: 1.0
2
Table of Content
1. REVISION RECORD .......................................................................... 1
2. Introduction .......................................................................................... 3
3. General Specifications .......................................................................... 3
4. Mechanical Drawing ............................................................................. 4
5. Interface Description ............................................................................ 5
6. Absolute Maximum Ratings ................................................................ 7
7. Electrical Characteristics ..................................................................... 7
8. Display Controller /Power Supply Timing ......................................... 7
9. Backlight specification ......................................................................... 8
10. Optical Characteristics ......................................................................... 8
11. Safety Precaution ................................................................................ 11
Displaytech Ltd
LCD MODULE
DT018ATFT
Version: 1.0
3
2. Introduction
DT018ATFT is a display module that contains a TFT display with a 160 * 128 RGB
resolution. The driver used for this project is the Ilitek ILI9163C or compatible and can
display 262K colors. The driver is mounted on the glass and the interconnection via FPC
including components to drive the display module.
3. General Specifications
Item
Specification
Unit
LCD mode
Transmissive
---
Resolution
128(RGB)
Line
160
Line
Diagonal Size
1.8
Inch
Overall Size
34.00
mm
46.70
mm
Active area
28.03
mm
35.04
mm
Optimum Viewing Direction
6 o’clock
---
Driver IC
ILI9163C
---
Interface type
MCU parallel / RGB (1)
---
Colours
262K
---
Operation temperature range (DT018ATFT)
-20~70
°C
Storage temperature range (DT018ATFT)
-30~80
°C
Remarks:
(1) Serial interface is available, but not recommendable, as the speed of it is very slow.
(2) Recommended mating connector: Hirose FH19SC-45S-0.5SH, FH12S-45S-0.5SH; or
Molex 0512964593, 0512964594; or equivalent
(3) Color tune may be changed slightly by temperature and driving voltage.
(4) RoHS compliant.
Component Life Cycle
1) Storage Life: min. 1 Year
2) Operation Life (*1): min. 43 x 10³ h (24hr/day x 7days/week x 52weeks/year x 5years)
(Not include backlight)
3) Storage and Operation Life Times are defined for a temperature of +25°C
Notes:
*1. Operation life ends when one of the listed faults occurs:
The on/off response-times reach 1.5 times of the max. value specified for a new
display
The contrast is reduced to 0.5 of the original contrast value
Loss of function
The number of cosmetic defects exceeds the maximum defined
DT018ATFT , 4 9 HQ? ”0:3. 5.51:3; 17.21.543.55 za £523.33: 2 E2 Em; A V 57.2.5: 5:42.23. 2 1 o ; H. é 9:25 21:22:. . :355 Q N3 .5 3.52. ixééiz ; : u 9% z a: xzf 335.3 5:: w“ 7 :29 1 Man? 931 $31.2: 2:23: W .N& . _ aixfii 15E, Eats; ; 2 2 w: ;: i w 23> >3 8,, a Ex 5» 2%. ~ “C M h .SMM .CE 8.: 3:5: “Emu m 1 EESEEVEEEE ”so: E528 ; 5:2 :3 083:. o. WEE DB 42: m A; 4 S c .8: a: is: N 236:: :85 J STE... 3.; >155. tax mu: SEE 55.5 ,2 .28 mug m {:2 3. Lu g. Q \ a5 E s... a]? m Eggs m M E 62535 . . T , , . 935?; E , fig. 22:: 2:: , 5E _ m m 2:: : ESE“: \w w, :E . 7. g n m m 7.: : \ 4:2: :3 m m m Sinai: cm «a w n a: 3%.: v m :3: : , 26: , . NE E. 2:; 3:: 2: § 2 4 u: 2 = . :2;xw
Displaytech Ltd
LCD MODULE
DT018ATFT
Version: 1.0
4
4. Mechanical Drawing
DT018ATFT
|M1 IMO Parallel interface MCU 8-bit Parallel MCU 16-bit Parallel MCU 9-bit Parallel ‘doo ‘o‘o MCU 18-bit Parallel RCM1 RCMO Resolulionselection D X MCU Imerface mode 1 0 RGB lmerfaceH) 1 1 RGB lnterface 2
Displaytech Ltd
LCD MODULE
DT018ATFT
Version: 1.0
5
5. Interface Description
Pin no
Symbol
I/O
Description
1
LEDA
---
Backlight anode.
2
LED K1
---
Backlight cathode K1
3
LED K2
---
Backlight cathode K2
4
IM0
I
MCU parallel interface type selection
5
IM1
6
IM2
I
MCU Parallel interface bus and Serial interface select
- IM2 = ‘1’; Parallel Interface
- IM2 = ‘0’; Serial Interface
7
RCM0
I
RGB and MCU interface mode selection pin
8
RCM1
I
9
SDA
I
When RCM1, RCM0=‘1X’(RGB I/F), serial input/output signal in serial I/F mode.
The data is input on the rising edge of the SCL signal. The data is output on the
falling edge of the SCL signal.
When RCM1, RCM0=‘0X’(MCU I/F), this pin is not used, and fix at VDDI or
GND level.
If not used, please fix this pin at VDDI or GND level.
10
VCC
---
Power supply 2.8V
11
GND / VSS
---
Power ground 0V
12
RD
I
Read enable in 8080-parallel interface and Read/ Write operation enable pin in
6800-parallel interface.
In 8080-parallel interface, if not used, please connect this pin to VDDI.
In 6800-parallel interface, if not used, please connect this pin to VDDI or GND.
13
RS
I
Display data / Command selection pin in parallel and SCL in 3-pin SPI interface.
RS=‘1’: Display data.
RS=‘0’: Command data.
If not used, please connect this pin to GND.
14~31
DB17~DB0
I/O
WhenRCM=‘0’ (MCU I/F), D[17:0] are used to MCU parallel interface data bus,
and D0 is also the serial input/ output signal in SPI interface mode.
In serial interface, D[17:1] are not used and should be connected to ground.
32
TE
O
Tearing effect output pin to synchronies MCU to frame writing, activated by S/W
command. When this pin is not activated, this pin is low.
If not used, please open this pin.
33
RES
I
Chip reset pin (“Low Active”).
This signal low will reset the device and must be applied to properly initialize the
chip.
34
CS
I
Chip select input pin (“Low” enable).
This pin can be permanently fixed “Low” in MCU interface mode only.
35
WR
I
Write enable in parallel interface.
WR: for 8080 MCU
R/WX: for 6800 MCU
RS: for 4-wire SPI
If not used, please connect this pin to VDDI or GND.
Displaytech Ltd
LCD MODULE
DT018ATFT
Version: 1.0
6
Pin no
Symbol
I/O
Description
36
PCLK
I
Pixel clock signal in RGB I/F mode.
-If it’s not used, please fix this pin at GND level.
37
DE
I
Data enable signal in RGB I/F mode.
-If it’s not used, please fix this pin at GND level.
38
HS
I
Horizontal sync. signal in RGB I/F mode.
-If it’s not used, please fix this pin at GND level.
39
VS
I
Vertical sync. signal in RGB I/F mode.
-If it’s not used, please fix this pin at GND level.
40
GND / VSS
---
Power ground 0V
41
VDDIO
---
Logic power supply 2.8V
42
NC (X+)
---
No connection (X+ of touch screen)
43
NC (Y-)
---
No connection (Y- of touch screen)
44
NC (X-)
---
No connection (X- of touch screen)
45
NC (Y+)
---
No connection (Y+ of touch screen)
Displaytech Ltd
LCD MODULE
DT018ATFT
Version: 1.0
7
6. Absolute Maximum Ratings
(Ta=25°C)
Item
Symbol
Min.
Max.
Unit
Power supply voltage
VCC
-0.3
+ 4.6
V
Logic signal input/output
voltage
Vcc
-0.3
+ 4.6
V
Operating Temperature
TOP
-20
+70
°C
Storage Temperature
TST
-30
+80
°C
Note:
When temperature is below 0°C, the response time of liquid crystal (LC) will be slower and the
color of panel will be darker.
If module driving condition exceeds the absolute maximum ratings, permanent damaged may be
resulted. If module is driven within the absolute maximum ratings but exceeded the DC
characteristics, mal-function may be resulted.
VDD/VCC > VSS
7. Electrical Characteristics
DC Characteristics
(Vss=0V, Ta=25°C)
Item
Symbol
Condition
Min.
Typ.
Max.
Unit
Power supply
VCC / VDD
2.5
2.8
3.3
V
Input voltage “H”
VIH
---
0.7 VCC
---
VCC
V
Input voltage “L”
VIL
---
VSS
---
0.3 VCC
V
Output voltage “H”
VOH
IOL=-1.0mA
0.8 VCC
---
VCC
V
Output voltage “L”
VOL
IOL=1.0mA
VSS
---
0.2 VCC
V
8. Display Controller /Power Supply Timing
See Display Controller Specification: Ilitek ILI9163C
Displaytech Ltd
LCD MODULE
DT018ATFT
Version: 1.0
8
9. Backlight specification
(Vcc=3.0V, Vss=0V, Ta=25°C)
Item
Symbol
Condition
Min
Typ
Max
Unit
Note
Supply voltage
Vf
If=20mA x2
2.9
---
3.5
V
1
Forward current
If
---
40
---
mA
2
Uniformity
ΔBp
If=30mA
80
---
---
%
Color coordination
X
0.260
---
0.305
---
Y
0.265
---
0.305
---
LED circuit diagram:
Constant current If=20x2mA; Vf=3.2±0.3V(typ)
Note:
1) The LEDs driver mode needs to be constant current mode.
2) Permanent damage to the device may occur if maximum values are exceeded. Functional operation should be
restricted to the conditions described under normal operating conditions.
10. Optical Characteristics
(Vcc=2.8V, Vss=0V, Ta=25°C)
Item
Symbol
Condition
Min
Typ
Max
Unit
Note
Brightness
Bp
θ=0º
Ф=0º
250
280
---
cd/m²
1
Uniformity
ΔBp
80
---
---
%
1, 2
Viewing Angle
θ1
(Ф=90°
or 270°)
Cr10
-65 ~ 65
deg
3
θ2
(Ф=0°
or
180°)
-50 ~ 40
Contrast ratio
Cr
θ=0º
Ф=0º
---
350
---
---
4
Response Time
Tr
---
30
---
ms
5
Tf
CIE (x,y)
Chromaticity
White
x
θ=0º
Ф=0º
0.2451
0.2951
0.3451
---
1, 6
y
0.2664
0.3164
0.3664
Red
x
0.5333
0.5833
0.6333
y
0.2804
0.3304
0.3804
Green
x
0.2913
0.3413
0.3913
y
0.5314
0.5814
0.6314
Blue
x
0.1036
0.1536
0.2036
y
0.0465
0.0965
0.1465
NTSC Ratio
S
---
51
---
%
L/Ei U3 US W/6 Di W/Ci ayt m E Delecter @ @ @ Lp(|2 00) was", X @7013)“ V mm (9 no» mm “amazon; cam" X :'-0' ”mum on) 7-:270’
Displaytech Ltd
LCD MODULE
DT018ATFT
Version: 1.0
9
Note 1:
The data are measured after LEDs are turned on for 5 minutes. LCM displays full white.
The brightness is the average value of 9 measured spots. Measurement equipment PR-705 (Φ8mm)
Measuring condition:
- Measuring surroundings: Dark room.
- Measuring temperature: Ta=25°C.
- Adjust operating voltage to get optimum contrast at the center of the display.
Measured value at the center point of LCD panel after more than 5 minutes while backlight turning on.
Note 2:
The luminance uniformity is calculated by using following formula.
ΔBp = Bp (Min.) / Bp (Max.)×100 (%)
Bp (Max.) = Maximum brightness in 9 measured spots
Bp (Min.) = Minimum brightness in 9 measured spots.
Measurement equipment PR-705 (Φ8mm)
Note 3:
The definition of viewing angle:
Refer to the graph below marked by θ and Ф
W/6
W/3
W/3
L/6
L/3
L/3
u 100% 90% 10% ‘93} as Chuniunw nmm. T: Tr
Displaytech Ltd
LCD MODULE
DT018ATFT
Version: 1.0
10
Note 4:
The definition of contrast ratio (Test LCM using PR-705):
Contrast Ratio (CR) =
Luminance When LCD is at “White” state
Luminance When LCD is at “Black” state
(Contrast Ratio is measured in optimum common electrode voltage)
Note 5:
Definition of Response time. (Test LCD using DMS501):
The output signals of photo detector are measured when the input signals are changed from “black” to
“white” (falling time) and from “white” to “black” (rising time), respectively.
The response time is defined as the time interval between the 10% and 90% of amplitudes. Refer to figure
as below.
The definition of response time
Note 6:
Definition of Color of CIE Coordinate and NTSC Ratio.
Color gamut:
S =
area of RGB triangle
x 100%
area of NTSC triangle
Displaytech Ltd
LCD MODULE
DT018ATFT
Version: 1.0
11
11. Safety Precaution
Handling precautions:
This device is susceptible to Electro-Static Discharge (ESD) damage. Observe Anti-Static precautions.
Power supply precautions:
Identify and, at all times, observe absolute maximum ratings for both logic and LC drivers. Note that
there is some variance between models.
Prevent the application of reverse polarity to VCC and GND, however briefly.
Use a clean power source free from transients. Power up conditions are occasionally joltingand may
exceed the maximum ratings of the modules.
The VCC power of the module should also supply the power to all devices that may access the display.
Dont allow the data bus to be driven when the logic supply to the module is turned off.
Operating precautions:
DO NOT plug or unplug the module when the system is powered up.
Minimize the cable length between the module and host MPU.
Operate the module within the limits of the modules temperature specifications.
Mechanical/Environmental precautions:
Improper soldering is the major cause of module difficulty. Use of flux cleaner is not recommended as
they may seep under the elastomeric connection and cause display failure.
Mount the module so that it is free from torque and mechanical stress.
Surface of the LCD panel should not be touched or scratched. The display front surface is an easily
scratched, plastic polarizer. Avoid contact and clean only when necessary with soft, absorbent cotton
dampened with petroleum benzene.
Always employ anti-static procedure while handling the module.
Prevent moisture build-up upon the module and observe the environmental constraints for storage
temperature and humidity.
Do not store in direct sunlight
If leakage of the liquid crystal material should occur, avoid contact with this material, particularly
ingestion. If the body or clothing becomes contaminated by the liquid crystal material, wash thoroughly
with water and soap