Datenblatt für Hook Switch von C&K

3} G) C) UN l; 0" ® (D on rim ® ® UN {*70» © 6) 0" '7 CV : : 035 T T TERM‘NAL NO 6 W
SCHEMATIC
PIERCING PLAN
2P - 2T
HOLES
6-ÿ0.9
12.3
1.8 1.8
55
8.25
1.6
HOLES
2-ÿ2.1
12.3
1.4
5
1.4
1.8
0.35
TOTAL TRAVEL 12.1
5
24.2
14.5
TRAVEL POSITION (X)
5
4
2
1
6
6ON
OFF
3
3
OFF
ON
ON
OFF
OFF
ON
17.1
TERMINAL NO.
P. C .B MOUNTING FACE
8.2
5
13.2
X
1.95
6
7.85
TRAVEL
2.6 8.2
4.85
0.6
8.2
5
13.70
21.2
8.25
3.3
(VIEWED FROM DIRECTION C)
COMAX
6.85 Max 2.65 Min (m/m)
4
1
56
23
E–1
Dimensions are shown: mm
Specifications and dimensions subject to change
www.ck-components.com
Third Angle
Projection
Hook Switch
Features/Benefits
Connect headsets and phones
Answer and hang up for telephone
Various lever designs
Typical Applications
Telecommunication
Computer peripherals
NEW!
Specifications
CONTACT ARRANGEMENT: DPDT
CONTACT RATING: 0.2 A @ 30 VDC
INTIAL CONTACT RESISTANCE: 50m max.
INSULATION RESISTANCE: 100M min. @ 500 VDC
DIELECTRIC STRENGTH: 500 V AC (50-60 Hz)
OPERATING TEMPERATURE: –20ºC to +70ºC
OPERATING FORCE: 50 ± 20 gf
300,000 cycles
HS-2206-A1 NS
PACKAGINGLIFE CYCLEPART NUMBER
Materials
LEVER: POM (UL94 HB)
COVER: POM (UL94 HB)
TERMINAL: Silver plated
NOTE: Specifications and materials listed above are for switches with standard
options. For information on specific and custom switches, consult Customer
Service Center.
5,000 pieces
P‘ERC‘NG PLAN w
2P - 2T
P. C .B MOUNTING FACE
TERMINAL NO.
17.2
2.7
4.85
8.2
0.6
5
8.2 3.3
8.2
5
0.5
0.35
5
TRAVEL POSITION
TOTAL TRAVEL
ON
OFF
13
2
46
5
3
6OFF
ON
ON
OFF
OFF
ON
(m/m)
0
COMAX
TRAVEL POSITION (X)
1.5Min. 5.9Max.
4
5
6
7
3
2
1
3
6
2
1
5
4
HOLES
6-ÿ0.9
HOLES
2-ÿ2.1
1
0.5
6.6
X
34
13.2
15.1
5
7.45
5
8.2
1.4 1.4
11.1
13.7
5
1.6
1.8
1.8
12.3
1.8
SCHEMATIC PIERCING PLAN
E–2
Dimensions are shown: mm
Specifications and dimensions subject to change
www.ck-components.com
0.5
2.7
0.5
8.2
4.85
17.2
2P - 2T
5.2Max. (m/m)
1.5Min.
0
P. C .B MOUNTING FACE
8.2
5
8.2
5
3.3
0.6
TERMINAL NO.
5.6
13.2
21.2
21.9
TRAVEL POSITION
TOTAL TRAVEL
5
0.35
COMAX
15.2
6
5
46
23
13
OFF
ON
OFF
ON
OFF
ON
ON
OFF
TRAVEL POSITION (X)
3
6
21
54
HOLES
2-ÿ2.1
HOLES
6-ÿ0.9
1
1.6
1.8
13.7
12.3
1.8
55
1.4
11.1
8.2 7.45
1.4
5
1.8
X
Hook Switch
100,000 cycles
HS-2206-D NS
PACKAGINGLIFE CYCLEPART NUMBER
100,000 cycles
HS-2206-E NS
PACKAGINGLIFE CYCLEPART NUMBER
5,000 pieces
5,000 pieces