Datenblatt für SMP-FS-08-1-R Drawing von Amphenol RF

MATERIALS MI} FINISHES H0)" ECONTM‘T , 15C“, ' LI) PUTTING REAR BODY , .mSSy GOLD LATHO INSULAT‘C‘RS , ’TFEy NATURAL EETPLLE , COVER, \ICKEL PUTTING RET‘AWIM TIM} , jeCu, MOTEL PUTTING 2 ELECTRICAL ST I‘TI’EDANCE‘ 50 OHM B EFEOLENCV TMGE )C , 6 CH1 3, ' TCAL ST IIHL‘HILITV CICLES NI\ T c B TEWERLTUT‘TE MNCE 765% To +T65"C I. :ACMGING A OLANTITT SINGLE 3m H MATTTNG BM. in TE MARKED “WHENQE TE,3\T=rEsrcosrTrT MD DATE CODE“ T: comm w ANT) FEWLEE AHE PACKAGED LOOSE $n<7886 +336="" 756="" ce\te?="" conductor="" 0="" t="" t="" .0},="" 3020.0.="" ‘="" ‘="" ia.="" 0.0="" 0="" t="" mi="" 0="" 0="" ii="" 0.0.0.0;="" 0.0.0.0;="" .0="" o="" 0="" .0="" 0="" 0="" 0="" 0="" i="" o="" i="" i="" i="" 0="" i="" i="" i="" t="" t="" t="" t="" t="" recommended="" cable="" stripping="" dimensions="" i3="" 937="" tee="" interface="" perj="" milvst)v3a8="" —="" series="" sw="" jack="" with="" i-‘vti'lccvt="" pwg="" 4eiei,="" ,e,="" $2="" 30="" ¥ee="" 00="" 000="" 000="" 00="" 000="" 0.0="" 0="" 0="" 0="" 0="" 00="" 0="" 0="" 0="" 0="" 0="" 0="" 0"0’0'0'0‘="" 0="" 0="" 0="" 0="" 0="" 0="" 0000="" .0.0.0.0.0="" 0.0="" 0="" 0="" 0="" :.0.0.0.0="" 0:0="" 0="" 0="" 0="" 3.3.00:="" 0="" 0="" o="" .0="" q="" .0="" ’.="" 0="" 0="" :.="" 0="" o="" ’0="" 0="" 0="" 0="" 0="" 0="" 0="" 0="" 0="" 0="" 0="" 0="" 0="" 0:0="" 0..="" ...="" ...="" 0="" 0="" '0="" .0="" o="" o="" .0="" 0="" .0="" .0="" 0="" 0="" 0="" 0="" .0="" .0="" oi="" revtstoas="" rev="" descrtpttqt="" date="" em="" app?="" a="" release="" to="" neg="" is'l‘pt'ib="" 50495="" jts="" h="" frequency="" t,pt)atej="" ti)="" 6h2="" ttvn="" 7t6="" 324?:="" m="" c="" )0cu‘-tentatton="" chance="" otrdcchs="" 226m="" ems="" h="" i595="" ref="" assemeled="" view="" i777="" "777777777777777="" $300="" pcmtact="" \—eer?ule="" customer="" outline="" drawing="" all="" either="" sheets="" are="" fdr="" internal="" use="" only="" uneesg="" otherwise="" stcteted,="" ntwevstgns="" are="" w="" wettztc="" md="" toeewances="" ape="" material="" dra‘t’m="" date="" t="" i="" tle=""><0 mm="" 0="" a="" ,="" 6mm="" srjot‘nt="" 30="" ,="" t2onnn="" gm="" henwts="" am="" i‘="" a="" y="" oi="" re="" i="" 0="" bmw“="" 10="" irrm="" t3="" 2nnnn="" i="" 3="" 3an="" see="" nwteq="" qivi3="" qt?="" pluf="" iii="" i="" ti'i="" p="" v="" i="" \gttce="" ,="" ttese="" druwnns,="" speztttmitons,="" an="" ahtct="" am="" iii="" are="" and="" tematt="" the="" “="" v="" eaghee?="" date="" v="" v="" v.‘="" a.="" penty="" or="" amphenci="" tarp="" n71="" mm="" b:="" netunea="" upon="" requ="" and="" [3‘="" are="" n="" v,="" ,="" e="" n="" (‘n="" 3n="" n="" yn="" y="" :="" 'sznitai="" and="" n~t="" ta="" be="" deicaed="" ta="" any="" peracn="" oihzt="" ttan="" tn»="" ta="" ntann="" tna="" si‘ni’e="" 7}="" apr="" i“="" feiiiii‘e="" :0="" iiivi="" fvi="" mi="" onphenoit="" com="" gnynnb="" amphc="" t="" earp="" tm="" 'utnttttt="" or="" mun="" dtawtt="" :="" tittaitom="" a="" y="" "y="" t="" h="" f.="" thu="" dato="" i,="" am="" at="" corp="" ,="" on="" any="" oticn="" pman="" ta="" otygnc="" any="" panym="" ty="" referee?="" .="" ln="" j="" afprvte)="" date="" ru="" v="" i="" 6="" iva‘bi-e="" draw="" i="" no="" \0="" sit/i‘ivesvw="" ,="" i="" vi?="" to="" be="" tegand="" y="" tmpitcait="" toite/wtse="" nn="" any="" menu="" t="" nng,="" gnantnn,="" ‘="" t="" 7="" 7="" a="" *="" *="" "="" n_nt;="" to="" petmtht="" _="" wet="" ioidcr="" any="" ottet="" a:="" to="" mommy="" we="" on="" scii="" any="" ,="" .,="" h="" harry="" 22="" n“="" i6="" scale="" i“="" c="" i="" dibheet="" (="" cf="" ‘="" ite‘vi="" o="" sw’es’cc'="" *="" i="" i="" mam,="" puns):="" an="" dettqu="" gat="" a="" on="" ottennna="" tttut="" nnay="" tn="" any="" my="" be="" teiach="" td="" confi~~‘“ticn="" level="" ‘"="" i'd”="" cad="" file="" dwo="" size="" 29/="" ‘="" ‘="" aa="" isdkr="" an="" ”:4="" t="" cctth="" h="" n="" tune="" t="" ruwtqu="" n="" ttmtans="" er="" an="" fwtsh="" b="" c="" pht="" no="" sivfvesiccsvivr="">
THIRD ANGLE PROJ.
DATEDESCRIPTIONREV
REVISIONS
ECO APPR
CAD FILE REV
DWG SIZE
UNLESS OTHERWISE SPECIFIED, DIMENSIONS ARE IN METRIC AND TOLERANCES ARE:
6 - 30mm
0.5 - 6mm
30 - 120mm ANGLES
<0.5mm
3.36
8.86
1.70
REF13.95
REF2.30
0.60
3.00
REF15.95
CENTER
CONDUCTOR
2.56
A RELEASE TO MFG. 15-Apr-15 50495 JTS
B FREQUENCY UPDATED TO 6 GHz 17-Nov-16 02424 NR
C DOCUMENTATION CHANGE 01-Dec-16 02641 BMG
C
B
REFERENCE
EAR # 4720.2
CONFIGURATION LEVEL: In Work
NOTICE - These drawings, specifications, or other data (1) are, and remain the
property of Amphenol corp. (2) must be returned upon request; and (3) are
confidential and not to be disclosed to any person other than those to whom they
are given by Amphenol Corp. the furnishing of these drawings, specifications, or
other data by Amphenol Corp., or to any other person to anyone for any purpose is
not to be regarded by implication or otherwise in any manner licensing, granting
rights to permitting such holder or any other person to manufacture, use or sell any
product, process or design, patented or otherwise, that may in any way be related to
or disclosed by said drawings, specifications, or other data.
SHEET 2 OF 2
SCALE: 10.0:1.022-Nov-16HARRY
TITLE
SMP STR PLUG WITH
FEMALE CONTACT FOR
RG 316 CABLE
DATEAPPROVED
Amphenol RF
www.amphenolrf.com
DATE
22-Apr-15
ENGINEER
SUNDE
MATERIAL
SEE NOTES
DATE
17-Nov-16
DRAWN
STAR
FINISH
DRAWING NO. SMP-FS-C08-1-R
ITEM NO. SMP-FS-C08-1-R
PART NO. SMP-FS-C08-1-R
NOTES:
1. MATERIALS AND FINISHES:
BODY & CONTACT - BeCu, GOLD PLATING
REAR BODY - BRASS, GOLD PLATING
INSULATORS - PTFE, NATURAL
FERRULE - COPPER, NICKEL PLATING
RETAINING RING - BeCu, NICKEL PLATING
2. ELECTRICAL:
A. IMPEDANCE: 50 OHM
B. FREQUENCY RANGE: DC - 6 GHz
3. MECHANICAL:
A. DURABILITY: 100 CYCLES MIN.
B. TEMPERATURE RANGE: -65$C TO +165$C
4. PACKAGING:
A. QUANTITY: SINGLE PACK
B. MARKING: BAG TO BE MARKED
"AMPHENOL RF,SMP-FS-C08-1-R AND DATE CODE"
C. CONTACT PIN AND FERRULE ARE PACKAGED LOOSE.
.
5. CABLE ASSEMBLY INSTRUCTIONS:
A. TRIM CABLE AS SHOWN.
B. SOLDER CABLE CENTER CONDUCTOR TO CONTACT.
C. CRIMP FERRULE WITH 0.128" HEX.
6. SHOWS CABLE ENTRY DIMENSIONS.
SCALE 4.000
RECOMMENDED CABLE
STRIPPING DIMENSIONS
INTERFACE PER
MIL-STD-348
SERIES: SMP JACK
WITH ANTI-LOCK RING
CONTACT
FERRULE
ASSEMBLED VIEW
CUSTOMER OUTLINE DRAWING
ALL OTHER SHEETS ARE FOR INTERNAL USE ONLY
6
66