Datenblatt für MLX91204 von Melexis Technologies NV

Tria®is‘ Q 50/08 Melexié'""
MLX91204 Triaxi Resolver (Sine/Cosine)
Datasheet
Features and Benefits
Absolute Rotary Position Sensor IC
Hall Technology
Hi-Speed Operation
Sine/Cosine Outputs
Simple & Robust Magnetic Design
Excellent Thermal Stability
Very Low Hysteresis
SOIC-8 Package (RoHS)
SOIC-8
Application Examples
Absolute Rotary Position Sensor
BLDC Motor Position Sensor (for
Commutation)
Contactless potentiometers
Contactless encoder
Description
The Triaxis® rotary position sensor MLX91204
detects the absolute angular position of a small
magnet that is positioned above the device
surface.
The MLX91204 reports two analog, linear,
orthogonal (quadrature) and ratiometric output
voltages proportional to the applied magnetic flux
density parallel to the chip surface (thanks to the
Integrated Magneto Concentrator IMC® added
on the top of the sensitive Hall elements).
The MLX91204 is ideally suited for hi-speed rotary
position sensing in harsh automotive and
industrial environments.
The angular position is computed off-chip from
both sine and cosine signals.
Calibration Unit
Buffer &
Filter X
Modulator
Offset
Cancellation
Biasing Unit
Buffer &
Filter Y
Demodulator
Offset
Cancellation
Amplifier
V
X
V
Y
V
DD
GND
X
OUT
Y
OUT
CO
OUT
PV PDPC
Triaxis
®
Meleils ' wswzo momma MLX91204 ABA- 001 MLX91204 K DC ABA-002 RE
MLX91204 Triaxis® Hi-Speed Sine/Cosine Position Sensor
Datasheet
Revision 004 Feb-19 Page 2 of 13
Ordering Information
Product
Temperature
Package
Option Code
Packing Form
MLX91204
K
DC
ABA-001
RE
MLX91204
K
DC
ABA-002
RE
Legend:
Temperature Code: K: from -40°C to 125°C
Package Code: “DC” for SOIC-8 package
Option Code: ABA-xxx: die Version
xxx-003:
3: Magnetic Field Range
1: High magnetic field (25 V/T typ)
2: Medium magnetic field (50 V/T typ)
Packing Form: “REfor Reel
Ordering Example: “MLX91204KDC-ABA-001-RE”
For a high magnetic field in SOIC-8 package, delivered in Reel.
Table 1 Ordering information legend
MeleXié’
MLX91204 Triaxis® Hi-Speed Sine/Cosine Position Sensor
Datasheet
Revision 004 Feb-19 Page 3 of 13
Contents
Features and Benefits ................................................................................................................................ 1
Application Examples ................................................................................................................................ 1
Description ................................................................................................................................................ 1
Ordering Information ................................................................................................................................ 2
1. Functional Diagram ............................................................................................................................... 4
2. Glossary of Terms .................................................................................................................................. 5
3. Absolute Maximum Ratings ................................................................................................................... 5
4. Pinout and Function .............................................................................................................................. 5
5. MLX91204 General Electrical Specification ............................................................................................ 6
6. MLX91204 Sensor Specification ............................................................................................................. 6
7. Recommended Application Diagrams .................................................................................................... 9
7.1. Single Ended Mode ............................................................................................................................. 9
7.2. Differential Mode ................................................................................................................................ 9
8. Standard information regarding manufacturability of Melexis products with different soldering
processes ............................................................................................................................................ 10
9. ESD Precautions ................................................................................................................................... 10
10. Package Information .......................................................................................................................... 11
10.1. Package Dimensions ....................................................................................................................... 11
10.2. Pinout and Marking ........................................................................................................................ 12
10.3. Hall Plate Positioning ...................................................................................................................... 12
11. Contact .............................................................................................................................................. 13
12. Disclaimer .......................................................................................................................................... 13
J— I I J.J.J.
MLX91204 Triaxis® Hi-Speed Sine/Cosine Position Sensor
Datasheet
Revision 004 Feb-19 Page 4 of 13
1. Functional Diagram
Figure 1 – MLX91204 Block Diagram
Calibration Unit
Buffer &
Filter X
Modulator
Offset
Cancellation
Biasing Unit
Buffer &
Filter Y
Demodulator
Offset
Cancellation
Amplifier
V
X
V
Y
VDD GND
XOUT
YOUT
COOUT
PVPDPC
Triaxis
®
MeleXis wswzo momma
MLX91204 Triaxis® Hi-Speed Sine/Cosine Position Sensor
Datasheet
Revision 004 Feb-19 Page 5 of 13
2. Glossary of Terms
Gauss (G), Tesla (T): Magnetic flux density units where 1 mT = 10 G.
Triaxis®: This technology refers to the Melexis Hall technology which allows the realization of Hall
effect sensors able to sense the flux density along the 3 axis (i.e. X, Y & Z). In particular, it enables the
realization of position sensors able to sense the magnetic flux density parallel to the IC surface and
consequently the magnetic vector over 360 degrees.
IMC: Integrated Magneto Concentrator. It concentrates the magnetic flux lines and bends them at
the extremity under the planar Hall plates. Furthermore, it provides some magnetic gain factor.
3. Absolute Maximum Ratings
Parameter.
Units
Supply Voltage, VDD (overvoltage) + 6 V
Reverse Voltage Protection
- 0.5 V
Operating Temperature Range TA -40 to +125 Deg.C.
Storage Temperature Range, TS -40 to +150 Deg.C.
Exceeding the absolute maximum ratings may cause permanent damage. Exposure to absolute-maximum-
rated conditions for extended periods may affect device reliability.
4. Pinout and Function
Pin #
Pin Name
Function
1 CO_OUT Output Common (VDD/2)
2 PC Factory programming pin. Connect to VDD
3 VDD Supply Voltage (+)
4 Y_OUT Analog Output Y
5 X_OUT Analog Output X
6 PD Factory programming pin. Connect to GND
7 PV Factory programming pin. Connect to VDD
8
GND
Ground
MeleXis KSHIE) Exclaim: Parameter Symbol Test Conditions 5-!— Nominal Supply Voltage Supply Current I | =0mA Referring to V /2, unloaded Output Current C0_our and X_our and Y_ouT Output Load Resistance Output Load Capacitance C Sta rt-up cycle 5 16.5 19 mA 5 k0 1000 pF 150 200 us Offset Temperature Drift Sensitivity Temperature Drift Sensitivity Mismatch Sensitivity Mismatch Temperature Drift Phase Mismatch T =25 Deg.C.—B=0mT X_our 81 Y_our T = 25 Deg.Ct Option Code :ABA-Ool T = 25 Deg.C. Option Code :ABA-OOZ S S =S/S ZS ~15 -1 0 1 Degree
MLX91204 Triaxis® Hi-Speed Sine/Cosine Position Sensor
Datasheet
Revision 004 Feb-19 Page 6 of 13
5. General Electrical Specification
DC Operating Parameters TA = -40 Deg.C. to +125 Deg.C., VDD = 5.0 V (unless otherwise specified)
Parameter
Symbol
Test Conditions
Min
Typ
Max
Units
Nominal Supply Voltage
V
DD
4.5
5
5.5
V
Supply Current
I
DD
I
OUT
= 0 mA
16.5
19
mA
Common Output CO_OUT
Referring to V
DD
/2,
unloaded
- 2 0 2 %VDD
Output Current CO_
OUT
and
X_OUT and Y_OUT
IOUT Drop is typically 80mV/mA - 1 1 mA
Output Load Resistance
R
L
5
kΩ
Output Load Capacitance
C
L
1000
pF
Start-up cycle
t
STARTUP
150
200
μs
6. Sensor Specification
DC Operating Parameters TA = -40 Deg.C. to 125 Deg.C., VDD = 5.0 V, differential output (unless otherwise
specified)
Parameter
Symbol
Test Conditions
Min
Typ
Max
Units
Offset Voltage VOQ
T
A
= 25 Deg.C. B = 0 mT
X_OUT & Y_OUT
-10 0 10 mV
Offset Temperature
Drift
ΔVOQ/ΔT B = 0mT – X_OUT & Y_OUT (1) -0.10 0 +0.10 mV/Deg.C.
Sensitivity S
T = 25 Deg.C.
Option Code : ABA-001
16 25 34 V/T
T = 25 Deg.C.
Option Code : ABA-002
32 50 68 V/T
Sensitivity
Temperature Drift
ΔS/[SΔT] (1) -0.08 -0.05 -0.01 %/Deg.C.
Sensitivity Mismatch
S
XY
S
XY
= S
X
/S
Y
-3
0
3
%
Sensitivity Mismatch
Temperature Drift
Δ(SXY)/ΔT (1) -0.012 0 0.012 %/Deg.C.
Phase Mismatch
S
X
-S
Y
-1
0
1
Degree
MeleXis' xsrlzt) [16M Hysteres IS Full Scale Magnetic Field Range (1 2 V Output Swing) Max. Output Voltage Swing Angular Speed w Bandwidth (~3dB) BW Spectral Noise Density AB ( Fr d Room Temperature Temperature Range Lifetime/Ageing (HTOL 1000 hours — 5.0 V — 150 Option Code: ABA-001 B > B — X_our &Y_w lam = 0 mA 2 poles magnet R>1Mfl—C <10pf offset="" sensitivity="" mismatch="" phase="" mismatch="" total="" offset="" sensitivity="" mismatch="" phase="" mismatch="" total="" offset="" sensitivity="" mismatch="" phase="" mismatch="" total="" excl.="" ageing="" incl.="" ageing="" 15="" i="" 2.64="" :08="" $0.34="" $0.12="" i="" 1.26="" 58.8="" mt="" 100k="" rpm="" khz="" 750="" nt/hz”="" t="" 0.4="" i="" 0.34="" i="" 0.12="" t="" 0.86="" degree="" degree="" degree="" degree="" degree="" degree="" degree="" degree="" degree="" degree="" degree="" degree="" degree="" degree="" :rw:="">
MLX91204 Triaxis® Hi-Speed Sine/Cosine Position Sensor
Datasheet
Revision 004 Feb-19 Page 7 of 13
Parameter
Symbol
Test Conditions
Min
Typ
Max
Units
Hysteresis
H
YST
(1)
-20
±8
20
μT
Full Scale Magnetic
Field Range (± 2 V
Output Swing)
BFS
Option Code: ABA-001
58.8
mT
Option Code: ABA-002 29.4 mT
Max. Output Voltage
Swing
VOUTMAX
B > B
FS
X_
OUT
&Y_
OUT
I
OUT
= 0 mA
0.25 4.75 V
Angular Speed
ω
2 poles magnet
100k
RPM
Bandwidth (-3dB)
BW
R
L
> 1 C
L
< 10 pF
15
kHz
Spectral Noise Density
ΔB
NOISE
750
nT/Hz½
(1) Characterized
From the previous table and the ageing data, the intrinsic angular linearity error (in Degree) can be
derived from the individual contributions as it follows:
Test Conditions Parameters
Output Swing
Unit
± 1 V
± 2 V
Room Temperature
(TA = 25 Deg.C.)
Offset
± 0.8
± 0.4
Degree
Sensitivity Mismatch
± 0.84
± 0.84
Degree
Phase Mismatch
± 1
± 1
Degree
Total
± 2.64
± 2.24
Degree
Temperature Range
(TA = -40 … 125 Deg.C.)
Offset
± 0.8
± 0.4
Degree
Sensitivity Mismatch
± 0.34
± 0.34
Degree
Phase Mismatch
± 0.12
± 0.12
Degree
Total
± 1.26
± 0.86
Degree
Lifetime/Ageing
(HTOL 1000 hours 5.0 V 150
Deg.C.)
Offset
± 0.8
± 0.4
Degree
Sensitivity Mismatch
± 0.1
± 0.1
Degree
Phase Mismatch
± 0.1
± 0.1
Degree
Total
± 1.00
± 0.60
Degree
Overall Linearity Error
Excl. Ageing
± 3.90
± 3.10
Degree
Incl. Ageing
± 4.90
± 3.70
Degree
MeleXIs xsrnm I::m~.:[kw: https: www.melexis.com en documents documentation applicationrnotes aDDIicationrnotermIx903167 magne selection
MLX91204 Triaxis® Hi-Speed Sine/Cosine Position Sensor
Datasheet
Revision 004 Feb-19 Page 8 of 13
The intrinsic linearity error refers only to the linearity error associated to the MLX91204. The linearity error
associated to the magnetic and mechanical (off-axis, eccentricity) design is not included and should be
considered as an additional contribution.
For more information, please refer to the application note:
https://www.melexis.com/en/documents/documentation/application-notes/application-note-mlx90316-
magnet-selection
The total error can be reduced either statically (room temperature compensation) or dynamically
(continuous compensation) through the off-chip signal processing performing the angular computation i.e.
arctan(Y_OUT/X_OUT). The compensation is applied prior to computing the arctangent function: offset, gain
and phase correction can be applied.
Melex'ié'"
MLX91204 Triaxis® Hi-Speed Sine/Cosine Position Sensor
Datasheet
Revision 004 Feb-19 Page 9 of 13
7. Recommended Application Diagrams
7.1. Single Ended Mode
The output voltages X = (X_OUT GND) and Y = (Y_OUT GND) are within 0.5V to 4.5V with an offset of 2.5V
(VDD/2)
For reliable operation within the specifications the sensor must be connected as follows:
* if the supply voltage is disturbed by EMI it can be useful to place a second capacitor (100 pF ceramic)
parallel to the 100nF capacitor.
7.2. Differential Mode
The output voltages X = (X_OUT CO_OUT) and Y = (Y_OUT CO_OUT) are within ±2 V around virtual ground
(i.e. CO_OUT = 2.5V = VDD/2)
For reliable operation within the specifications the sensor must be connected as follows:
* if the supply voltage is disturbed by EMI it can be useful to place a second capacitor (100pF ceramic)
parallel to the 100 nF capacitor.
MLX91204
Vdd
PC
PV
PD
X_Out
+5V
100 nF* 1 nF
3
7
2
Y_Out
CO_Out
GND
GND
GND GND
6
8
1
5
4
GND
1 nF
1 nF
GND GND
uC
CH1
CH2 A
D
MLX91204
Vdd
PC
PV
PD
X_Out
+5V
100 nF* 1 nF
3
7
2
Y_Out
CO_Out
GND
GND
GND GND
6
8
1
5
4
GND
1 nF
1 nF
GND GND
uC
CH1+
CH2+
CH1- A
D
CH2-
MeleXIs mm I: (l :mu test method references and for compliance verification of ation, Melexis recommends reviewing on our web site the http: www.melexis.com en qualityrenvironment soldering) For ackage tec no mbedding rim and form post delivery cap bility, Melexs recommends c nsulting the dedicated tr forming recommendation application note: lead trimming and forming recommendations (http: www.melexis.com en documents documentation applicationrnotes leadr trimmingrandrformlngrrecommendations) Melexis is contributing 0 global environmental c info mation on qualifica ions of RoH compliant p the use of certain Hazardous Substances) htt : www.melexis.com en ualit renvironment
MLX91204 Triaxis® Hi-Speed Sine/Cosine Position Sensor
Datasheet
Revision 004 Feb-19 Page 10 of 13
8. Standard information regarding manufacturability of
Melexis products with different soldering processes
Our products are classified and qualified regarding soldering technology, solderability and moisture
sensitivity level according to standards in place in Semiconductor industry.
For further details about test method references and for compliance verification of selected soldering
method for product integration, Melexis recommends reviewing on our web site the General Guidelines
soldering recommendation (http://www.melexis.com/en/quality-environment/soldering)
For all soldering technologies deviating from the one mentioned in above document (regarding peak
temperature, temperature gradient, temperature profile etc.), additional classification and qualification
tests shall be agreed upon with Melexis.
For package technology embedding trim and form post-delivery capability, Melexis recommends consulting
the dedicated trim & forming recommendation application note: lead trimming and forming
recommendations (http://www.melexis.com/en/documents/documentation/application-notes/lead-
trimming-and-forming-recommendations).
Melexis is contributing to global environmental conservation by promoting lead free solutions. For more
information on qualifications of RoHS compliant products (RoHS = European directive on the Restriction Of
the use of certain Hazardous Substances) please visit the quality page on our website:
http://www.melexis.com/en/quality-environment.
9. ESD Precautions
Electronic semiconductor products are sensitive to Electro Static Discharge (ESD).
Always observe Electro Static Discharge control procedures whenever handling semiconductor products.
Melex'ié'" FIFLIPQFI— fffff H HHHHA r—w @ y %}c E,
MLX91204 Triaxis® Hi-Speed Sine/Cosine Position Sensor
Datasheet
Revision 004 Feb-19 Page 11 of 13
10. Package Information
10.1. Package Dimensions
0.19
0.25
NOTES:
All dimensions are in millimeters (angles in degrees).
* Dimension does not include mold flash, protrusions or
gate burrs (shall not exceed 0.15 per side).
** Dimension does not include interleads flash or
protrusion (shall not exceed 0.25 per side
).
*** Dimension does not include dambar protrusion.
Allowable dambar protrusion shall be 0.08 mm total in
excess of the dimension at maximum material condition.
Dambar cannot be located on the lower radius of the foot.
5.80
6.20
1.27 TYP
4.80
4.98*
1.52
1.72
0.100
0.250
1.37
1.57
0.36
0.46***
3.81
3.99**
0°
8°
0.41
1.27
Melex'ié'" FIFIFIFI fi» D |:I|:| g HHHH HHHH DE g HHHH HHHF ---+ Wat
MLX91204 Triaxis® Hi-Speed Sine/Cosine Position Sensor
Datasheet
Revision 004 Feb-19 Page 12 of 13
10.2. Pinout and Marking
Marking Chip Topside:
Part Number MLX91204 (5 digits)
91204
Die Version (2 digit)
1234567
Lot number (7 digits)
Option Code, e.g. HF, MF
AB TT
CO_OUT
Y_OUT
PD
GND
1
PC PV
VDD
X_OUT
8
4
5
91204
1234567
AB-TT
Marking Chip Backside:
Week Date code (2 digits)
YY WW
YYWW
Year Date code (2 digits)
10.3. Hall Plate Positioning
1.85
2.15
1.96
2.26
0.41 +/- 0.05
91204
AB
-TT
F12345
F12345
Fab Identifier (1 letter)
Lot number (5 digits)
MeleXIs ' wswzo momma www.melexis.com.
MLX91204 Triaxis® Hi-Speed Sine/Cosine Position Sensor
Datasheet
Revision 004 Feb-19 Page 13 of 13
11. Contact
For the latest version of this document, go to our website at www.melexis.com.
For additional information, please contact our Direct Sales team and get help for your specific needs:
Europe, Africa Telephone: +32 13 67 04 95
Email : sales_europe@melexis.com
Americas Telephone: +1 603 223 2362
Email : sales_usa@melexis.com
Asia Email : sales_asia@melexis.com
12. Disclaimer
The information furnished by Melexis herein (“Information”) is believed to be correct and accurate. Melexis disclaims (i) any and all liability
in connection with or arising out of the furnishing, performance or use of the technical data or use of the product(s) as described herein
(“Product”) (ii) any and all liability, including without limitation, special, consequential or incidental damages, and (iii) any and all
warranties, express, statutory, implied, or by description, including warranties of fitness for particular purpose, non-infringement and
merchantability. No obligation or liability shall arise or flow out of Melexis’ rendering of technical or other services.
The Information is provided "as is” and Melexis reserves the right to change the Information at any time and without notice. Therefore,
before placing orders and/or prior to designing the Product into a system, users or any third party should obtain the latest version of the
relevant information to verify that the information being relied upon is current.
Users or any third party must further determine the suitability of the Product for its application, including the level of reliability required
and determine whether it is fit for a particular purpose.
The Information is proprietary and/or confidential information of Melexis and the use thereof or anything described by the Information
does not grant, explicitly or implicitly, to any party any patent rights, licenses, or any other intellectual property rights.
This document as well as the Product(s) may be subject to export control regulations. Please be aware that export might require a prior
authorization from competent authorities.
The Product(s) are intended for use in normal commercial applications. Unless otherwise agreed upon in writing, the Product(s) are not
designed, authorized or warranted to be suitable in applications requiring extended temperature range and/or unusual environmental
requirements. High reliability applications, such as medical life-support or life-sustaining equipment are specifically not recommended by
Melexis.
The Product(s) may not be used for the following applications subject to export control regulations: the development, production,
processing, operation, maintenance, storage, recognition or proliferation of 1) chemical, biological or nuclear weapons, or for the
development, production, maintenance or storage of missiles for such weapons: 2) civil firearms, including spare parts or ammunition for
such arms; 3) defense related products, or other material for military use or for law enforcement; 4) any applications that, alone or in
combination with other goods, substances or organisms could cause serious harm to persons or goods and that can be used as a means of
violence in an armed conflict or any similar violent situation.
The Products sold by Melexis are subject to the terms and conditions as specified in the Terms of Sale, which can be found
at https://www.melexis.com/en/legal/terms-and-conditions.
This document supersedes and replaces all prior information regarding the Product(s) and/or previous versions of this document.
Melexis NV © - No part of this document may be reproduced without the prior written consent of Melexis. (2019)
ISO/TS 16949 and ISO14001 Certified