www.cnsemi.com
NTGS3136P, NVGS3136P
www.onsemi.com
2
THERMAL RESISTANCE MAXIMUM RATINGS
Parameter Symbol Value Unit
Junction−to−Ambient – Steady State (Note 3) RqJA 100
°C/W
Junction−to−Ambient – t = 5 s (Note 3) RqJA 77
Junction−to−Ambient – Steady State (Note 4) RqJA 185
3. Surface−mounted on FR4 board using 1 in sq pad size (Cu area = 1.127 in sq [2 oz] including traces)
4. Surface−mounted on FR4 board using the minimum recommended pad size (Cu area = 0.0775 in sq).
ELECTRICAL CHARACTERISTICS (TJ = 25°C unless otherwise specified)
Parameter Symbol Test Condition Min Typ Max Unit
OFF CHARACTERISTICS
Drain−to−Source Breakdown Voltage V(BR)DSS VGS = 0 V, ID = −250 mA−20 V
Drain−to−Source Breakdown Voltage
Temperature Coefficient
V(BR)DSS/TJID = −250 mA, Reference 25°C−13 mV/°C
Zero Gate Voltage Drain Current IDSS VGS = 0 V,
VDS = −20 V
TJ = 25°C−1.0 mA
TJ = 85°C−5.0
Gate−to−Source Leakage Current IGSS VDS = 0 V, VGS = ±8.0 V$0.1 mA
ON CHARACTERISTICS (Note 5)
Gate Threshold Voltage VGS(TH) VGS = VDS, ID = −250 mA−0.4 −1.0 V
Negative Threshold Temperature Coefficient VGS(TH)/TJ3 mV/°C
Drain−to−Source On Resistance RDS(on) VGS = −4.5 V, ID = −5.1 A 25 33 mW
VGS = −2.5 V, ID = −4.5 A 32 40
VGS = −1.8 V, ID = −2.5 A 41 51
Forward Transconductance gFS VDS = −5.0 V, ID = −5.1 A 22 S
CHARGES, CAPACITANCES AND GATE RESISTANCE
Input Capacitance CISS
VGS = 0 V, f = 1 MHz, VDS = −10 V
1901 pF
Output Capacitance COSS 274
Reverse Transfer Capacitance CRSS 175
Total Gate Charge QG(TOT)
VGS = −4.5 V, VDS = −10 V;
ID = −5.1 A
18 29 nC
Threshold Gate Charge QG(TH) 0.7
Gate−to−Source Charge QGS 2.4
Gate−to−Drain Charge QGD 4.3
Gate Resistance RG7.6 W
SWITCHING CHARACTERISTICS (Note 6)
Turn−On Delay Time td(ON)
VGS = −4.5 V, VDD = −10 V,
ID = −1.0 A, RG = 6.0 W
9 19 ns
Rise Time Tr9 19
Turn−Off Delay Time td(OFF) 99 160
Fall Time Tf48 79
DRAIN−SOURCE DIODE CHARACTERISTICS
Forward Diode Voltage VSD VGS = 0 V,
IS = −1.7 A
TJ = 25°C−0.7 −1.2 V
TJ = 125°C−0.6
Reverse Recovery Time tRR VGS = 0 V, dIS/dt = 100 A/ms,
IS = −1.7 A
37 60 ns
Product parametric performance is indicated in the Electrical Characteristics for the listed test conditions, unless otherwise noted. Product
performance may not be indicated by the Electrical Characteristics if operated under different conditions.
5. Pulse Test: pulse width v 300 ms, duty cycle v 2%
6. Switching characteristics are independent of operating junction temperatures