VISHAY
PRECISION
GROUP
05 ppm/”C absolme TCR removes errors due m
tempera‘ure gradiems
mad foil @vishaypgcom
lofl@v|shaygg,cam
Models # 303119Z and 303119 (Current Sensing Fixed Foil Resistor Chips
VCS1625Z/VCS1625 Configuration) Screen/Test Flow in Compliance with
EEE-INST-002, (Tables 2A and 3A, Film/Foil, Level 1) and MIL-PRF-55342
303119Z, 303119
Vishay Foil Resistors
Document Number: 63167 For any questions, contact: foil@vishaypg.com www.vishayfoilresistors.com
Revision: 12-Jan-12 1
INTRODUCTION
The Z-foil technology provides a significant reduction of
the resistive component’s sensitivity to ambient temperature
variations (TCR) and applied power changes (PCR).
Designers can now guarantee a high degree of stability
and accuracy in fixed-resistor applications using solutions
based on Vishay‘s revolutionary Z-foil technology.
0.05 ppm/°C absolute TCR removes errors due to
temperature gradients.
Models 303119Z and 303119 are surface mount chip
resistors designed with 4 pads for Kelvin connection.
Utilizing Vishay’s Bulk Metal® Z-foil as the resistance
element, 303119Z provides performance capabilities far
greater than other resistor technologies can supply in a
product of comparable size.
These small devices dissipate heat almost entirely through
the pads so surface mount users are encouraged to be
generous with the board’s pads and traces. Gold
terminations are available as well.
Our application engineering department is available to
advise and to make recommendations.
FIGURE 1 - POWER DERATING CURVE
100
75
50
25
0
- 75 - 50 - 25 0 + 25 + 50 + 75 + 100 + 125 + 150 + 175
Ambient Temperature (°C)
Percent of Rated Power
+ 70 °C
- 55 °C
FEATURES
Temperature coefficient of resistance (TCR):
± 0.05 ppm/°C typical (0 °C to + 60 °C)
± 0.2 ppm/°C typical (- 55 °C to + 125 °C, + 25 °C ref.)
(see table 1)
Resistance range: 0.01 to 10
Vishay Foil resistors are not restricted to standard values,
specific “as required” values can be supplied at no extra
cost or delivery (e.g. 1.234 vs. 1 )
Tolerance: to ± 0.5 %
Power coefficient “R due to self heating”: 5 ppm at rated
power
Load life stability: 0.05 % at 70 °C, 2000 h at rated power
Electrostatic discharge (ESD) up to 25 000 V
Short time overload < 0.02 %
Power rating: 0.5 W at + 70 °C (figure 1)
Non inductive, non capacitive design
Rise time: 1 ns effectively no ringing
Current rating: 5 A maximum
Current noise: < - 40 dB
Voltage coefficient: < 0.1 ppm/V
Non inductive: < 0.08 µH
Non hot spot design
For prototypes units, append a “U” to the model number
(example: 303119ZU). These units have all of the table 2A
(page 3) 100 % tests performed, with no destructive
qualification testing required (table 3A, page 3). For more
information, please contact foil@vishaypg.com
For oriented performances please contact us
TERMINATIONS
Two options are available:
- tin/lead plated
- gold plated
TABLE 1 - SPECIFICATIONS
MODEL
NUMBER
RESISTANCE
RANGE
TIGHTEST RESISTANCE
TOLERANCE
TYPICAL TCR MAXIMUM TCR POWER RATING
at + 70 °C (1) MAXIMUM
CURRENT (1)
(- 55 °C to + 125 °C, + 25 °C ref.)
303119Z
> 2.0 to 10
> 0.5 to 2.0
0.3 to 0.5
± 0.5 %
± 1.0 %
± 2.0 %
± 0.2 ppm/°C ± 3 ppm/°C
0.5 W on FR4 PCB 5 A
303119
> 2.0 to 10
> 0.5 to 2.0
> 0.1 to 0.5
> 0.05 to 0.1
> 0.03 to 0.05
> 0.01 to 0.03
± 0.5 %
± 1.0 %
± 2.0 %
± 2.0 %
± 2.0 %
± 2.0 %
± 2.0 ppm/°C
± 5 ppm/°C
± 10 ppm/°C
± 15 ppm/°C
± 20 ppm/°C
± 30 ppm/°C
± 50 ppm/°C
Note
(1) Whichever is lower