Datenblatt für HMC547ALP3E von Analog Devices Inc.

ANALOG DEVICES N/C GND RFZ GND Mug N/c: WN/C ”sac _ GNDZi E AM A m T—1 10 B GND 4 H 5 : 7 8 N/C GND RFI GND “5‘ TOP V‘EW
SWITCHES - SPDT - SMT
1
HMC547ALP3E
v02.0217
GaAs MMIC SPDT NON-REFLECTIVE
SWITCH, DC - 20 GHz
General Description
Features
Functional Diagram
The HMC547ALP3E is a general purpose
broadband high isolation non-reflective GaAs
pHEMT SPDT switch in low cost leadless QFN
surface mount plastic package. Covering DC to
20 GHz, the switch offers high isolation and low
insertion loss. The switch features >50 dB isolation
up to 5 GHz and >40 dB isolation up to 15 GHz.
The switch operates using complementary negative
control voltage logic lines of -5/0V and requires no
bias supply. The HMC547ALP3E are packaged in
leadless QFN 3x3 mm surface mount packages.
High Isolation: >50 dB up to 5 GHz
>40 dB up to 15 GHz
Low Insertion Loss: 1.8 dB @ 10 GHz
2.5 dB @ 20 GHz
Fast Switching
Non-Reflective Design
QFN SMT Package, 9 mm2
Electrical Specifications, TA = +25° C, With 0/-5V Control, 50 Ohm System
Typical Applications
The HMC547ALP3E is ideal for:
• Basestation Infrastructure
• Fiber Optics & Broadband Telecom
• Microwave Radio & VSAT
Military Radios, Radar, & ECM
• Test Instrumentation
Parameter Frequency Min. Ty p. Max. Units
Insertion Loss
DC - 6.0 GHz
DC - 10.0 GHz
DC - 15.0 GHz
DC - 20.0 GHz
1.7
1.8
2.0
2.5
2.1
2.2
2.4
3.0
dB
dB
dB
dB
Isolation
DC - 6.0 GHz
DC - 15.0 GHz
DC - 20.0 GHz
43
35
31
48
40
36
dB
dB
dB
Return Loss RFC “On State” DC - 6.0 GHz
DC - 20 GHz
17
15
dB
dB
Return Loss RF1, RF2 “Off State”
DC - 6.0 GHz
DC - 15.0 GHz
DC - 20.0 GHz
26
17
11
dB
dB
dB
Input Power for 1 dB Compression 0.5 - 20.0 GHz 24 29 dBm
Input Third Order Intercept
(Two-Tone Input Power= +7 dBm Each Tone)
0.5 - 10.0 GHz
0.5 - 20.0 GHz
47
45
dBm
dBm
Switching Characteristics
tRISE, tFALL (10/90% RF)
tON, tOFF (50% CTL to 10/90% RF)
DC - 20 GHz 2
10
ns
ns
For price, delivery, and to place orders: Analog Devices, Inc.,
One Technology Way, P.O. Box 9106, Norwood, MA 02062-9106
Phone: 781-329-4700 • Order online at www.analog.com
Application Support: Phone: 1-800-ANALOG-D
Information furnished by Analog Devices is believed to be accurate and reliable. However, no
responsibility is assumed by Analog Devices for its use, nor for any infringements of patents or other
rights of third parties that may result from its use. Specifications subject to change without notice. No
license is granted by implication or otherwise under any patent or patent rights of Analog Devices.
Trademarks and registered trademarks are the property of their respective owners.
ANALOG DEVICES
SWITCHES - SPDT - SMT
2
HMC547ALP3E
v02.0217
GaAs MMIC SPDT NON-REFLECTIVE
SWITCH, DC - 20 GHz
For price, delivery, and to place orders: Analog Devices, Inc., One Technology Way, P.O. Box 9106, Norwood, MA 02062-9106
Phone: 781-329-4700 • Order online at www.analog.com
Application Support: Phone: 1-800-ANALOG-D
Isolation Between Ports RFC and RF1/RF2
Insertion Loss Return Loss
Isolation Between Ports RF1 and RF2
Input P1dB and P0.1dB
Compression Point Input Third Order Intercept Point
-5
-4
-3
-2
-1
0
0 5 10 15 20 25
+25 C +85 C - 40C
INSERTION LOSS (dB)
FREQUENCY (GHz)
-80
-70
-60
-50
-40
-30
-20
-10
0
0 5 10 15 20 25
RF2 PATH ON RF1 PATH ON
Isolation (dB)
FREQUENCY (GHz)
-80
-70
-60
-50
-40
-30
-20
-10
0
0 5 10 15 20 25
RF1 RF2
Isolation (dB)
FREQUENCY (GHz)
25
30
35
40
45
50
55
0 2 4 6 8 10 12 14 16 18 20
+ 25C +85 C -40 C
INPUT IP3 (dBm)
FREQUENCY (GHz)
10
15
20
25
30
35
0 2 4 6 8 10 12 14 16 18 20
P1 dB P0.1 dB
Input P1dB (dB)m
FREQUENCY (GHz)
-35
-30
-25
-20
-15
-10
-5
0
0 5 10 15 20 25
RFC RF1, RF2 ON RF1, RF2 OFF
IRETURN LOSS (dB)
FREQUENCY (GHz)
ANALOG DEVICES
SWITCHES - SPDT - SMT
3
HMC547ALP3E
v02.0217
GaAs MMIC SPDT NON-REFLECTIVE
SWITCH, DC - 20 GHz
Truth Table
Control Voltages
Control Input Signal Path State
A B RFC to RF1 RFC to RF2
High Low On Off
Low High Off On
State Bias Condition
Low 0 to -0.2V @ 10 uA Max.
High -5V @ 3uA Typ. to -7V @ 40 uA Max. (± 0.5 Vdc)
Absolute Maximum Ratings
RF Input Power (Vctl = -5V) +30 dBm
Control Voltage Range (A & B) +0.5V to -7.5 V
Hot Switch Power Level
(Vctl = -5V) +23 dBm
Channel Temperature 150 °C
Terminated Power Level
(Vctl =-5V) +25dBm
Thermal Resistance
(Insertion Loss Path) 118 °C / W
Thermal Resistance
(Terminated Path) 200 °C/W
Storage Temperature -65 to +150 °C
Operating Temperature -40 to +85 °C
ESD Sensitivity (HBM) Class 1A
ELECTROSTATIC SENSITIVE DEVICE
OBSERVE HANDLING PRECAUTIONS
For price, delivery, and to place orders: Analog Devices, Inc., One Technology Way, P.O. Box 9106, Norwood, MA 02062-9106
Phone: 781-329-4700 • Order online at www.analog.com
Application Support: Phone: 1-800-ANALOG-D
ANALOG DEVICES 21 [310] , m: 1m + 14 NO «x Nwafi ‘5 mm m) ‘E ‘3 o I, ‘ t ‘1 M m m XXXX .H 2,90 4 \ a 5 B \ 7L0T NUMBER (L TO a 0005‘, .039 1.00 L0? 080 .002 0.05 m M _ I I I I _ mm: 7m: BOTTOM VIEW + one [0.40] VEF 7.003 [070] VI\ ”rm w .022 0.56 Im/ 04L flflflng T EXFOSED GRDJND FADDLE . 1.95 .050 1.50 + 2. LEAD AND CRDVND ‘LDDLE MYERIAL ” ”R AUJJV. s. m mu 000.00 mm mec: 007. m1: n0 0. plumsms ARE 0 0:st [vlmwfis], a, {LED SPACNI} TOLERANLI I: ND\-CW~\NWE. a. mumps m B! "mm mm. 'a mu, m: M. Di uszn w Lawn) mm as sum. 7 m were men. sum a: 0 5ND m =0) 0W mm sum a: 005mm m E PACKAGE \NW SHALL NOT EACEED 0mm 9. a0 swamp Lms Aw mm mm: mm u: may) m rcu V @2000. m mm m mm wucmoN m m 50mm m 000 2mm H NDERUNE THE LOT \WBD! m DESIGNAIE ZDDDk FHST LUB MIRIDE ME FEE UJTWN AS S‘EC‘HEIA I" WK ‘0
SWITCHES - SPDT - SMT
4
HMC547ALP3E
v02.0217
GaAs MMIC SPDT NON-REFLECTIVE
SWITCH, DC - 20 GHz
For price, delivery, and to place orders: Analog Devices, Inc., One Technology Way, P.O. Box 9106, Norwood, MA 02062-9106
Phone: 781-329-4700 • Order online at www.analog.com
Application Support: Phone: 1-800-ANALOG-D
Outline Drawing
Part Number Package Body Material Lead Finish MSL Rating Package Marking [2]
HMC547ALP3E RoHS-compliant Low Stress Injection Molded Plastic 100% matte Sn MSL3 [1] H547A
XXXX
[1] Max peak reflow temperature of 260 °C
[2] 4-Digit lot number XXXX
Package Information
ANALOG DEVICES TGND R WW7 ; c —0 V1 = 5.w A m = SOuA COMPENSATED DEVICES 1 1 cmsas 7 7 Gun sme CONTROL Vcc Vac rrL _ E OR cuos 5ND 6ND 10k Ohm 74ch4 (m 0R 74HCOA (guns) i —5v
SWITCHES - SPDT - SMT
5
HMC547ALP3E
v02.0217
GaAs MMIC SPDT NON-REFLECTIVE
SWITCH, DC - 20 GHz
Suggested Driver Circuit
Pin Descriptions
Pin Number Function Description Interface Schematic
1, 5, 9, 12, 16 N/C This pin should be connected to PCB RF ground to
maximize isolation
2, 4, 6, 8, 13, 15 GND Package bottom has exposed metal paddle that must also
be connected to PCB RF ground.
3, 7, 14 RFC, RF1, RF2 This pin is DC coupled and matched to 50 Ohm. Blocking
capacitors are required if RF line potential is not equal to 0V.
10 B See truth table and control voltage table.
11 A See truth table and control voltage table.
For price, delivery, and to place orders: Analog Devices, Inc., One Technology Way, P.O. Box 9106, Norwood, MA 02062-9106
Phone: 781-329-4700 • Order online at www.analog.com
Application Support: Phone: 1-800-ANALOG-D
ANALOG DEVICES J2 HITTITE 93933201320 ° “ Dgoqrofifiboogoc CAL
SWITCHES - SPDT - SMT
6
HMC547ALP3E
v02.0217
GaAs MMIC SPDT NON-REFLECTIVE
SWITCH, DC - 20 GHz
For price, delivery, and to place orders: Analog Devices, Inc., One Technology Way, P.O. Box 9106, Norwood, MA 02062-9106
Phone: 781-329-4700 • Order online at www.analog.com
Application Support: Phone: 1-800-ANALOG-D
Evaluation PCB
The circuit board used in the application should be
generated with proper RF circuit design techniques.
Signal lines at the RF port should have 50 Ohm
impedance and the package ground leads and
package bottom should be connected directly to
the ground plane similar to that shown above. The
evaluation circuit board shown above is available
from Analog Devices Inc. upon request.
List of Materials for Evaluation EV1HMC547ALP3
Item Description
J1 - J3 PCB Mount SRI SMA Connector
J4 - J6 DC Pin
R1 - R2 100 Ohm Resistor, 0603 Pkg.
U1 HMC547ALP3E
SPDT Switch
PCB [2] 107521 Evaluation PCB
[1] Reference this number when ordering complete evaluation PCB
[2] Circuit Board Material: Rogers 4350