Datenblatt für Teensy 3.6 Front Side Pin Assignment von SparkFun Electronics

Welcome to Teensy® 3.6 32 Bit Arduino-Oompau‘ble Microcontroller an 555 5 mm as. 553 m2 2 o a E“ 3a 5 c on E: :23 53, I mm :3; 52.5 :25. 9mg 2. as Q.— 03 N2 . . , mm. aw . >2 T 9.8 E a 82: In“ 99 :2: 2: 235 mu. EE :8 2 n o 2 :5. up as mm 5E 22: 22 2E c2 08 . SE :2: 2: _ :2: on 8m... 4» 5:8 :2 . . :53 23.. . 532 2 2 E: 838 :2: 22 E: E am... 5 H333 :2: SE 5.25 53, :E A :2: $26 639 :2. (s REE o w... :9 8m: 53. ea 32: 3 =8: 52. Z: 3 2 3 :5 a zu