Electrical characteristics
Table 7: Switching times
VDD = 400 V, ID = 1 A, RG = 4.7 Ω,
VGS = 10 V ( see Figure 14: "Test
circuit for resistive load switching
times" and Figure 19: "Switching
time waveform" )
Table 8: Source drain diode
Source-drain current
(pulsed)
ISD = 2 A, di/dt = 100 A/µs,
VDD = 60 V ( see Figure 16: "Test
circuit for inductive load
switching and diode recovery
times" )
ISD = 2 A, di/dt = 100 A/µs,
VDD = 60 V, Tj = 150 °C, (see
Figure 16: "Test circuit for
inductive load switching and
diode recovery times" )
(1)Pulse width limited by safe operating area.
(2)Pulsed: pulse duration = 300 µs, duty cycle 1.5%.
Table 9: Gate-source Zener diode
Gate-source breakdown voltage
The built-in back-to-back Zener diodes are specifically designed to enhance the ESD
performance of the device. The Zener voltage facilitates efficient and cost-effective device
integrity protection, thus eliminating the need for additional external componentry.