Datenblatt für P70-2100045R Drawing von Harwin Inc.

Customer Information Sheet DRAWING No * PIB'ZIOOUASR SHEET 2 OF 2 I IF III DOUBT , ASK NOT TO SCALE THIRD ANGLE PROJECIION I All DIMENSIONS IN IIIIII .—J<—>i¢l,50i0 03 RECOMMENDED PCB I2. 00 TIP <—2.0o tip="" pad="" lavout="" +0.="" 0="" ins="" 4.00="" tip="" ¢i.="" so="" e="" tip="" '="" i="" i="" i="" i="" a="" 7"="" 9e9="" {}="" gec}="" 9="" {we="" a="" eeé="" ,="" e="" e="" i="" i="" e="" i="" 7.50="" ‘="" e="" e="" e="" e="" v="" ¢i.oo="" e="" through="" hole="" 550i0="" i5="" e="" $252.64="" ***t*="" a="" i’i="" 7**="" 7*i="" i”="" ‘="" solder="" pad="" i="" ig.00:eo.30="" i="" 400="" ‘="" i="" e="" e="" e="" —=""> E (—¢I.60:I:0.02 E E E E I I E E E E g E E E E <— |="" e="" |="" q5330="" '="" ¢3.50="" e="" y="" v="" v="" .="" 05on="" e="" —="" ‘="" e="" 200="" e="" q3200="" e="" reel="" details="" 9‘0="" e="" 7="" 7="" (8,80)="" 7="" e="" ¢o.80="" section="" xrx="" ¢i3,o="" component="" details="" einisiied="" reeling="" direction="" m="" m="" fl}="" e="" i="" i="" e="" e="" e="" 4‘70="" e="" 4'50="" i="" 4‘20="" e="" specieication:="" e="" e="" e="" material:="" e="" uodi="" it="" plunger="" :="" brass="" ‘="" ‘="" spring="" :="" stainless="" steel="" wire="" __="" ——="" -—="" plating:="" bodi="" :="" odin="" gold="" over="" eam="" nickel="" plunger="" :="" 0.40="" gold="" over="" i.4ii="" nicnel="" msp="" 2="" i9="" 05="" i6="" 200“="" electrical="" contact="" resistance="" :="" 30mq="" max="" “me="" ‘55'="" we="" “we="" notes:="" egrreng="" rating="" :="" 2,0a="" approved:="" m.perren="" minimum="" working="" i,="" ie="" assembling="" pin="" into="" moulding:="" m="" “w="" al’="" www="" ”we”="" mix‘mhuemegwherk‘ng="" n°rmeeexsewg="" height/max="" recommended="" hole="" size="" :="" ¢ese="" min.="" force="" at="" normal="" height="New" tom="" team.="" eeeeeeee="" allowed="" travel="" recommended="" material="" :="" glass="" eilled="" paas.="" durability="" ,="" ioeooo="" cycles="" custom="" m.="" 2,="" all="" products="" are="" rohs="" compliant,="" environmental:="" .="" .="" .="" "="" 3,="" product="" is="" tape="" and="" reeled="" in="" general="" accordance="" operating="" temperature="" -="" '40="" c="" to="" 85="" c="" uitii="" eiaeagi="" (electronic="" industries="" associationi,="" packing"="" assemblv="" drg="" quaneiiv:="" 600="" components="" per="" reel="" .="" eieeeliiesi'eigdiqe‘awime="" tolerances="" materiai-="" title="" smt="" spring="" loaded="" bflaeebwun="" zitiei'e'ai‘m':e'et‘e“'eee"="" aaa="" 5="" 10mm="" in="" tape="" and="" reel="" wweawen="" (0m="" ge'i'selei‘ese‘ee‘egfi'leeeeifife'r‘id,="" ”32kg???“="" einisii:="" see="" above="" drawing="" number-="" 25*”="" i=""><>