Datenblatt für 6000 Series von Bulgin

@bulgin O 00000 In 1| 2| 3| O 97 f.\.e ¥.\.a 13“ IE7 6003 N0 6008 +.\+@* *M
250 Switches
6000 SP Splash Resistant Rocker Switches
16A 250Vac
Key Features
Ratings up to 20A,
277Vac
Positive switch action
Distinctive styling
Illuminated & nonilluminated
Single pole
Panel cut out:
30.1 x 11.1mm
Approvals and specifications
European 16(4)A 250Vac T125, 10A 400Vac T125
UL = 20A 277Vac, 1 1/2HP 250Vac 1HP 125Vac
CSA = 20A 277Vac, 1HP 125Vac, 1/2HP 125Vac
3mm contact gap with Positive Break switching.
Call factory for IP details.
ON - OFF
6000
ON - OFF
(momentary ON)
6001
ON - OFF
(momentary OFF)
6002
ON - OFF Lit
6003
ON - OFF Lit
(Unswitched neutral)
6008
ON - OFF
(momentary ON) Lit
(Unswitched neutral)
6009
ON - ON
6010
ON - ON
(momentary 1 side)
6011
Terminal Function Rocker Body Body Colour Lamp VoltageRocker Colour
C
H
S
6.3 x 0.8
4.8 x 0.8
Screw & Clamp
N/A for assemblies
with 3 terminals
Softline Matt
A
Softline Matt
A
Lit window Matt
P
L
Panel cut-out ** Bezel Black
B
White
W
Amber
A
Red
R
Green
G
Red
R
White
W
Clear
C
Black
B
Lit (DP)
Lit (DP)
Blank
_
12Vdc LED (P Rocker)
5
24Vdc LED (P Rocker)
6
12V Filament
7
24Vdc Filament
8
250V Neon
3
125V Neon
2
Cut-outs must be punched in the
direction of insertion
Vary with Function
Approvals & ratings vary with function
ON OFF Switches - ON when pressed
over terminals 3.
@bulgin
Switches 251
Dimensions
Panel thickness
L 0.75 to 2.5mm
** For cut-out details
on momentary switches
call sales
C6000AL - - - C6003AL - - - C6003PL - - - C6030AL - - -C6010AL - - -
C6000AL - - -
Examples
Integral Splash Resistance
Current carrying parts are protected
from moisture.
Droplets which may enter the switch
are channelled out through ports in
the switch body.
For IP65 see options below
Legend OptionsLegend Colour
Black
B
Blank
_
Protective Cover
G74
White
W
Blank
_
1223 Finish
Matt is standard.
Colour
Call sales for custom colours.
A full range is available for large
orders.
Legend printing
Select from the examples or
call sales for custom legends.
Lamp voltage
Call sales for details.
Protective cover
A snap on cover is available (add
G after body code), this reduces
panel thickness by 2mm.
Panel sealing washer W46 is
available, this reduces panel
thickness by 1.2mm.
Covers are not suitable for
momentary types. For all options
call the factory