Datenblatt für TC6FC02-04 von Peerless by Tymphany

Driver Specification Sheet
Model No:: TC6FC02-04
Product Line: Tymphany
Rev: 1
Last Update: 2017-04-25 21:32:09
Product Description
This TC family 2 inch 4 ohm full-range driver,with NdFeB magnet, paper cone and rubber surround, and steel basket,
is designed to be a cost-effective high performance full range driver. The cone utilizes Tymphany-patented PentaCut
NRSC cone technology to help dampen and control cone resonances, optimizing the listening experience. The motor
contains a copper cap to lower inductance and distortion. The product was designed for Pro column speaker and
other high sensitivity full range applications.
Image not found or type unknown
Mechanical Drawing Image not found or type unknown
Specifications
DC Resistance Revc Ohms 3.41 5.0% Energy Bandwidth Product EBP (1/Qes)*fs
Minimum Impedance Zmin Ohms 4.14 7.5% Moving Mass Mms g 1
Voice Coil Inductance Le mH 0.02 Suspension Compliance Cms um/N 816.4
Resonant Frequency Fs Hz 172.23 15% Effective Cone diameter D cm 4.4
Mechanical Q Factor Qms 2.24 Effective Piston Area Sd cm^2 15.2
Electrical Q Factor Qes 0.78 Effective Volume Vas L 0.27
Total Q Factor Qts 0.58 Motor Force Factor BL Tm 2.22
Ratio Fs/Qts F Fs/Qts 297.46 Motor Efficiency Factor ß (T*M^2)/Ohms 1.5
Half Space Sensitivity @2.83V db@2.83V/1M dB 86.57 +/- 1.0db Voice coil former Material VCfm ASV
Half Space Sensitivity @1W/1M db@1W/1M dB 83.7 +/- 1.0db Voice coil inner diameter VCd mm 19.32
Gap Height Gh mm 3 Rated Noise Power P W 15
Maximum Linear Excursion Xmax mm 0.6 Test Spectrum Bandwidth 150Hz-10KHz
Ferrofluid Type FF Driver Size Inch 2 in
Driver Mass Kg 0.08
Frequency and Impedance Response
Image not found or type unknown
Tymphany HK LTD
Address : Room 1307-8 Dominion Centre, 43-59 Queens Rd East, Wanchai, Hong Kong
E-mail: sales@tymphany.com