Panasonic
Design and specifi cations are each subject to change without notice. Ask factory for the current technical specifi cations before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Aluminum Electrolytic Capacitors/ FC
– EEE-69 –
■ Standard Prod ucts
W.V. Cap.
(±20 %)
Case size Specifi cation Lead Length
Part No.
Min. Packaging Q'ty
Dia. Length
Ripple
Current
(100 kHz)
(+105 °C)
Imped-
ance
(100 kHz)
(+20 °C)
Endur-
ance
Lead
Dia.
Lead Space
Straight
Leads
Taping
Straight
Taping
✽B
Taping
✽H
(V) (μF) (mm) (mm)
(mA r.m.s.)
(Ω) (hours) (mm) (mm) (mm) (mm) (pcs) (pcs)
35
6.8 4 7 65 2.000 1000 0.45 1.5 5.0 2.5 EEAFC1V6R8( ) 200 2000
12 5 7 120 0.950 1000 0.45 2.0 5.0 2.5 EEAFC1V120( ) 200 2000
22 5 11 175 0.800 1000 0.50 2.0 5.0 2.5 EEUFC1V220( ) 200 2000
27 5 11 175 0.800 1000 0.50 2.0 5.0 2.5 EEUFC1V270( ) 200 2000
6.3 7 200 0.450 1000 0.45 2.5 5.0 2.5 EEAFC1V270( ) 200 2000
33 5 11 175 0.080 1000 0.50 2.0 5.0 2.5 EEUFC1V330( ) 200 2000
47 6.3 11.2 290 0.350 1000 0.50 2.5 5.0 2.5 EEUFC1V470( ) 200 2000
56 6.3 11.2 290 0.350 1000 0.50 2.5 5.0 2.5 EEUFC1V560( ) 200 2000
68 6.3 11.2 290 0.350 1000 0.50 2.5 5.0 2.5 EEUFC1V680( ) 200 2000
100 8 11.5 555 0.117 2000 0.60 3.5 5.0 EEUFC1V101( ) 200 1000
120 8 11.5 555 0.117 2000 0.60 3.5 5.0 EEUFC1V121( ) 200 1000
150 8 11.5 555 0.117 2000 0.60 3.5 5.0 EEUFC1V151( ) 200 1000
180 10 12.5 755 0.090 3000 0.60 5.0 5.0 EEUFC1V181( ) 200 500
220 8 15 730 0.085 2000 0.60 3.5 5.0 EEUFC1V221L( ) 200 1000
10 12.5 755 0.090 3000 0.60 5.0 5.0 EEUFC1V221( ) 200 500
270 10 16 1050 0.068 3000 0.60 5.0 5.0 EEUFC1V271( ) 200 500
330 8 20 995 0.065 2000 0.60 3.5 5.0 EEUFC1V331L( ) 200 1000
10 16 1050 0.068 3000 0.60 5.0 5.0 EEUFC1V331( ) 200 500
390 10 20 1220 0.052 3000 0.60 5.0 5.0 EEUFC1V391( ) 200 500
12.5 15 1205 0.065 5000 0.60 5.0 5.0 EEUFC1V391S( ) 200 500
470 10 20 1220 0.052 3000 0.60 5.0 5.0 EEUFC1V471( ) 200 500
560 10 25 1440 0.045 3000 0.60 5.0 5.0 EEUFC1V561( ) 200 500
12.5 20 1655 0.038 5000 0.60 5.0 5.0 EEUFC1V561S( ) 200 500
680
10 30 1815 0.035 3000 0.60 5.0 EEUFC1V681L 100
12.5 20 1655 0.038 5000 0.60 5.0 5.0 EEUFC1V681( ) 200 500
16 15 1690 0.043 5000 0.80 7.5 7.5 EEUFC1V681S( ) 100 250
820 12.5 25 1945 0.030 5000 0.60 5.0 5.0 EEUFC1V821L( ) 200 500
18 15 2000 0.038 5000 0.80 7.5 7.5 EEUFC1V821( ) 100 250
1000 12.5 25 1945 0.030 5000 0.60 5.0 5.0 EEUFC1V102( ) 200 500
16 20 2205 0.029 5000 0.80 7.5 7.5 EEUFC1V102S( ) 100 250
1200 12.5 30 2310 0.025 5000 0.80 5.0 EEUFC1V122L 100
16 20 2205 0.029 5000 0.80 7.5 7.5 EEUFC1V122( ) 100 250
1500
12.5 35 2510 0.022 5000 0.80 5.0 EEUFC1V152L 100
16 25 2555 0.022 5000 0.80 7.5 7.5 EEUFC1V152( ) 100 250
18 20 2490 0.028 5000 0.80 7.5 7.5 EEUFC1V152S( ) 100 250
1800
12.5 40 2655 0.018 5000 0.80 5.0 EEUFC1V182L 100
16 25 2555 0.022 5000 0.80 7.5 7.5 EEUFC1V182( ) 100 250
18 20 2490 0.028 5000 0.80 7.5 7.5 EEUFC1V182S( ) 100 250
2200 16 31.5 3010 0.018 5000 0.80 7.5 EEUFC1V222 100
18 25 2740 0.020 5000 0.80 7.5 7.5 EEUFC1V222S( ) 100 250
2700 16 35.5 3150 0.016 5000 0.80 7.5 EEUFC1V272L 100
18 31.5 3635 0.016 5000 0.80 7.5 EEUFC1V272 50
3300 18 35.5 3680 0.015 5000 0.80 7.5 EEUFC1V332 50
3900 18 40 3735 0.014 5000 0.80 7.5 EEUFC1V392 50
· When requesting taped product, please put the letter "B" or "H" be tween the "( )". Lead wire pitch ✽B=5 mm, 7.5 mm, H=2.5 mm.
· Please refer to the page of “Taping Dimensions”.
Endurance : 105 °C 04 to 06.3=1000 h, 08=2000 h, 010=3000 h, 012.5 to 018=5000 h
07 Jun. 2015