4Electrical characteristics
Table 3. VCC+ = 5 V, VCC- = ground, VO = 1.4 V, Tamb = 25 °C (unless otherwise specified), Tmin = -40 °C, and
Tmax = 150 °C
Symbol Parameter Min. Typ. Max. Unit
Vio
Input offset voltage, Tamb = 25 °C, LM2904AH (1) 1 2
mV
Input offset voltage, Tmin ≤ Tamb ≤ Tmax LM2904AH (1) 6
Input offset voltage, Tamb = 25 °C, LM2904H (1) 2 7
Input offset voltage, Tmin ≤ Tamb ≤ Tmax LM2904H (1) 9
ΔVio/ΔT Input offset voltage drift 7 40 µV/°C
Iio
Input offset current, Tamb = 25 °C 2 30 nA
Input offset current, Tmin ≤ Tamb ≤ Tmax 40
ΔIio/ΔT Input offset current drift 10 300 pA/°C
Iib
Input bias current, Tamb = 25 °C (2) 20 150 nA
Input bias current, Tmin ≤ Tamb ≤ Tmax (2) 200
Avd
Large signal voltage gain, VCC+ = 15 V, RL = 2 kΩ, Vο = 1.4 V to 11.4 V, Tamb = 25 °C 50 100 V/mV
Large signal voltage gain, VCC+ = 15 V, RL = 2 kΩ, Vο = 1.4 V to 11.4 V, Tmin ≤ Tamb ≤ Tmax 25
SVR
Supply voltage rejection ratio (RS ≤ 10 kΩ), Tamb = 25 °C 65 100 dB
Supply voltage rejection ratio (RS ≤ 10 kΩ),Tmin ≤ Tamb ≤ Tmax 65
ICC
Supply current, all amp, no load, Tamb = 25 °C, VCC+ = 5 V 0.7 1.2 mA
Supply current, all amp, no load, Tmin ≤ Tamb ≤ Tmax, VCC+ = 30 V 2
Vicm
Input common mode voltage range (VCC + = 30 V), Tamb = 25 °C (3) 0(VCC+) -
1.5 V
Input common mode voltage range (VCC + = 30 V), Tmin ≤ Tamb ≤ Tmax 0(VCC+) - 2
CMR
Common-mode rejection ratio (RS = 10 kΩ), Tamb = 25 °C 70 85 dB
Common-mode rejection ratio (RS = 10 kΩ), Tmin = Tamb = Tmax 60
Isource Output short-circuit current, VCC + = 15 V, V o = 2 V, Vid = 1 V 20 40 60 mA
Isink
Output sink current, VO = 2 V, VCC+ = 5 V 10 20
Output sink current, VO = 0.2 V, VCC+ = 15 V 12 50 µA
VOH
High level output voltage (VCC + = 30 V), Tamb = 25 °C, RL = 2 kΩ 26
V
High level output voltage (VCC + = 30 V), Tmin ≤ Tamb ≤ Tmax 26 27
High level output voltage (VCC + = 30 V), Tamb = 25 °C, RL = 10 kΩ 27
High level output voltage (VCC + = 30 V), Tmin ≤ Tamb ≤ Tmax 27 28
VOL
Low level output voltage (RL = 10 kΩ), Tamb = 25 °C 5 20 mV
Low level output voltage (RL = 10 kΩ), Tmin ≤ Tamb ≤ Tmax 20
SR
Slew rate, VCC + = 15 V, Vin = 0.5 to 3 V, RL = 2 kΩ, CL =100 pF, unity gain, Tamb = 25 °C 0.3 0.6 V/µs
Slew rate, VCC + = 15 V, Vin = 0.5 to 3 V, RL = 2 kΩ, CL =100 pF, unity gain, Tmin ≤ Tamb ≤ Tmax 0.2
GBP Gain bandwidth product, f = 100 kHz, VCC + = 30 V, Vin = 10 mV, RL = 2 kΩ, CL = 100 pF 0.7 1.1 MHz
THD Total harmonic distortion, f = 1 kHz, AV = 20 dB, RL = 2 kΩ, Vo = 2 Vpp, CL = 100 pF, VCC + = 30 V 0.02 %
LM2904H, LM2904AH
Electrical characteristics
DS11290 - Rev 5 page 5/19