Datenblatt für CL-773F-CW18C4-SDW Specifications von Citizen

CLi’7’73FiCW18C4iSDWiT 4 YPE (2016 size) brightness white tion number d / Whitish resin appearance
1. Scope of Application
These specifications apply to chip type LED lamp, CITILIGHT, model
CL-773F-CW18C4-SDW-T.
2. Part code
Series
773F : SMD TYPE (2016 size)
Chip & Color code
CW18 : High brightness white
C4 : Specification number
Appearance code
SDW : Diffused / Whitish resin appearance
Shipping mode
Non-coded : Bulk
T : Taping (standard)
-
1/10SPECIFICATIONS OF CITILIGHT
Approved Checked Drawn Symbol
CITIZEN ELECTRONICS CO.,LTD.
CL-773F-CW18C4-SDW
773E-101-01
CITILIGHT
M.Asahina
Jan.7.'15
Name
Drawing No
J.Kinoshita A.Kanemaru
Jan.7.'15 Jan.7.'15
Description Appro.
Issue of the first edition
Mark
Jan.7.'15
Date
CL-773F-CW18C4-SDW-T
n 7r, LU“ 4y Cathode ‘ 7 + 7 :Opucal center
3. Outline drawing
unit : mm
4. Performance
(1) Absolute Maximum Rating (Ta=25°C)
*1 IF conditions: Maximum DC driving requires appropriate thermal management,
or damage on the device may occur.
*2 Pulse drive conditions are as follows.
(a) IFP=500mA-1500mA : Pulse Width500msec, Duty10%, Ta=25
(b) IFP=1500mA-2000mA : Pulse Width33msec, Duty6.6%, Ta=25
*3 Max temperature is with RH<50%
Please consult us when this product is used under any other conditions.
Parameter
Power Dissipation(DC)
Forward Current*1
Forward Pulse Current *2
Tj max (DC / Pulse) °C
°C
500
2000
135 / 150
-40 ~ +85
J.Kinoshita
-
Mark
Rating Value
1.65
IF
IFP
Tj
Top
Jan.7.'15
Date
Operating Temperature*3
2/10SPECIFICATIONS OF CITILIGHT
Approved Checked Drawn Symbol CITILIGHT
Symbol
Pd
-40 ~ +85 °C
Unit
W
mA
mA
Name
Description Appro.
Issue of the first edition Jan.7.'15
CITIZEN ELECTRONICS CO.,LTD.
CL-773F-CW18C4-SDW
773E-201-01
M.Asahina
Drawing No
Storage Temperature*3 Tst
A.Kanemaru
Jan.7.'15 Jan.7.'15
Anode
Cathode
(2)-1 Electro-optical Characteristic
*1 The tolerance of Forward Voltage measurement is ±3% at our tester.
*2 In accordance with NIST standard.
*3 The tolerance of Luminous Intensity measurement is ±10% at our tester.
*4 Chromaticity coordinates is the area surrounded with a,b,c,d.
*5 Chromaticity coordinates on CIE1931 diagram is following(reference)
*6 The tolerance of the Chromaticity coordinates measurement shall be under ±0.01.
*7 Characteristics are measured during a pulse of 20ms.
View Angle at 50% Intensity
6000
(120)
6500
- deg
- IF=1000mA*7 K5500
Luminous Flux *2,3
next page -
Φv IF=1000mA*7 250 280 330
IF=1000mA*7
lm
3/10SPECIFICATIONS OF CITILIGHT
Unit
3.5 3.8 VForward Voltage *1
Parameter MAXSymbol Condition
VF IF=1000mA*7 3.2
MIN TYP
CITIZEN ELECTRONICS CO.,LTD.
CL-773F-CW18C4-SDW
773E-301-01
CITILIGHT
M.Asahina
Jan.7.'15
Name
Drawing No
J.Kinoshita A.Kanemaru
Jan.7.'15 Jan.7.'15
Approved Checked Drawn Symbol
-
Description Appro.Mark
Jan.7.'15
Date
Issue of the first edition
Chromaticity coordinates*4,5,6
CCT Range
x , y
2φ
(2)-2 Electro-optical Characteristic
*4 Chromaticity coordinates is the area surrounded with a,b,c,d.
*5 Chromaticity coordinates on CIE1931 diagram is following(reference)
*6 The tolerance of the Chromaticity coordinates measurement shall be under ±0.01.
*7 Characteristics are measured during a pulse of 20ms.
Note 1) For handling, please apply CMOS LSI or equivalent to prevent any electrostatic effect
0.3251
0.3046
b 0.3324 0.3592
0.3323 0.3348c
CITILIGHT
M.Asahina
Approved Checked Symbol
Date
-
CITIZEN ELECTRONICS CO.,LTD.
CL-773F-CW18C4-SDW
773E-401-01
J.Kinoshita A.Kanemaru
Description Appro.
Issue of the first edition Jan.7.'15Jan.7.'15
Name
Drawing No
Jan.7.'15
Mark
Jan.7.'15
4/10SPECIFICATIONS OF CITILIGHT
Parameter Symbol Condition y(±0.01)x(±0.01)
Chromaticity coordinates
*4,5,6 x , y IF=1000mA*7
Drawn
d 0.3160
a 0.3133
0.27
0.29
0.31
0.33
0.35
0.37
0.39
0.29 0.31 0.33 0.35
CIEy
CIEx
B.B. Locus
chromaticity
coordinate
7000K
6000K
5000K
6000K
6000K6000K
6000K
5000K
5000K5000K
5000K
7000K
7000K7000K
7000K
//'\
5. Characteristic
-
5/10SPECIFICATIONS OF CITILIGHT
Approved Checked Drawn Symbol
CITIZEN ELECTRONICS CO.,LTD.
CL-773F-CW18C4-SDW
CITILIGHT
Name
Drawing No
Description Appro.
Add spectral graph
Issue of the first edition
Mark
Jan.7.'15
Date
Feb.25.'15
2.6
2.8
3.0
3.2
3.4
3.6
3.8
4.0
4.2
0 500 1000 1500 2000
Vf [V]
If [mA]
If-Vf Characterictics
0%
20%
40%
60%
80%
100%
120%
140%
160%
180%
0 500 1000 1500 2000
Luminous Flux (%)
If [mA]
Luminous Flux vs. Forward Current
0.0
0.2
0.4
0.6
0.8
1.0
1.2
-90 -60 -30 0 30 60 90
Relative Intensity
Angular Displacement [deg]
Opening angle
-0.010
-0.005
0.000
0.005
0.010
0.015
0.020
0 500 1000 1500 2000
delta CIEx, delta CIEy
If [mA]
Chromaticity Coordinate Shift
delta CIEx
delta CIEy
0.0
0.2
0.4
0.6
0.8
1.0
1.2
300 400 500 600 700 800 900
Intensity rate
Wavelength [nm]
Spectal Power Distribution
TYP
TYPTYP
TYP
70%
80%
90%
100%
110%
120%
-40 -20 0 20 40 60 80 100
Illuminance [%]
Ta [degC]
Ta-Intensity Characteristics
-1.0
-0.5
0.0
0.5
1.0
-40 -20 0 20 40 60 80 100
delta VF [V]
Ta [degC]
Ta-VF Characterictics
T D\V
6. Reliability test
Test item
To operate the test under IF=500mA at Tj=135±3°C for 240 hours
-40 °C × 500 hours
85 °C × 500 hours
60 ±2°C, 90 ±5%RH for 500 hours
-40°C × 30 minutes - 85°C × 30 minutes, 5-cycle
Recommended temperature profile (reflow soldering) × 3.
(2nd test must be started after the samples are stabilized thermally.)
EIAJ standard ED-4701-304 reference test (Human Body Model) Show 2KV
or more pressure-resistant against static under the condition that R=1.5KΩ C=100pF
EIAJ standard ED-4701-304 reference test (Machine Model) Show 200V
or more pressure-resistant against static under the condition that R=0Ω C=200pF
Judgment Criteria
S means the initial value. X means the tested sample Value.
Note: Measurement shall be taken between 2 hours and 24 hours, having returned the test
pieces to the normal ambient conditions after the completion of each test.
Solder Heat Resistance Test
SPECIFICATIONS OF CITILIGHT 6/10
Test condition
Test
Life Test in Continuous Operation
Electro Static Discharge test
Low Temperature Storage Test
High Temperature Storage Test
Moisture proof Test
Thermal Shock Test
Measuring item Symbol Measuring failure criteria
Drawn Symbol CITILIGHT
M.Asahina
J.Kinoshita
A.Kanemaru
Name
Approved Checked
CL-773F-CW18C4-SDW
Drawing No
773E-601-01
-
Jan.7.'15
Mark Date Description Appro.
CITIZEN ELECTRONICS CO.,LTD.
Jan.7.'15
Issue of the first edition
Jan.7.'15 Jan.7.'15
Forward voltage VF IFP=1000mA X <S×1.2
Luminous intensity IV IFP=1000mA S×0.5< X
m 51:; \ [5* mom 3 warm 3 \ . ”17 7 i K n um / E. mum I 5413/5 mum; 4E , Mm :7: fl Cm A4 | | | I I I
7. Taping Specifications (in accordance with JIS standard)
(1) Shape and Dimensions of Reel unit : mm
(2) Dimensions of Tape unit : mm
(3) Configuration of Tape
(4) Quantity : MAX 3000
(Please note that the shipping quantity of this product may be less than 3000 pieces per reel
(minimum quantity: 1000 pieces) depending on the shipping quantity,shipping delivery date
and other conditions. However, in this case, we will announce to you in advance.)
Date
-
Mark
Jan.7.'15
CITIZEN ELECTRONICS CO.,LTD.
CL-773F-CW18C4-SDW
773E-701-01
Issue of the first edition
Description Appro.
M.Asahina
Jan.7.'15
Name
Drawing No
J.Kinoshita A.Kanemaru
Jan.7.'15 Jan.7.'15
7/10SPECIFICATIONS OF CITILIGHT
Approved Checked Drawn Symbol CITILIGHT
pcs/reel
60 +1
0
9
±0.3
11.4
±1.0
21
±0.8
Name.
Qty
Lot No.
13
±0.5
2
±0.5
180 0
- 3
(END) (START)
Unloaded tape
Mounted with CITILEDmore than 40mm Leading part more than 400mm
Unloaded tapeUnloaded tape
8. Packing Specifications
8-1. Moisture-proof Packing
To prevent moisture absorption during transportation and storage,
reels are packed in aluminum envelopes which contain a desiccant.
Moisture/Reflow sensitivity classification
IPC/JEDEC J-STD-020C:Level 1.
8-2. Storage
To prevent moisture absorption, it is strongly recommended that reels (in bulk or taped)
should be stored in the dry box (or the desiccator) with a desiccant
as the appropriate storage place. If not, the following is needed.
Temperature: <30 °C
Humidity: <85%RH
The devices should be mounted as soon as possible after unpacking.
If you store the unpacked reels, please store them in the dry box
or seal them into the envelop again.
8-3. Baking
If the devices have been stored in the above storage condition (8-2.Storage) over 1year,
it should be baked under the following conditions.
Baking conditions: 60°C×12 hours or more (reeled one)
100
°
C×48 minutes or more (loose one)
-
8/10SPECIFICATIONS OF CITILIGHT
Approved Checked Drawn Symbol
CITIZEN ELECTRONICS CO.,LTD.
CL-773F-CW18C4-SDW
773E-801-01
CITILIGHT
M.Asahina
Jan.7.'15
Name
Drawing No
J.Kinoshita A.Kanemaru
Jan.7.'15 Jan.7.'15
Mark
Jan.7.'15
Description Appro.
Issue of the first edition
Aluminum envelop
Desiccant
Label
Reel
Polyester Zip fastener
9. Precautions
9-1. Soldering
(1) Manual soldering
1) Solder of 96.5Sn 3Ag 0.5Cu is recommended.
2) Before soldering every time, make baking to units. By manual soldering, it is the
possibility of crack due to the moisture absorption in the resin portion.
3)
Use a soldering iron of 25W or smaller. Adjust the temperature of the soldering
iron below 350°C.
4) Force or stress must not be applied to the resin portion while soldering.
5) Finish soldering within 3 seconds.
6) Handle the devices only after temperature is cooled down.
Note) Manual Hot Gas Soldering is not recommended.
(2) Reflow soldering
1) Following soldering paste is recommended
Melting temperature: 216 ~ 220°C.
Composition: 96.5Sn 3Ag 0.5Cu
2) The temperature profile at the top surface of the parts is recommended as shown below.
3) It is requested that products should be handled after their temperature has dropped
down to the normal room temperature
9-2. Washing
(1) When washing after soldering is needed, following conditions are requested.
a) Washing solvent: Pure Water
b) Temperature, time: 50°C or less × 30 seconds max. or 30°C or less × 3 minutes max.
c) Ultrasonic washing: 300W or less
9-3. Other directions
(1) It is requested to avoid any stress added to the resin portion while it is heated.
(2) It is requested to avoid any friction by sharp metal nail etc. to the resin portion.
Jan.7.'15 Jan.7.'15
9/10SPECIFICATIONS OF CITILIGHT
Approved Checked Drawn Symbol CITILIGHT
CITIZEN ELECTRONICS CO.,LTD.
CL-773F-CW18C4-SDW
773E-901-01
M.Asahina
Jan.7.'15
Name
Drawing No
J.Kinoshita A.Kanemaru
Description Appro.
Issue of the first edition
Mark
Jan.7.'15
Date
-
140sec
160
~
180
°C
4
°C
/sec. Max
Tem p eratu re
Time
4
°C
/sec. Max 260
°C
Max
220
°C
60
~
70sec
%fiw
10. Designing precautions
(1) The current limiting resistor should be placed in the circuit so that is driven within its rating.
Also avoid reverse voltage (over-current) applied instantaneously when ON or OFF.
(2) When pulse driving current is applied, average current consumption should be within
the rating. Also avoid reverse voltage applied when put off.
(3) Recommended soldering pattern
<For reflow soldering>
Unit : mm
The above dimensions are not the one which guarantee the performance of mountability.
The use of the above pattern is recommended to use after deep study at your site.
(4) When assembling the circuit board into the finished products, care must be taken to avoid
the component parts from touching other parts.
(5) When using multiple LEDs, it is required to connect a current limiting resistor on
each path which the current flows to the LEDs.
(ex-1) (ex-2) (ex-3)
Mark
Jan.7.'15
Date
-
Description Appro.
Issue of the first edition
CITIZEN ELECTRONICS CO.,LTD.
CL-773F-CW18C4-SDW
773E-A01-01
M.Asahina
Jan.7.'15 Drawing No
J.Kinoshita A.Kanemaru
Jan.7.'15 Jan.7.'15
CITILIGHT
Name
10/10SPECIFICATIONS OF CITILIGHT
Approved Checked Drawn Symbol
R
R R
R R R R
1.50
0.75 0.575
0.35
0.35
1.125
0.175
0.425 Anode