Datenblatt für SSL-LX55103ID-FL von Lumex Opto/Components Inc.

l/fl/C'U////€‘{/Y//// //f/€'(//Mf/‘// PART NUMBER 35‘ XSS’ 03W : (LV C m E N NLN:ER mu {EWSUN Cum/EN : ‘uucu rcN mum & mm A m Wrens rcN ~“Ma H mm ECN mam c _‘ m n 4 V 5 3 ELECTRO’UP'CAL HAVACTWS'CS THS'C him"; m we MN m uw 3 A PEAK WVEL 6TH rm wwm m , 7» w REVERSE ‘JOLTACE 5C \h AXW NTFKSW ‘5 mm VEMNC ANCI HG 2x mm WWW? CO 0? RF? EPUXV LENS WMSi RE} D‘FFUSED 9 r u [u a I W ms or SM 01?ch «r 256 NJER W Ms PEAK FORWARD CJWEA" mA > _ svmv 5mm w mA POWER D‘SSPAT‘OV VCS 71W mm «w m 42 «w; DPERA’NC S’ORACE TEMP ’43 TC iBE 'C mums :w Azbt -c Zer WON BODY I 8 MAX L I”, [V H] ‘ me we: 7 hr 1m] 1 I [film ‘1 HS ‘ V cm 2mm m: x 4 1400mm ms (-Lozo)‘ xxx us (run u), xxxx 40 27 (maps: my; swzs was (mom momma ms mm m :grncn‘v‘t 5““ w :ggammm [may/7351151; pggyMfl/f . . .-- (I: H’ EA RCA) :xrm SOJA‘L. Eébrm {Ll} LL). {LB DHJS U LUV; JAL ‘ 3‘” 7RAWN 3" “5 PALA . \L acow 5975 , mp ‘ CF ‘ mm W 3 II". P mm +. 54/ m mu "rumw unamwcmnm M mm mum/Hum WM“ mm WWW “X “b" ”9 "355 WW mwrwwn WWW <‘ ww;="" w="" m="" 9="" gm}="" m="" mm'rn="" w'rrn="" m="" r="" w="" nr="" nm="" 1*="" mm="" mm“="" 53”="" ”vs="" wv”="" rv="" (f="" rue-immmmwumwmu="" m="" w="" ,umcuw="" kn="" www”="" .="" m="" www="" mm”="" mmmgugwmmmwww="" m="" mm="" mm="">