Datenblatt für GC0800044 Specification von Diodes Incorporated

mPERICUM‘ElfisaRonixecera“ CUSTOMER NOMINAL FREQUENCY PRODUCT TYPE PART NUMBER CUSTOMER P/N ISSUE DATE VERSION H (5* )0; 41((L’L M Us” 91“ W 'RoHS Compliam E0-R-4»014 Rev.E
E0-R-4-014 Rev.E
Page i
SPECIFICATION FOR APPROVAL
CUSTOMER
PRODUCT TYPE
PART NUMBER
NOMINAL FREQUENCY
CUSTOMER P/N
ISSUE DATE
TYPE GC 49S SMD QUARTZ CRYSTAL
GC0800044
March 25, 2011
8.000000 MHz
APPROVED PREPARED QA
APPROVED BY CUSTOMER
Please return one copy with approval to PSE-TW
PSE Technology Corporation
No.2, Tzu-Chiang 5th Rd., Chung Li Industrial Park,
Chung Li City, Taoyuan County, Taiwan (R.O.C.)
TEL:886-3-451-8888
FAX:886-3-461-3865
http://www.saronix-ecera.com.tw/
A Company of PERICOM Semiconductor Corporation
A
PSE Technology Corporation
*REACH Compliant
*HF-Halogen Free
*RoHS Compliant
(DPER/caM (fisaRonix-ecera'" EO-R-4»O14 Rev.E
Page ii
E0-R-4-014 Rev.E
TYPE GC 49S SMD QUARTZ CRYSTAL
GC0800044 VER.A 25-MAR-11
VERSION HISTORY
Notes
Customer Receipt
Date
Version
Date
Version
No. Supplier Receipt
Date Description
AInitial Release
Mar. 25, 2011
i at 25°Ci3°C °C 1 Reference to the Frequency at 25”C “W “W 0 Aging at 25°C 1 °C MQ m PERICDM‘ (2 sa Ronix—ecera‘" E07R747014 Rev.E
TYPE GC 49S SMD QUARTZ CRYSTAL
GC0800044 VER.A
Page 1
E0-R-4-014 Rev.E
25-MAR-11
ELECTRICAL SPECIFICATIONS
Item Symbol Specifications Units Notes
Nominal Frequency
Mode of Oscillation
Calibration Load Capacitance
Calibration Tolerance
Operating Temperature Range
Frequency Stability(Frequency
Deviation over the Operating
Temperature Range)
Operating Drive Level
Maximum Drive Level
Equivalent Series Resistance
Shunt Capacitance
Storage Temperature
Insulation Resistance
Fn
MO
CL
FL
TR
F/T
ESR
C0
8.000000
AT Cut-Fundamental
16
30
-20 to +70
50
100
500
40
7
5
-55 to +125
500
MHz
pF
ppm
ppm
pF
ppm
Max.
Max.
Max, 1st year
Min
** This product doesn''t include harmful substance that stipulated by SONY SS-00259 Level 1 and S-AT2-001 Level 1 standard. RoHS Compliant (Pb - Free).
‘As per lPC-JEDEC J-STD-DZDD 260 -4 Note: 3 Sn 2 Tennemlule Time 3 C 9 1 E _/ A Prehem wsu~2ou°c BU~12D Sec .—. g A B B F'nmavyHeal 217°C swansfl C—. ‘—F C Peak 260°C 10 Sec Time E0-R-4»014 Rev.E (DPER/caM (2 saRonix—ecera”
TYPE GC 49S SMD QUARTZ CRYSTAL
GC0800044 VER.A
Page 2
E0-R-4-014 Rev.E
25-MAR-11
RELIABILITY SPECIFICATIONS
MECHANICAL AND ENVIRONMENTAL RATINGS:
SUGGESTED IR REFLOW PROFILE
a)FINE LEAK TEST: JESD22-A109 (Condition 1A)
b)GROSS LEAK TEST: JESD22-A109 (Condition C)
c)MOISTURE RESISTANCE: JESD22-A113
d)SHOCK: JESD22-B104 (Condition B)
e)SOLDERABILITY : (RoHS version): J-STD-002
f)VIBRATION: JESD22-B103
g)SOLVENT RESISTANCE: JESD22-B107
h)RESISTANCE TO SOLDERING HEAT (RoHS version): J-STD-020D Table 5.2 Pb free
devices (3 cycles max)
For soldering reflow profile and reliability test ratings go to: http://www.pericom.com/pdf/sre/reflow.pdf
11.7Max 0.3Max 12.7 t 0.5 Suggested Layout 1.0Max 4.8Max (DPERICDM‘ (2 saRonix
TYPE GC 49S SMD QUARTZ CRYSTAL
GC0800044 VER.A
Page 3
E0-R-4-014 Rev.E
25-MAR-11
MECHANICAL DRAWINGS ( Scale: None. Dimensions are in mm.)
F A y ww v
OSC Mode CL Code Year Code (Last
Digit of Year) Week Code Factory Code
Logo Frequency Code
Date & Factory Code
SRe080
FAywwv
MARKING
12.7 1 0.5 (DPER/caM (2 saRonix
TYPE GC 49S SMD QUARTZ CRYSTAL
GC0800044 VER.A
Page 4
E0-R-4-014 Rev.E
25-MAR-11
1000pcs-Product Tape Blue Qualified Label Deliver Packing Carton (L39‘W27.2‘H35.2) End Start f sroreroom Label Storeroom Label Green Qualified Label m PERICDM' (2 saRonix-ecera" E0-R-4»014 Rev.E
TYPE GC 49S SMD QUARTZ CRYSTAL
GC0800044 VER.A
Page 5
E0-R-4-014 Rev.E
25-MAR-11
PACKING