Datenblatt für 1406477 von Phoenix Contact

PHENIX CONTACT 4 046355 780445
https://www.phoenixcontact.com/pi/products/1406477
09/19/2019Page1/6
Sensor/actuator cable-SAC-3P- 1,5-600/M 8FS FB-1406477
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Sensor/actuator cable, 3-position, PP-EPDM halogen-free, gray RAL 7035, free cable end, on Socket straight
M8, cable length: 1.5 m, Hygienic design, with plastic knurl
Your advantages
Easy and safe: 100% electrically tested plug-in components
Easy to clean, thanks to the special hygienic design
Contamination can be detected quickly – thanks to the light color
Key Commercial Data
Packing unit 1 pc
GTIN
GTIN 4046356780445
Technical data
Dimensions
Length of cable 1.5 m
Ambient conditions
Ambient temperature (operation) -40 °C ... 105 °C (Plug / socket)
Degree of protection IP65/IP68/IP69K
General
Rated current at 40°C 4 A
Rated voltage 48 V AC
60 VDC
Number of positions 3
Insulation resistance ≥ 100 MΩ
Coding A - standard
Standards/regulations M8 connector IEC61076-2-104
PHGNIX CONTACT
https://www.phoenixcontact.com/pi/products/1406477
09/19/2019Page2/6
Sensor/actuator cable-SAC-3P- 1,5-600/M 8FS FB-1406477
Technical data
General
Material conformance FDA 21 CFR 177.2600
Status display No
Protective circuit/component unwired
Overvoltage category II
Degree of pollution 3
Insertion/withdrawal cycles ≥ 100
Torque 0.2 Nm (M8 connectors)
Material
Contact material CuSn
Contact surface material Ni/Au
Contact carrier material PP
Material of grip body PP
Material, knurls Polypropylene
Sealing material FKM
Standards and Regulations
Standard designation M8 connector
Standards/regulations IEC61076-2-104
Standard designation Material conformance
Standards/regulations FDA 21 CFR 177.2600
Cable
Cable type Halogen-free PP gray
Cable type (abbreviation) 600
Cable abbreviation Li9Y14Y
Conductor cross section 3x 0.25 mm² (Signal line)
AWG signal line 24
Conductor structure signal line 32x 0.10 mm
Core diameter including insulation 1.17 mm ±0.02 mm (Signal line)
Thickness, insulation ≥ 0.21 mm (Core insulation)
Wire colors brown, blue, black
Overall twist 3 wires, twisted
Length of twist, overall twist 40 mm
External sheath, color gray RAL 7035
Outer sheath thickness approx. 0.8 mm
External cable diameter D 4.2 mm ±0.15 mm
Minimum bending radius, fixed installation 5 x D
Minimum bending radius, flexible installation 10 x D
Number of bending cycles 4000000
Minimum bending radius, drag chain applications 10 x D
Traversing path 10 m
PHGNIX CONTACT
https://www.phoenixcontact.com/pi/products/1406477
09/19/2019Page3/6
Sensor/actuator cable-SAC-3P- 1,5-600/M 8FS FB-1406477
Technical data
Cable
Traversing rate 3 m/s
Acceleration 10 m/s²
Torsion force ± 270 °/m (4,000,000 torsion cycles, max. 25 torsion cycles/min)
Cable weight 19 kg/km
Outer sheath, material PP-EPDM
Material conductor insulation PP
Conductor material Bare Cu litz wires
Insulation resistance ≥ 1 GΩ*km (at 20°C)
Conductor resistance 78 Ω/km (at 20°C)
Nominal voltage, cable ≤ 300 V AC
Test voltage, cable ≥ 3000 V AC (Spark test)
Special properties FDA compliant according to FDA 21 CFR 177.2600
highly flexible
Flexible cable conduit capable
Halogen-free in accordance with DIN VDE 0472 part 815
in accordance with DINEN50267-2-1
Other resistance Resistant to cold bending and cold impacts According to DIN EN
60811-1-4 (-40 °C)
Ambient temperature (operation) -40 °C ... 105 °C (cable, fixed installation)
-25 °C ... 105 °C (cable, flexible installation)
Environmental Product Compliance
China RoHS Environmentally friendly use period: unlimited = EFUP-e
No hazardous substances above threshold values
Drawings
Dimensional drawing
Socket M8 x 1, straight
[923% BN BK BU
https://www.phoenixcontact.com/pi/products/1406477
09/19/2019Page4/6
Sensor/actuator cable-SAC-3P- 1,5-600/M 8FS FB-1406477
Circuit diagram
Contact assignment of M8 socket
Schematic diagram
Pin assignment M8 socket, 3-pos., view female side
PHIENIX CONTACT
https://www.phoenixcontact.com/pi/products/1406477
09/19/2019Page5/6
Sensor/actuator cable-SAC-3P- 1,5-600/M 8FS FB-1406477
Cable cross section
Halogen-free PP gray[600]
Approvals
Approvals
Approvals
EAC
Ex Approvals
Approval details
PHGNIX CONTACT
https://www.phoenixcontact.com/pi/products/1406477
09/19/2019Page6/6
Sensor/actuator cable-SAC-3P- 1,5-600/M 8FS FB-1406477
Approvals
EAC RU C-
DE.BL08.B.00286
Phoenix Contact 2019 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com