SHA000001
Max. measured from Vol=0 175V (0
(DPBQIL‘DM' ”sakonixecera'
ELECTRICAL SPECIFICATIONS
SRe Part Number : SHA000001
OUTPUT ENABLE / DISABLE
Unit
V
V
ns
ms
-55°C to +125°C
Parameter NotesMax.
2.2
Typ.
Jitter, Phase 1RMS(1-σ)
Rise / Fall Time
Duty Cycle (Symmetry)
Supply Current, Output Enabled
Output Voltage "0" Level
NotesUnits
Fo
TR
ppm± 50
-40 to +85
Specifications
100.000000Nominal Frequency
Symbol
LT
DC/SY
Supply Voltage
ICC/OE
ICC/OD
Supply Current, Output Disabled
Logic Type HCSL
TR/TF
V
mA
45 / 55
700
-0.150
15
VOL Min. 0.0V Typ.
%Measured 50% of Waveform
ps
TYPE SH 7.0x5.0 SEAM SEALED CRYSTAL CLOCK OSCILLATOR
Operating Temperature Range
Item
Frequency Stability
Max.
Max. measured from Vol=0.175V to
Voh=0.525V
**See note
FT
VCC
Max.
40
V
mA
+3.3 ± 10.0%
MHz
℃
Pk-Pk
℃
Or Open
0.8
ps RMS Max.
※ This product doesn't include harmful substance that stipulated by SONY SS-00259 Level 1 and S-AT2-001 Level 1 standard. RoHS Compliant (Pb - Free).
Max. 100,000 Random Periods
Max. 0.660V Min. 0.700V Typ.
Typ. In HCSL termination
V
Max. 12KHz ~ 20MHz Frequency Band
ps
ps
40Jitter, Peak to Peak
Output Load
200
Output is Hi-Z
**Stability includes all combinations of Operating Temperature, Load changes, rated Input (Supply) Voltage changes, Initial
Calibration Tolerance (25°C), Aging (5 year at 40°C Average Effective Ambient Temperature), Shock and Vibration.
0.900
Rs=33Ω, Rp=50Ω,CL=2pF
Output Phase Jitter-PCIe Gen2 2.5
Output Voltage "1" Level VOH
Storage Temperature Range
Output Disable Delay
Min.
Input Voltage (Pin1), Output Disable (low power standby)
Input Voltage (Pin1), Output Enable
Output Phase Jitter-PCIe Gen3 1 ps RMS Max.
Output Enable Delay
SHA000001 VER. K 1-Nov-11
10
E0-R-4-014 Rev. E Page 1