Datenblatt für OSD335x Family von Octavo Systems LLC
400 Ball BGA [17mm x 27mm|
n mus: 5“,,“
ARAannexG>A8
'ADC m charm-3h
up!“ (Mam, 12mm.
mam \Cache‘SED .pm‘cgwu 1,
21mm DramusEu
Mr M 5::
swam m1 Fm
b-behared L3 mm
Paia‘lel
m: so and mm.
mm mm
- Crvxtal .‘suum .u
- ma
Sena| LCD D‘xplay
ruARTxb, 5m .1. ac up w mm [mar
. wmmhameu )DCrapmcsEnzme
'[AHIIWHZAand » ChavaneerspPuv/
A 0H5 an: M ‘2 m “mm“, up
Passwe umpunsnu ”m 3"“th
on

C
a v s 1 s M s
............................................................. :
TP565217C Gra hic Dis la '
ARM Cortex-A8 p p y :
PowerVR _ .
power Up m cm W :
M t
ana|g§men 32K L1 Icache + SED 3D GFX Touch screen controller E
32K L1 Dcache + SED Crypto PRU»ICSS :
256K L2 + ECC 64K EtherCAT, PROFINET, E
TL5209 LDO shared EtherNet/IP and :
176K ROM 64K RAM RAM more :
I
L3 and L4 interconnect :
Up to . .
1GB DDR3 System Serial Parallel :
ADC (a channel) eDMA UART x6 MMC, SD and :
12-bit SAR RTC sp| x2 SDIO x3 :
WDT Timers x8 IZC x3 GPIO x114 :
JTAG eHRPWM x3 CAN x2 :
passive Crystal eQEP x3 McASP x2 l
Components Oscillator x2 eCAP x3 (4 channel) :
USB 2.0 HS OTG + PHY x2 E
Memory Interface EMAC (2-p0rt) 10/100/1000 :
NAND and NOR (1 it ECC) IEEE 1588v2, and switch :
.
From
TO
Device
Description
Type
Value
From
Descri tion
m
OCTAVO
sssssss
V
OSD3358-512M-
PH—H Le
Trim Designator
Device Options
..
< ..="" ..="" m="" httg://www.1i.com/groduc1/am3358/datashee1="" http://www.1i.com/qroduc1/tp865217/da1ashee1="" http://www.1i.com/qroduc1/tl5209/datasheet="" httg://www.1i.com/iiusnoasso="" httg://octavosys1ems.com/docs/an1002.9d1="" http://processors.wiki.ti.com/index.php/am335x="" ddr="" phy="" reqister="" configuratio="" n="" for="" ddr3="" using="" software="" leveling="" http://processors.wiki.ti.com/index.phn/am335x="" power="" estimation="" tool="" httg://www.1i.com/iit/slvu551="" https://octavosvs1ems.com/app="" nmes/am335x-batterv-applications—wnh-="" osd335x-sig/="" https://octavosvs1ems.com/app="" no1es/osd335x-nc—use-cases/="">
sssssss
:::::::
on
:::::::
sssssss
on
on
on
Register Name Peripheral Recommended Value
sssssss
version C
sssssss
OSD335X(TP565271C)
PMIC_IN_I2C_SCL |2C0_SCL OSD335X
PM|C_IN_I2C_SDA |2CO_SDA (AM335X)
PM|C_IN_PWR_EN PM|C_POWER_EN
PM|C_OUT_PGOOD PWRONRSTN
PM|C_OUT_LDO_PGOOD RTC_PWRONRST N
PM|C_OUT_N|NT EXTINTN
PM|C_OUT_NWAKEUP EXT_WAKEUP
OSD335X(TP565271C)
PMIC_IN_I2C_SCL |2C0_SCL
PM|C_IN_I2C_SDA |2CO_SDA
PM|C_IN_PWR_EN P PM|C_POWER_EN
PM|C_OUT_PGOOD PWRONRSTN
PM|C_OUT_LDO_PGOOD II|— RTC_PWRONRSTN
PM|C_OUT_N|NT EXTINTN
PM|C_OUT_NWAKEUP EXT_WAKEUP
050335x
(AMI-335x)
Signal Description Notes
OSD335X
(AM335x)
CAP_VDD_RTC %
RTC7KALD07ENN
OSD335X
(AM335X)
OSD335X
(TP565271C)
CAP_VDD_RTC VDD_CORE
RTC_KALDO_ENN SYS_RTC_1P8V
.Ih
u n
U
0v
Nom Max
Aumum
mama
Alana
mama
E
n__m_nm_u_+”$_nm_____
Ema WNW
Ancoifauuxuunlxvuvwv
"booooooooopooooooooo
ooooooocoooooooooooo
oooooooooobooooooooo
oooooooooopooooooooo
oooooooooooooooooooo
oooooooooobooooooooo
oooooooooopooooooooo
000 00000000000000
0
o
2%99
000
o
oooooooooooooooooooo
oooooooooobooooooooo
oooooooooopooooooooo
oocooooooooooooooooo
oooooooooobooooooooo
oooooooooopoooooocoo
oooooooooooooooooooo
m mm m
m m. m
vow. m . 2-
mo arr A. .5 m
sum: m .2 as m
m miss u u Ir
n n n
5cm :1:
i 11
mu mm an
m m ..
mu. mum . n. 1 I a.
m mm . m use
m mum " a
m m use
fix: m cm m win:
a m: a
m m .c
an mam vo mm mu
I and .c
mm: m: Inn-no: .. u
m cums m u
my. a: u
mu. WV (rum!) ”1 a:
an; m1 (BM-L) m on:
a;:;a:a::g..a.u.u»_
ooooooooodeooooooooo\
a;
Mmmmm
mu
Amuse" . Is mm n no: mm. mun m
mutual, mum: vo onuu mu: c
ADAM céshmm Is Dimsvms 5mm
mm: MfluflAM
APWUSI EASIER!" sun. Elwin: ANY UTE“
leauvsnmtmuum.
sssssss