Datenblatt für C4520C0G3F330K160KA Character Sheet von TDK Corporation

C4520COG3F33OK16OKA I'I'UU L. M Hahn-4n was TDK Item Description : C4520COG3F330KT**“ . W .. W ..“EAC”..W~WW. Commercial Grade ( High Voltage (1000V and over) ) c4520 [EIA cases] L 4.50mm + -0.4mm . . w 2 00mm 4. mm |Z|, ESR vs. Freq. Characteristics DC Bias Characteristic T 1 60mm +/- i B 0.20mm Min. mu 3 G E s 2 .C m C 10 O! 1 - E E nm—o-o—o—o-o—o—o c “i . u. COG (-55 to 125 degC O+/-30ppm/degC) g 6.72 7 n 1 5.3 - a 74 3F (3000Vdc) n m '5 1 m m man man a 2m 4m) son sun man 110 - Frequency/MHZ Dc Bias/V 33pF Temperature Characteristics M K (+/_10%) mm Cap. vs. Freq. Characteristic LIL-kin 1000 Min. mo loGohm Min. ‘00 Not Applicable cap /pF :0 Cap. Change/Wu »n.3 -su .40 an o 20 an an an mm 120 Temperature/degC A All specifications are subject to change without notice. January 4, 201 1 no mm man man Freq uency/M HZ @TDK
Commercial Grade
(
Hi
g
h Volta
g
e
(
1000V and over
)
)
C4520
[
EIA CC1808
]
L 4.50mm +/-0.4mm
W 2.00mm +/-0.2mm
T 1.60mm +/-0.2mm
B 0.20mm Min.
G
C0G
(
-55 to 125 de
g
C 0+/-30
pp
m/de
g
C
)
3F
(
3000Vdc
)
33
p
F
K
(
+/-10%
)
1000 Min.
10Gohm Min.
Not A
pp
licable
All s
p
ecifications are sub
j
ect to chan
g
e without notice. January 4, 2016
C4520C0G3F330K160KA
TDK Item Descri
tion : C4520C0G3F330KT****
Cap. vs. Freq. Characteristic
1
10
100
1000
1 10 100 1000 10000
Frequency/MHz
Cap./pF
|Z|, ESR vs. Freq. Characteristics
0.01
0.1
1
10
100
1000
1 10 100 1000 10000
Frequency/MHz
|Z|, ESR/ohm
|Z| ESR
DC Bias Characteristic
-5
-4
-3
-2
-1
0
1
2
3
4
5
0 200 400 600 800 1000 1200
DC Bias/V
Cap. Change/%
Temperature Characteristics
-0.5
-0.4
-0.3
-0.2
-0.1
0
0.1
0.2
0.3
0.4
0.5
-60 -40 -20 0 20 40 60 80 100 120 140 160
Temperature/degC
Cap. Change/%
Temp.Chara. TCBias(1/2Rated)
Application & Main Feature
Series
Dimensions
Tem
p
erature
C
haracteristic
Rated Volta
g
e
C
a
p
acitance
C
a
p
acitance Tolerance
Q
Factor
Insulation Resistance
A
E
C
-
Q
2
00
Characterization Sheet ( Multilayer Ceramic Chip Capacitors )