Datenblatt für 87227 von TE Connectivity AMP Connectors

E7774 3 2 THIS DRAWING IS JAPUBLTSHED RELEASED FOR PUBLICATION 7 .7 L50 DIV {EVISIOVS I © COPYRIGHT 7 B 7 ALL RICHIE RESEWEB AD 39 P LTR DESCRTFTTON DATE DIM APT/3 J PLASTIC MATERIAL SUPPLIER CHANGED FOR HOUSING 07MAY2021 8B KJK I D + RIEQEZ. D ‘— C REF. a .O46iOO3 TYP. I «A SPA M 'I00 7" *I00 3.984 3.900 39 80 478722770 3884 3.800 38 78 37 I 79 ”fig?“ 63 06634» 700 3.784 3.700 37 76 37 78 TYP. AT ROST TIPS I F (CONTACT AREA) 3,684 3.600 36 74 37 77 D ,1 A 3.584 3.500 35 72 37 76 ‘7 I 3.484 3.400 34 7O 37 75 7 :F I 3.384 3.300 33 68 37 74 $400 “Bi-m5 3.284 3.200 32 66 37 73 _ I I 3.T84 3.T00 3T 64 37 72 I I I II II 3084 3.000 30 62 37 7T -1 2.984 2.900 29 6O 37 70 ‘ C J ”5+0” 2884 2.800 28 58 27 79 C E .090 D U ' 7' 2.784 2.700 27 56 27 78 2.684 2.600 26 54 27 77 ‘ 2.584 2.500 25 52 27 76 ,O42+-008 2 2 7 7.OT2 2.484 2.400 24 5O 2 5 WP 49 .OT5®7 7025:002 2384 2.300 23 48 27 74 ‘ TYPE AT POST TIPS 2.284 2.200 22 46 27 73 2.T84 2.TOO 2T 44 27 72 2.08T 2.000 20 42 2 7T T984 T900 T9 40 27 7O I T NOTES: T884 T800 T8 38 '7 79 T784 T.7OO T7 36 7 78 ‘ & POINT OI: MEASJREMEKT FOR IDLATING THICKNESS I.684 I.600 I6 34 7 ,7 2 THE TRUE POSITION TOLERANCE 0E THE POST TIPS ARRLTE8 WHEN THE HEADERS I584 I500 I5 32 I’ ’6 HELD ELAT AGATAST THE RRTNTED OTRCUTT BOARD I484 I400 I4 30 7 75 \ ‘ T384 T300 T3 28 7 74 a T284 T200 T2 26 7 73 g B T.T84T.TOO TT 24 7 72 B T084 T000 TO 22 7 7T I .984 .900 9 2O 7 7O .884 .800 8 T8 79 I .784 .700 7 T6 78 .684 .600 6 T4 77 ‘ .TOOiOOE TYP. TOLERANCE 8:00.57 i2: :88 i 13 :2 NON7OUMULATNE ‘ ~ 7 .384 .300 3 8 747 .284 .200 2 6 73 I I a; 69—63 63 .T84 .T00 T 4 72 .TOO:.OO3 .084 7 7 2 872277T ED 69 I NO ASSEMBLY I C A OE RART $.035i003 P03 NUMBER TYP. THIS D?AWING TS A CONTROLLED DOCUMENT ”WC MAYER _ ‘A p . ‘ I A RECOMMENDED HOLE LAYO UT -— TE IE WOW A OTHERWISE SDECIEIED AI‘IVI) u’ZI’dw‘ N'WE WES C m 1 7 ulmfffiéu ASSEMRLV, VOD II, HEADER, T PLC 1 7 7 DOJfiLE TOW, IUD >< ic‘c="" cl="" i="" $67="" :3="" :="" 1m="" a‘plication="" 3m="" veettcal,="" .025="" souaee="" hosts="" i="" $422:="" ~="" 5="" a?="" ”779(9787227="" ’="" ’="" ’="" ’="" fla~h="" o="" scale="" sheet="" rev="" :uloh7ulack="" :03t37f’h05="" ewcsz="" wax="" customer="" drawikc="" tch="" j="" t4/t79="" (3m)="">
J
J
PLASTIC MATERIAL SUPPLIER CHANGED FOR HOUSING
07MAY2021
SB
KJK