Datenblatt für MicroSD Socket Drawing von SparkFun Electronics

1D 5 6 5 4 3 z 1 MM e r \\ 5.x U150“ 94VCE““ . ,—, 7; pc Wm»? H .n m» a > JL' n > \ Lam E W; 1mm 3.x FA] m :An: EEVYZY .fl F ‘\ m: w u u m,“ w. um ,M‘ w ‘ QX) T Cmm‘ MW. n MIN. X} 'r ‘ NL A, com r1) ‘ "N HS m um um , ‘ LN A“ A/ ‘ 73*OEQ ‘73’0809 0057375»; "17:?IAL {\o ‘UCEZ, \u. A ‘ W‘ MM ONLY METRE «97 EHLJLLM L Q MW TFR MEMORY CARD CONN, 5, g , PUSH/PUSH NORMAL TYPE 3% E _ _ _ @x MOLEX \NCORPORATED £0 ANZJVLAH ’ " “ LV: ww'v: w A, 5; —mm WHFRF m SEE CHART 535008737001 1 c: / '1‘ NSF RFVL‘K ‘w WV AME-S [AS NCURFDRATED AND SHOULD NOT BE USED MTHDUT wm‘rrEN FERMSSIUN ernme,A3,J,ME,S Rev D 2004/04/02 5 3 ‘ Z EN-uzJAtozw)
1D » mac” < whc‘="" \="" m="" ‘3‘="" ,+_="" z‘k‘tu="" mm="" ,3="" u="" ‘wa\="" m,="" k."="" sa="" 7="" 2.="" méyéi="" \u‘meh="" m="" s="" l‘jxw="" ”gem”="" paw="" ni‘.="" \="" aoc‘e/="" nvt:="" "me="" ’="" ‘="" 1/71,“="" in="" \[mft‘-\="" _w="" al!="" jvfidih="" m;="" \app="" detail="" “d“="" 7'="" \‘c’m‘l‘j’j,="" l,="" ax}="" i/w‘z‘k="" ’fif="" a="" u‘="" hw‘="" mm="" only="" 7="" metre="" 9”="" ekejuelam="" l="" w="" .="" ,="" tfr="" card="" conn.="" ,3="" e="" embossed="" tape="" package="" 833="" e="" _="" @x="" molex="" \ncorporated="" £0="" anzjvlah="" ’="" "="" a,="" jln'vc="" w="" a,="" 5;="" mm="" whfrf="" m="" 50087370801="" sd75008737002="" 1="" c:="" 2="" k‘="" ”ww="" neva="" v\="" ms="" dhamne="" [dnta‘ns="" \nfdrmahdn="" that="" is="" frhpremrv="" m="" mdlex="" v:="" ‘w="" 74v="" ems-s="" l\s="" ncurfdrated="" and="" should="" not="" be="" used="" w‘thdut="" wwtten="" fermssiun="" .eme,a3,eme,5="" a="" 7="" a="" 5="" rev="" d="" 2004/04/02="" 4="" 3="" ‘="" z="" en-uzwom="">
1D 9 5 7 6 5 I. ‘ 3 z T _ £9,103 HOQIITL Lam .-T :r ,. :2/;/ cm flew} wfififipflfifleweE ¢ L513 ‘/ ‘9: _ *