Comchip
my was Evening!
i ,T
0087 220
f L
0191(495)
0157(400)
0012 (o 31)
MAX
mHi
u m (a m)
SMD Schottky Barrier Rectifiers
Reverse Voltage: 40 to 100 Volts
Forward Current: 3.0 Amp
RoHS Device
Page 1
REV: E
CDBB340-HF Thru. CDBB3100-HF
QW-JB024
Comchip Technology CO., LTD.
Features
- Ultra high-speed switching.
Mechanical data
-Case: Molded plastic, DO-214AA / SMB
-Terminals: Solderable per MIL-STD-750,
method 2026.
-Polarity: Indicated by cathode band.
-Weight: 0.091 grams
- Low Profile surface mount applications
in order to optimize board space.
- Low power loss, high efficiency.
- High current capability, low forward voltage drop.
- High surge capability.
- Guard ring for overvoltage protection.
-Epoxy: UL94-V0 rate flame retardant.
- Silicon epitaxial planar chip,metal silicon junction.
Maximum Ratings and Electrical Characteristics
Ratings at Ta=25°C unless otherwise noted.
Single phase, half wave, 60Hz, resistive or inductive loaded.
For capacitive load, derate current by 20% .
Halogen Free
Company reserves the right to improve product design , functions and reliability without notice.
Dimensions in inches and (millimeter)
DO-214AA (SMB)
0.126 (3.20)
0.078 (1.99)
0.087 (2.20)
0.071 (1.80) 0.157 (4.00)
0.130 (3.30)
0.191 (4.85)
0.157 (4.00)
0.012 (0.31)
MAX.
0.220 (5.60)
0.197 (5.00)
0.063 (1.60)
0.028 (0.70)
0.008(0.21)
MAX.
Forward surge current
Reverse Current
A
A
mA
Parameter Conditions
on rate load (JEDEC method)
8.3ms single half sine-wave superimposed
Forward rectified current see Fig.1
Thermal Resistance
Diode Junction capacitance
VR=VRRM TJ=25°C
VR=VRRM TJ=100°C
f=1MHZ and applied 4V DC reverse Voltage
Junction to ambient
Symbol
IO
IFSM
IR
RθJA
CJ
IR
MIN. TYP. MAX.
mA
°C/W
pF
3.0
70
0.5
20
55
250
Unit
Max. repetitive peak reverse voltage
Max. DC blocking voltage
Max. RMS voltage
Storage temperature range
Unit SymbolParameter
VRRM
VDC
VRMS
V
V
V
Max. instantaneous forward voltage @ 3.0A, TA=25°C VF
CDBB
340-HF
40
40
28
0.50
CDBB
360-HF
60
60
42
0.70
CDBB
3100-HF
100
100
70
0.81 V
Junction temperature range TJ-50 to +150 °C
TSTG °C
-50 to +175
Operating temperature range °C
Top -40 to +70
Circuit Diagram