V'.‘ 1!. B X E
w TEXAS
INSTRUMENTS
Supply
correction
I2C I/F
REG
Back-EMF
detection
ROM
Gate
drive
Gate
drive
Control and
playback
engine
MLRA
or
ERM
OUT±
OUT+
GND
REG
IN/TRIG
SDA
SCL
EN
VDD
An IMPORTANT NOTICE at the end of this data sheet addresses availability, warranty, changes, use in safety-critical applications,
intellectual property matters and other important disclaimers. PRODUCTION DATA.
DRV2605L-Q1
SLOS874B –OCTOBER 2015–REVISED APRIL 2018
DRV2605L-Q1 Automotive Haptic Driver for LRA and ERM
with Effect Library and Smart-Loop Architecture
1
1 Features
1• Qualified for Automotive Applications
• AEC-Q100 Qualified with the Following Results:
– Device Temperature Grade 2: –40°C to 105°C
– Device HBM ESD Classification Level 1B
– Device CDM ESD Classification Level C6
• Flexible Haptic and Vibration Driver
– LRA (Linear Resonance Actuator)
– ERM (Eccentric Rotating Mass)
• I2C-Controlled Digital Playback Engine
– Waveform Sequencer and Trigger
– Real-Time Playback Mode through I2C
– I2C Dual-Mode Drive (Open and Closed Loop)
• Smart-Loop Architecture (Patent Pending Control
Algorithm)
– Automatic Overdrive and Braking
– Automatic Resonance Tracking and Reporting
(LRA Only)
– Automatic Actuator Diagnostic
– Automatic Level Calibration
– Wide Support for Actuator Models
• Licensed Immersion TouchSense®2200 Features:
– Integrated Immersion Effect Library
– Audio-to-Vibe
• Drive Compensation Over Battery Discharge
• Wide Voltage Operation (2 V to 5.2 V)
• Efficient Differential Switching Output Drive
• PWM Input with 0% to 100% Duty-Cycle Control
Range
• Hardware Trigger Input
• Fast Startup Time
• 1.8-V Compatible, VDD-Tolerant Digital Interface
2 Applications
• Touch-Enabled Infotainment
• Mechanical Button Replacement
• Automotive Body Controls
• Driver Alerts
3 Description
The DRV2605L-Q1 device is an automotive haptic
driver that includes a haptic-effect library and
provides a closed-loop actuator-control system for
high-quality tactile feedback for ERM and LRA. This
schema helps improve actuator performance in terms
of acceleration consistency, start time, and brake time
and is accessible through a shared I2C compatible
bus or PWM input signal.
The DRV2605L-Q1 device offers a licensed version
of TouchSense 2200 software from Immersion which
eliminates the requirement to design haptic
waveforms because the software includes over 100
licensed effects (6 ERM libraries and 1 LRA library)
and audio-to-vibe features.
Additionally, the real-time playback mode allows the
host processor to bypass the library playback engine
and play waveforms directly from the host through
I2C.
The smart-loop architecture inside the DRV2605L-Q1
device allows simple auto-resonant drive for the LRA
as well as feedback-optimized ERM drive allowing for
automatic overdrive and braking. The smart-loop
architecture creates a simplified input waveform
interface as well as reliable motor control and
consistent motor performance. The DRV2605L-Q1
also allows for open-loop driving through the use of
internally-generated PWM. Additionally, the audio-to-
vibe mode automatically converts an audio input
signal to meaningful tactile effects.
For an important notice regarding Immersion
software, see the Legal Notice section.
Device Information(1)
PART NUMBER PACKAGE BODY SIZE (MAX)
DRV2605L-Q1 VSSOP (10) 3.00 mm × 3.00 mm
(1) For all available packages, see the orderable addendum at
the end of the datasheet.
Simplified Schematic