Datenblatt für DEV-13116 von SparkFun Electronics

sparkfun https://www.sparkthn.com/pmducts/13116 1 1/10/2015
SparkFun Spectrum Shield
DEV-13116 ROHS
1
images are CC BY-NC-SA 3.0
3D Download: Sketchup, STL, Blender
Description: The Spectrum Shield enables your Arduino with the capability of
splitting a stereo audio input into 7-bands per channel. You can then read the
amplitude of each channel using the ADC on your Arduino allowing you to control
everything from LEDs to motors, pumps to relays, or even fire, all with sound. With
this shield you will be able to have almost any project be able to react to music or
sound!
The Spectrum Shield features the MSGEQ7 graphic equalizer display filter. Two of
these ICs allow you to split a stereo audio input into 7-bands (per channel) and read
the amplitude of each using the ADC on your Arduino. The shield is populated with
two 1/8" stereo jacks (like you would find on a pair of headphones). One serves as a
stereo input and the other is a pass-through output which allows you to connect the
Spectrum Shield in-line between your audio source and your stereo system without
interruption. This revision of the Spectrum Shield has been updated to the Arduino R3
layout but still requires you to solder on your own headers (check the Recommended
Products section below). This shield can be used to create sound visualizers, detect
patterns in music or add sound activation to your microcontroller projects.
Note: This product is a collaboration with Ben Moyes of Bliptronics. A portion of each
sales goes back to them for product support and continued development.
11
/
10
/
201
5
htt
p
s://www.s
p
arkfun.com/
p
roducts/1311
6