Datenblatt für 750314978 Drawing von Würth Elektronik
519111 1ng
1111 11:1 wsmr 11111 10
51111:: A 11 mowmm 5111
, .551 1111.
x .51
F 1 ,1 111/15; [mm] 1151. 111,
7 5r, [290/590] 4‘ [1397] >
1 ,FN 7 7 v1
1 1 k ‘* I I
7 a :2 7 / 9170 m '
, g z [22 as]
34‘ 13 'i ‘ g J
1.01 1:017: 1 m: can;
7 my 110': m REF cm
mm; 31121513 to 2111111
1011(1) .12;
[1.32] V‘ [man] F
.1111
[11 75]
mowmm
r c. mum. cwrcum :1»:
11111» 1111111111111 51 11111-17: V7111“ 11111 11 ~11 111 1111» (11111
11111» 115111111111 onlnr 111111 1111-) 11111111111 11- 1111111111111;
’ , 11111 11:11111'
$69
, Druguwd 111 111111.111
C unlzrb‘ 01,1101qu mix
—o-
+
m Elm!
d
1mm 1% E
7/ 1120': c 11151 0111115 :13';
171; 121‘s1s‘11w1 ‘71 11201 01,157 1111111» 113%:
NEW,“ ,1 11:11/ 311111111 1,7 131211111 7 7:
Mn 11 112111 3111111111 1.7 1111211111 7'
$1,1'1z‘111m 1'1 ,
111121111 711'; 111nm 1111 11111111
1111
111mm 1x1111:11\1:1
1111511 111111 511m\11: ls
' 111111 1,111
11111111 15711.1
1 7mm
11 11* 1 nmmr
11111 11'11111' 1.11 11' 1 second
1172‘, 11731
mew 1111111
2311111” 1 1111111111»
11 w
\11
(mm 131
10110 5
111 Hemkr 11137.1 7411‘ 111 +1'
Cd (urlnm
Lcnpcrdtilrr 01 part by WC!
71711111111 11,1171 11:» 1117111111 111111 ”1111111111 7.11111111111111» 17- 41111111 113%:
nod 1; mac: 1'1. liucomu/Ld 111,-
.1111 1,1 1W4 1111 1117111111» 111
1) 11ca1 La :cmply 111111
1'a1rgow 11 111111 1)/111:111n11
U1
livirm‘ 11
131 (nlxrc 1:: 111111117 1111011111: bum wmdm
' 111(11111111; 1111-41 ”\1‘
LL - 317713001!
1 11< £1,110="" for="" 11171121113="" or="" \d(="" for="" owlxoltagc="" law»="" hcek‘ji="" 1,="" 1="" .11="" :111="" :1="" :mg="" 7="" -:="" w="" 1.1117="" .11="" _="" .="" ~11="" .="" .="" 3="" :1;="" filter="" :e="" 1/15="" 111111“="" cowon="" mode="" choke="" 750314978="" 11="" 5/.5="" 1,11="" .="" 11m.="" mm,="" 51111-1111="" 1111="" 1="" :1="" 1="">