Datenblatt für 3650 von ebm-papst Inc.

6 ‘ ebmpapst
AC axial compact fan
3650
ebm-papst St. Georgen GmbH & Co. KG
Hermann-Papst-Str. 1
D-78112 St. Georgen
Phone +49 (0) 7724 81-0
Fax +49 (0) 7724 81-1309
info2@de.ebmpapst.com
www.ebmpapst.com
Nominal data
Type 3650
Nominal voltage VAC 230
Frequency Hz 50
Speed (rpm) min-1 2650
Power consumption W 12.0
Min. ambient temperature °C -10
Max. ambient temperature °C 55
Air flow m3/h 75
Sound power level B 4.8
Sound pressure level dB(A) 36
ml = Max. load · me = Max. efficiency · fa = Free air · cs = Customer specification · ce = Customer equipment
Subject to change
ENU (Web) · 2016-11-18 · Page 1 / 4
ebm-papst St. Georgen GmbH & Co. KG · Hermann-Papst-Str. 1 · D-78112 St. Georgen · Phone +49 (0) 7724 81-0 · Fax +49 (0) 7724 81-1309 · info2@de.ebmpapst.com ·
www.ebmpapst.com
ebmpapst
AC axial compact fan
3650
Technical description
Weight 0.420 kg
Dimensions 92 x 92 x 38 mm
Impeller material Sheet steel, painted black
Housing material Die-cast aluminum
Part no. 9244014701
Airflow direction Exhaust over struts
Direction of rotation Clockwise, viewed toward rotor
Storage Sintec sleeve bearing
Service life L10 at 40 °C 52500 h
Service life L10 at maximum
temperature
37500 h
Cable With 2 leads AWG 18, TR 64
Grounding lug M4 x 8
Motor protection Protected from overload by impedance protection
Approval VDE, CSA, UL, CE
ENU (Web) · 2016-11-18 · Page 2 / 4
ebm-papst St. Georgen GmbH & Co. KG · Hermann-Papst-Str. 1 · D-78112 St. Georgen · Phone +49 (0) 7724 81-0 · Fax +49 (0) 7724 81-1309 · info2@de.ebmpapst.com ·
www.ebmpapst.com
0 ‘ ebmpapst
AC axial compact fan
3650
Product drawing
ENU (Web) · 2016-11-18 · Page 3 / 4
ebm-papst St. Georgen GmbH & Co. KG · Hermann-Papst-Str. 1 · D-78112 St. Georgen · Phone +49 (0) 7724 81-0 · Fax +49 (0) 7724 81-1309 · info2@de.ebmpapst.com ·
www.ebmpapst.com
[P] @ ‘ ebmpapst
AC axial compact fan
3650
Curves: Air performance
01020
30 40
10 20
10
20
p
f
30
40
30 40 50
m³/h
Pa
V
CFM
50
60 70
60
ä
ä
0,20
0,15
0,10
0,05 (in H O)
²
ENU (Web) · 2016-11-18 · Page 4 / 4
ebm-papst St. Georgen GmbH & Co. KG · Hermann-Papst-Str. 1 · D-78112 St. Georgen · Phone +49 (0) 7724 81-0 · Fax +49 (0) 7724 81-1309 · info2@de.ebmpapst.com ·
www.ebmpapst.com