Datenblatt für PV4F2B0SS305 Drawing von E-Switch

PANEL OUT 0L0 O O OM—O SPDT CONTACF CONFIGURATION { ___1__ glfi it A ‘2' EOSWITCH‘ v
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
PV4F2B0SS-305
3:2 11/28/2011 52-PV4F2B0SS305 B
BGL
1 1
PANEL CUTOUT
MAX. PANEL THICKNESS
11.0mm [.433]
13
(+)
(-) 1(+)
A 20310 RELEASE FOR PRODUCTION 11/28/11 BGL
22.00
[.866 in]
13.60
[.535 in]
1.80
[.071 in]
28.91.0
1.14.04 in
[ ]
38.01.0
1.50.04 in
[ ]
NOTE:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X=0.4
X.XX=0.25
3. TERMINAL NUMBERS FOR REF ONLY
4. CONTACT MATERIAL: SILVER
5. RATING: 2A 24VDC
6. ELECTRIC LIFE: 50,000 MAKE-AND-BREAK CYCLES
AT FULL LOAD.
7. INSULATION RESISTANCE: 1,000 M MIN.
8. DIELECTRIC STRENGTH: 2,000 VAC MIN. FOR 1 MINUTE
9. CONTACT RESISTANCE: 50m MAX. @ 1A 12VDC
10. OPERATING TEMP.: -20C to 55C
11. DENOTES CRITICAL PARAMETER.
12. LAMP VOLTAGE: 24V
13. INGRESS PROTECTION: IP65
14. HARDWARE SUPPLIED: O-RING AND HEXNUT
15. ILLUMINATION COLOR: WHITE
19.00
[.748 in]
POS. 1 POS. 2
SWITCH FUNCTION
(ON)
ON
1-3 1-2
(ON) = MOMENTARY
RING ILLUMINATION
COLOR: CLEAR
FLAT ACTUATOR
NOTE 15
HARDWARE SUPPLIED
ACTUATOR FINISH
MACHINED STAINLESS
BODY FINISH
MACHINED STAINLESS
M19x1.0
5.00
[.197 in] 5.00
[.197 in]
2.50
[.098 in]
13
12
(-) (+)
SPDT
CONTACT CONFIGURATION
2.80
[.110 in]
12.00
[.472 in]
.50
[.020 in]
B23600 UPDATED RATING TO 2A @ 24VDC 10/9/18 MJR