Datenblatt für 174917 Drawing von TE Connectivity AMP Connectors

8 7 6 5 4 3 2 1 THT‘; UNAWN; 1: UN-JL‘LbHEL} NELEA2E1) FUR mum/mm 7 ‘zum REV‘S‘OKS © comm“ 2015 5 ALL 11cm: TESERVEZ EE y Tycu E‘CCVDNCS Awur CK P LTR' DEfiCRTPTTOV DATE MN AFVD 1/8 PWTSE) EC?7167CCEZ76 CSSEszs KE HY 13 77 7 7 7 7 7 7 7 7 7 7 7 77 A11 2 :mmm: :mmsxms FDR P 1: mapmmzwczm :> _ 7 U y 1g1§fi1fififiifil “9/1 4', *E’AE : 1 .1le 1 <2;m£1§n;r:t) ‘="" 5‘="" 2="" 1‘="" 85="" waa="" s="" 1="" a="" 1="" i‘="" '="" 7="" 1="" z="" *5="" 1e="" ,="" 7="" ”al="" 5‘="" 6="" 1w="" 1”="" u="" w="" 1m="" 9="" 6="" m="" ”m="" 17="" ‘="" 1m="" 1m="" 30="" .="" 1m="" 1m="" '="" ,a="" 6="" ‘m="" “m="" 2="" n="" :51="" s="" ‘="" w="" w="" m="" 1%="" a="" ,8="" 0=""><1 1="" 1="" 21="" 6="" 1%="" 1%="" ‘="" ‘%="" ‘%="" 24="" 6="" c]="" 1="" 1="" ‘="" 1m="" 1%="" 7)="" w="" ,="" 77‘="" g="" 1="" 1111="" 11:1="" ;="" a="" 30="" 7="" 1="" 5%="" cb="" 1="" h="" (l="" $="" ‘="" n="" o="" (r="" a="" sh="" ‘="" v="" 1="" 1="" 1="" [w="" 7="" a="" o="" b—="" m="" %="" t="" 77="" 7="" 777777="" 3="" 5="" ”#7="" ”#7="" t="" s="" e="" z="" 0_="" k="" _="" fl="" 9="" e="" 7="" 7="" :2="" e="" %="" u="" $77="" 7="" 77777="" 12="" e="" ‘3="" a="" $="" %="" 77777="" %="" 16="" f="" x.="" ,,="" 7="" m="" m="" _="" ,="" m7="" b="" ,8="" e="" 7="" 7="" t77e§77="" 777="" 77777="" 18="" e="" b=""><1 pa="" a="" i="" e77="" 7="" 77777="" i="" 94="" 6="" fl="" ,,,,,="" 7,="" p7="" 6="" 7="" u="" 7="" 122.1="" in="" 97="" f="" 30="" 7="" ‘="" 7="" 7="" 3n="" 7="" 01="" l31.="" 3/-="" 7="" o="" 7="" 3'77="" 777777="" '34="" r="" f'="" i‘m="" 7="" 77777="" 7="" 37‘="" 7="" 7="" 37="" 7="" v="" t="" ”ti-irr‘ufi-l="" 1="" 7="" v="" 7="" in="" 2="" 18‘="" o="" :23="" 8)="" z="" k="" ed‘bzwwv/="" izie‘tr‘e’="" ‘3="" z="" fiéafii/tfifly7i“="" 1711515="" 171’1516‘="" 917989="" 917992="" ci)="" 3="" vififil‘flfl="" ./="" 2="" j15="" 8115="" 81112="" 7y="" f‘mfit},="" k:’\2i§="" away="" ea“="" 6mm»?="" (mm="" 1117="" :="" 34m.="" m="" (akgmm="" 11t=""> 5* “WW“ [MATTPEP‘ENEXLEEWE GM X m ’ 33‘” ““8 Vi? ’“S'M‘” u i§m§4%ifi$&é% : 108757151 “118753117 5., SELEETTVEJH TMATTFFJEJMEELELEBTWE GOLD x 5 , 19 23 27 25‘ 36 my; stwm AEK§§Z 53 SELEETWEJW (MATTPEFLT77W3EXLEETTVE 50113 x 1 , [~21 zs~31 «:31 57511191171 ,\-7,@% CM @\ 58 SELEETWEJH TMATTFEFJ77T‘:EXLE;WE 6019 x 11 7 19 in 22‘ zsuz 35‘ 11 Egg 7) 7+,1mg 11 ~15 SELEETWEJTA SELEETWE 5011: x s 7 ~ GRAY . O (J 59 TMLTTET SELEETTVEJN (ERTEHU x111) 19' 70 N 3‘ M 1112 9’5“” 7’5 55 SELEETWLTTA sELEEmE nuw x s 7 33M mum 5751mm: (3 C) [3 C] m TMATTET SELEETWEJWIBRTGHT) xuc fie “’ E SELEETWETTA SELEETWE mu x 15 , ,N T“ ”N , «1an .1 ,fi 7 2 3 . . 2- 4 3 1] . 13:3 ‘7 TMATTET sELE1T1vE7T1A<.83940 7="" b="" t1a7lead="" seleetne="" gold="" x="" 10="" ,="" ‘9="" 2"="" h="" ”~32="" 35="" 11="" gray="" 3:“1917="" s="" 678“,="" v="" ._,..a:u="" 14,1,="" 151e)="" fre7t1ax38="" ‘="" ‘="" 111a="" "="" ’="" ,="" ”313‘:="" "45“4445454’“="" 7="" tthead="" 1="" seleetwe="" gold="" x="" 5="" ,="" 19="" 23="" 21="" 23="" :6="" gray="" [www="" [e3="" [="" :="" a]="" pre7t1a="" x="" 1.3="" ,="" 1="" j="" fie="" ,="" h="" t,="" ,‘="" t1a7lead="" 77177w5e1e§tne="" 50111="" x="" 15="" ,="" en”="" ww="" yeglélw="" 14mm:="" 1="" i="" 7-="" 1‘="" 7="" 7="" t1a7lead="" seleuwe="" guld="">< 1s="" .u="" n="" mtural="" .fl="" 1="" &="" j="" 7="" 111:;1p1="" «="" 3="" pr‘e7w="" x="" 32="" 7="" 1="" 21.33="" an="" extra!="" 11me="" 2="" “head="" w‘ewseeem="" 5““)="" x="" ‘5="" 7="" 's~21127~32="" 35="" 1.1.="" “$9“="" htwtj="" a="" r="" 0="" pretn="" x="" “a="" ,="" ,="" orlnge="" 171.918="" wuht="" be="" kept="" between="" avd="" 7="" ivy-was="" 2="" the="" vattng="" plug="" hse="" papt="" nwber="" waste="" 1145‘s="" 9119159="" 911992="" u="" pretw="" x="" “h="" ,="" ,="" “g?="" ‘11‘3‘1‘7'="" 3="" recommended="" mouvt‘m}="" s[rew‘3wwd‘a‘swwlengthimax\1="" 0="" prejw="" x="" 1.8="" 7="" 7="" 5;:="" 'm9'776="" fan="" head‘class="" 7="" tappng="" screw="" sfee‘f‘ed="" 1n="" j15="" blue="" 0="" pre7tn="" x="" as="" ,="" ,="" ‘11‘9‘15="" bwhs‘eflzz="">F‘EC1F1E AFN LaFEL-Uh NAME rv‘rr 71112:; K BETSJT “F 9 FM: 1 PRODUCT sPEc 1ch , flffig 48FOSWOK CAP HOUSWG ASSEMBLY / 7 PM 1 , S E VOTE 4 O4fl/O7O