Datenblatt für 0494549002 Drawing von Molex

1o 9 a 7 e 5 I. 3 z I I. MATERIAL : INTERNALLY LUBRICATED SILICONE 2. COLOR : RED 3. APPLICABLE SOCKET ASS‘Y : 49454I 104035. 104036 104037, 104038. 101.039 1.. APPLICABLE WIRE : 1.5mm~2.2mm i 7.0 2.0 LO ISOVIEW 67‘ I ,I , , a % § , , , , , 7 E s s s s 7%] A‘ . 67 SECTION A- ‘ : - TAELE ’ ' VATETT'IAL \L‘, URJEI? NU Wm/Ivt 7 1* “ LENEML TULEHMLE nvaquqg » ALE ugxmuwn m UNLESS SHEEIFIEIII MM ONLY IO:I METRIC w , 7 W IMH mm W mg mg _ t," : J’KII‘I 337’ II? 58 BULB SOCKET :0 1 mmgn m WIRE SEAL—S :03) i won T , wags a» MEI ff“ 3 c HUNfi n9 763x MOLEX INCORPORATED ” ‘ ' ’ mam NC comm I: «gym IIIAET IIHEIIE); I‘LIIAHLE SEE TABLE1 SD749ASAEOOA I :E I IU‘THN IIIIEINSIIIII S E‘ZE THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO HOLEX V' ‘ \ \ A? INCORPORATED AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSIUN R‘FTVTFEI1MEJXETT 9 a 7 a s I 4 I 3 I 2 ‘I