Datenblatt für W25Q40EW von Winbond Electronics
'1' winband 1"
spy/35b“)
'1' winband 1"
'1' winband 1"
'1' winband 1"
winband E...
winband 1"
3:3:
3:
'1' winband '1'
Top View Bottom View
0
®
ICS VCC
®
0000.) IHOLDGOJ)
@ @
CLK IWP(|02) IWP(I01] CLK
® @
GND GND moon)
'1' winband 1"
winband
mack Segmentation
xmemh
Samar ‘5 LAKE)
xxFFFFh
xanFFh
xxEflDflh
Samar m LAKE)
“Erm‘
xxEDFFh
Samar ‘3 LAKE)
”arm
xanFFh
XXZFDDh
xxzflflah
Seclnr 2 may
xeFFFh
mam
mum.
m ouch
Seclnr ‘ may
m FFFh
xmeFh
xqunnh
xxaflflah
Seclnr u may
xanFFh
mam
ngh voltage
Generators
I I
0030mm uazuFFh
on much an MP»
umuaah umnFFh
ID
OAFFDDh
nanooun
mack 0 mm)
OAFFFFh
" 5mm (MKS)
mooann OADDFFh
anFann OSFFFFh
" mack a {64KE)
DSODFFh
’ll
winband
\
A /
/,
' Device InitializaIion
\ u
x 5’ /
s
(6 h+ 99m
\ /
E
1/ \\
Q
(6 h+ 99m
x /
'1' winband 1"
'1' winband 1"
'1' winband 1"
'1' winband '1'
II. winband 1"
T;
T BITS
ESS—
'1' winband I
515 814 S13 S12 S11 S10 89 SB
sus CMP LBS L82 LEN LED QE SRL
Suspend Status
(SlamernM
cammemem Frarect
(vmamewnnvmame wmame
Secunw Remster Lack Bus
(Vu‘atfle/NqumaMe ow Wmama
Quad Enab‘e
(Vo‘ame/NonA/o‘ame Wmama
Status RegwsterLuck
(ana‘xe/Nnnwxauxe Wmab‘a
'1' winband 1"
'1' winband 1"
'1' winband 1"
'1' winband 1"
'1' winband 1"
'1' winband 1"
'1' winband 1"
CLK#0 1 2 3 4 5 6 7 8 9 1011
'1' winband 1"
'1' winband '1'
'1' winband 1"
TTTTTT
TTTTTTTTT
'1' winband '1'
F7 a? + 4%
:1 0.0000909999000001
x. o 00.:
1A ooaoox
'1' winband '1'
'1' winband '1'
'1' winband '1'
'1' winband '1'
'1' winband 1"
'1' winband '1'
'1' winband '1'
I
HHHHT
'1' winband '1'
'1' winband 1"
'1' winband '1'
H + + 4+
1‘ / \ MOW @OOOOOOCDOOC
'1' winband 1"
'1' winband 1"
'1' winband '1'
mm """""
H flk 4‘
1. am GOOCX:
x 9900...:
I. @eaoooox
'1' winband 1"
‘ ‘ A
:1 aaoaooox
xv ; ; '
'1' winband '1'
'1' winband '1'
winband '1'
'1' winband '1'
'1' winband 1"
'1' winband 1"
'1' winband '1'
'1' winband '1'
'1' winband 1"
II. winband '1'
WM """""
3% a? a3
~000—
'1' winband 1"
'1' winband '1'
'1' winband '1'
'1' winband 1"
'1' winband 1"
'1' winband '1'
F—W?
In «Mb-x
I. 96-:
I. {Na-I
I. 9-K
'1' winband '1'
'1' winband 1"
'1' winband 1..
'1' winband 1"
'1' winband '1'
winband
VCC
/CS
/cs must vack vcc
dunng vcc Ramp Up/Down
'1' winband 1"
'1' winband '1'
'1' winband 1"
'1' winband 1"
—_/—f\_Jf—HKL
% f ,ik
gfi Q“; j
T [WJ
__
winband
EHH
E
A 1.35 1.60 1.75 0.053 0.062 0.069
A1 0.10 0.15 0.25 0.004 0.006 0.010
b 0.33 0.41 0.51 0.013 0.016 0.020
C 0.19 0.20 0.25 0.0075 0.0078 0.0098
D 4.80 4.85 5.00 0.188 0.190 0.197
E 3.80 3.90 4.00 0.150 0.153 0.157
HE 5.80 6.00 6.20 0.288 0.236 0.244
e 1.27BSC 0.05055C
L 0.40 0.71 1.27 0.016 0.027 0.050
v m , 0.10 m , 0.004
9
'1' winband '1'
'1' winband 1"
[7‘ H m m
'1' winband 1"
WWW memm
mm M M;
m / m mm mm W W w W m
, a A m ‘5: ,7, 77 74
M cno ‘ 35 r, z
77+ a2 035 u u m ve
‘ ‘ A: 7 7 7 s 7
WW [7 mu m u
a 7v, ‘ a ‘7;
w 7‘ E‘s z:
E 90 79 m
a m: 51 55
c 2; an
L W \ m \ ”a m \ m \ Lu
v am a as: 9) Wm
; mem 1 mg n vmmzy mm m y. M an.
mm 'va m; u v Hm M TEIWW w r m: mm
m mum «m m m mm in ur m: mmm. m:
, uwwam 5 mm m a: mm; W w mm AREA
Ana-n a :mu 9
winband 1"
H H H w"
U
winband
(m
I! E!
Dan J 1 r
[E]
Q ma c [2x]
mp vmw
04.
km
VA
5mg vwa
m
BOTTOM WW
5 am P5
'1' winband 1"
CompanyPrefix | — — —
Product Family
Product Number / Density
Supp‘yVo‘tage
Package Type
Temperature Range
Specia‘ Options
'1' winband 1"
'1' winband 1"
Please note me; all data and specmcamns are sun/ed to change mum: nonce
All rne (/adE/narks GUI/Mum‘s and cumnames mermaned m m aarasnee: lie/017g to (he/I respective owners