P/N 2450BL14CO50
on:
JOHANSON
Tm )))--
Page 1 of 3
General Specifications
1
L± ± 2
W± ± 3
T± ± 4
a± ± 5
b 6
c± ±
g± ±
p± ±
Need help with the balun's layout? Want the layout file? Send us a message at: www.johansontechnology.com/component/techquestion
Johanson Technology, Inc. reserves the right to make design changes without notice.
All sales are subject to Johanson Technology, Inc. terms and conditions.
www.johansontechnology.com
4001 Calle Tecate • Camarillo, CA 93012, USA • TEL +1.805.389.1166
2018 Johanson Technology, Inc. All Rights Reserved
Layout and Mounting Considerations
0.008 +0.004/0.008 0.20 +0.1/-0.15
0.10
0.006
0.004
Suffix = S
Suffix = T
Suffix = None Eg. 2450BL14C050(T or S)
Eg. 2450BL14C050T
Eg. 2450BL14C050SBulk
T & R
100% Tin
Packaging Style
Termination Style
P/N
Suffix
0.031
-40 to +85°C
4,000 pcs
-40 to +85°C
You can download measured s-parameters of this component at: https://www.johansontechnology.com/rfbaluns
Power Capacity 3W max. (CW)Storage Temperature Range
Balanced Differential Impedance
50 Ω
Insertion Loss 1.2 dB max.
0.004
0.004
0.30
0.004 0.15
GND, or DC Bias + RF GND
0.80
Unbalanced Port
Balanced Port
NC
0.063 1.60
0.012
RF trace geometry must be designed with a 50ohm characteristic impedance
0.10
2450 MHz EIA 0603 RF Balun
0.10
0.10
2/7/2018
50 Ω
2 dB max.
High Frequency Ceramic Solutions
L
W
c
a p
g b
T
0.25
0.55
0.3
0.25
0.55
( φ 0.3)
Mount these devices with
red mark facing up.
Line width should be
designed to provide proper
impedance matching
characteristics.
Units: mm
Without DC Feed With DC Feed