scalable, low-power high-speed data
acquisition solution that is JESD204B
interface enabled with an integrated
digital front end (DFE), digital down
converter, digital up converter, ARM®
and DSP cores and Fast Fourier Trans-
form (FFT) acceleration. It significantly
improves the cost, size, weight and
power (cSWaP) parameters over cur-
rent solutions, eliminating the need for
additional custom devices such as field
programmable gate arrays (FGPAs) or
application specific integrated circuits
(ASICs). The SoC’s dual-ARM, quad-
DSP cores, along with the DFE, are
fully software programmable, enabling
optimal performance, as well as end
product scalability and quick time to
market. The TI pre-integration and
validation of the 66AK2L06 SoC with
the 16-bit, 4-GSPS, RF-sampling
ADC12J400 analog-to-digital converter
(ADC); 16-bit, 2.5-GSPS DAC38J84
digital-to-analog converter (DAC);
and required control software enables
customers to get products to market
more rapidly. The ADC12J4000 and
DAC38J84 are both JESD204B-enabled,
affording reduced power con sumption
and board space and providing the per-
formance needed for high-speed data
acquisition applications.
Achieving cSWaP product
transformation through
KeyStone II architecture
Simplifying the interface via
JESD204B
JESD204B is a serial communica-
tions link interface which conforms to
the JESD204B standard from JEDEC
and provides for a high-throughput,
low-in-count serial link between
analog-to-digital (ADC) and digital-
to-analog (DAC) converters, and is
integrated into the 66AK2L06 SoC.
JESD204B is a flexible and scalable
serial link interface that can accom-
modate a wide range of data transfer
speeds and configurations, such as
multiple ADCs or DACs on one JESD
differential pair. By embedding the
clock in the data stream and including
algorithms to optimize the sampling of
data bits, JESD204B is able to simplify
routing between devices because
significantly fewer lanes are needed
on the board. The 66AK2L06 SoC
is unique in that it supports a direct
JESD204B interface between the ADC/
DAC/AFE to the processor itself; no
intermediate circuitry required.
Integrated yet software-
programmable Digital Front End
To date, high-speed data acquisition
solutions have required FGPA or ASIC
solutions to execute the critical func-
tions of the DFE. Each implementation
has been honed to the specific appli-
cation configuration, ultimately com-
mitting the gates in the FPGA or ASIC.
By integrating the DFE, the 66AK2L06
SoC combines all the high-throughput
digital processing into one optimized
processing unit and as a result, the
SoC is able to perform a variety of
functions on-chip, from fundamental
signal processing including channeliza-
tion/decimation and re-sampling, to
exponential complex multiplications,
filtering and FFT/iFFT. The on-chip
integration of this essential function
reduces overall cost, size and weight
by eliminating additional hardware and
associated interfaces while provid-
ing the added bonus of ease of use in
quickly re-programming for field adjust-
ments or new product variations.
Mandatory
DFE channelization and
data converter interface
functions –
these are signal processing functions
to be performed with most types of
applications:
• Carrierfilteringtocomplywithstan-
dardized spectral emission masks
• Tuningandchannelaggregationand
distribution
• JESD204BSerDesinterfacestoTI
high-speed ADCs and DACs
• Thebasebandblock(BB)provides:
•
Programmable complex gain per
channel for transmit data
•
Programmable circular clipper for
transmit data
•
Programmable back-end automatic
gain control (BeAGC) for receive data
•
Programmable power measurement
options for both transmit (TX) and
receive (RX) channels
•
Supports up to 24 RX channels and
24 TX channels
•
Provides loopback functionality
• Thedigitaldown/upconversion
(DDUC) provides:
•
Multi-channel up/down conversion
•
Flexible input/output sample rates
•
Programmable resampling options
•
Programmable FIR to meet spectral
mask requirements
•
Gain, phase and fractional delay
adjustment per channel
On-chip DSP and FFT accelerator
for algorithm software
programmability
The FFTC coprocessors are acces-
sible across all four C66x cores on the
66AK2L06 SoC. This module can be
used to accelerate the FFT and iFFT
computations that are required in vari-
ous applications, hence freeing up DSP
core cycles for other processing. The
FFTC provides the following features:
• iFFTandFFTprocessingforthefollow-
ing sizes:
•
2a × 3b for 2 <= a <=13, 0 <= b <=1 –
maximum size 8192
•
12 × 2a × 3b × 5c for sizes between
12 and 1296
• 16bitsI/16bitsQinputandoutput
• Throughputvariesslightlydepending
on the FFT size. For example an FFT
of 4096 points, can be processed by
a single FFTC at a throughput of 525
Msps for a 1.2-GHz device.
• SNRrangingfrom84to100dB
depending of the FFT size
• Dynamicandprogrammablescaling
modes
• Dynamicscalingmodereturnsblock
exponent
• Supportfor“FFTshift”(switchleft/right
halves)
• Supportforcyclicprefix(additionand
removal)
• Ping/Ponginput,outputbuffers
• Inputdatascalingwithshift
• Outputdatascaling
• Zeropadding
Enabling low-power solutions
The architectural aspects of the
66AK2L06 SoC not only make it a
low-power device, but its unique
capabilities such as the integrated DFE
reduce the overall power consumption