Datenblatt für 163555 Drawing von TE Connectivity AMP Connectors

DO NOT SCALE mm; was 2‘“ ME TR I C -—-- DIMENSIONS 1N mm wwwww 5,2 REE—b NOTES: J g FOR USE ON STANDARD APPLICATORS (RIGHT— LEFT FEED). FOR USE ON MINIATURE APPLICATORS (LEFT— RIGHT FEED) {I} I WIRE RANGE I o, 370, 75mm INSULATION RANGE .- 1, 4'2, 4 DIA. DIA. 2,31 7 — — , _ C {0, 3 _ L _ \‘ K—‘l’ l ‘ ‘ ’ + PRE-TINPLATED PHDSPHOR BRI 15355578 UNPLATED PHOSPHUR BR. 153555—7 PREATINPLATED BRASS 153555'5 UNPLATED BRASS I53555-5 1 PRE’TINPLATED PHOSPHOR BR. 753555"? 1 UNPLATED PHOSPHOR BR. IE3555~3 1 PREVTINF’LATED BRASS 15355572 1 UNPLATED BRASS IEESSS—I 0,5 MAX. NOTES PLATING MATERIAL PARTNUMBER — * ’ ‘ ' CUSTOMER DRAWING WILL mar 52 upunén - _ _ _ _ COPYRIGHT Is— BY AMP HOLLAND 5.v. ALL INTERNATIONAL RIGHTS RESERVED. mp PRODUCTS my BE 7 7 7 7 7 COVERED 5v u.5. AND FOREIGN AND/0R PATENTS PENDING. 1'st DRAWING Is UNPUBLISHED — _ _ _ » 3MP HOLLAND s. v. — — - — - ‘s— srto enbosch, Q I 1 f The Ngther‘tands. l J ‘ — ‘ ‘ ‘ B 544221795 JvL AB 24—10-96 PIN MATE-N-LOK. LTR. REVISION RECORD DR, CHK. DATE DR 5 “Imam can: ”mam. ma. mum memo. REV.LTR. SHEET A 3 , DATEv 24 on 96 DATE: - DATE: - (3— 153555 B 1 OFT (2:23:41, 3 l 7 s 5 4 3 2 | 1 .uum «mm-III «mast: I... «.mu/M