Datenblatt für TWR-MC36XSDEVB User Guide von NXP USA Inc.
” \HIIHMI “mum-
rmuzm as
700728373 RE\ a
o
o
::o
freescqle
014 F FE
O
0"
0::
’freescale‘“


n Jump aluminum
TWR-MCSSXSDEVB
Direct input for MCSOXSD200
This direct Input is not availabie
NA
MCOSXSD200 Faii-Safe mode
D603 diode not availabie
Avaiiable in next version of board
TWR-MCSSXSDEVB
Direct input for MCtGXSDZOO
This direct Input is not availabie
Add 0 I) an R105 lootprint loe K70 board
Direct input for MCSOXSD200
in fail-safe made (without SPI) direct contrai at
NA
TWR-MCSSXSDEVB
Direct input for MCtGXSDZOO
This direct Input is not availabie
Add 0 I) an R36 iootprint of the K20 board
Direct input for MCOGXSDZOO
This direct Input is not availabie
Add 0 I) an R35 iootprint of the K20 board
Current/Temperature sensmg.
Pin shared with microphane
Remove Jumper J4 on the K20 board to
TWR-MC36XSD
mooxso = lwmnxsmnn I
[HI H
w W
Enema merrupt
£1"!me , 1y;
MCOGXSDZOO
MC10XSDZOO
- Normal operafing range 3.0 v. 36 v‘ exlended range - Two fully-pmtecled e 0 mn (3:25 at) high-side swimhes
Two lully prolected 10 m9 (3125 °C) won—side swnches
Two lulIy-prolected 16 m9 (al 25 ”0) mgh—sloe switches
Two lulIy-prolected 50 m9 (al 25 ”0) mgh—sloe switches
. "IIIIIIIIHIIIIHHV'
7H UH‘I‘I IH‘
“I "II II!!!”
) CNEWInior Dcvelovmem swam («Mum-mums um; Senna ‘ =
0-.— mun-I.
MM rumafwmwm inflamwoksvmj 3
mmmm‘
Mnmummmwmwmmuwmmmm
m.6ddunlnmfnm
mama-usual:
Baum
SunreomzLB mmmmmm.mm
www.mauwolelm
Freesca‘e semmnducwr, 1m
, a CadeWammjxamD‘es
, a vwwzumzm
. a channeLmanmanrwzu
. a FveeMasteLKZEI
. a SetPWMDulYDa‘SY
. a SetPWMDulVqu‘e
, a Iwwmmum
. a channeLmanmannq,K7u
. a SetPWMDulYDa‘SY
. a SetPWMDulVqu‘e
a Campanents
PC. ‘ha‘
_‘ 2m
mm'amwmm—j all!
Jsvmvmeswkhjuna ma
@smvzumx ma
[ mm”:
mm Sfijwcejum mm - Dvm
Hummu- y—Pmmameu—Wmmemc—kaml‘PEuvdl - tam»
§Cfllwmm gamummzy 2x
Categm§\ Mum Assxstant mm
cm cumgm w
E lowed Dev-u Dnvgv
m B cwvm swam,
E! 5 5w
m 5 ma
E a m
M § w Wm m
{:1 fi Mam-y Murmurs
a 9 mm mm
a 9 Man (am
6 5mm mm
6 mm may
i Knish-w hmm
6 mt may
6 1% M De
3 i
% (mum mam mmpungmsumw :1
cazeqanea mmmenm mmm mmm
(n men! (n anent m
a a opeyamgsmm
E i SW
3 i 0mm
2 a Data
3 i DSP Funztmn M
3 i Memmv M51592
2 a mm mm
3 i Mamvcnntm‘
3 i Semvlv WEN
a a mm mm
3 i Ve‘evhanv hhvav
3 i Van‘s hhvaw
a a mmmd De
3 i Usev (amvnnent
a EEVEXUeme‘ Huh
5mm. th
m, m Sum: mm Seam mm Humans anssnvmvt mm mm Han
W muimm’jfi g. \§.,9. V c” .
0mm (mum
0w“- = a g (mum mm, g Enmpanams Ltnrv :1
(w w :2
Lu WWW .
film \ 7 "Ivan Pmyacs
(w 3 WWW was mmmwmmwm w _ sag. mummmm mm"; Edbizunbm
A
gm“ (M‘Swms —
W: smwmmm a sammmw [—
we N“""””" r Samavmv: m: [—
(W H —, 959w ..
m _:a
:3 mm F5 Lg mm: ‘7 ,
mm m: mm n7 » 6 mm mm mm mm: mm m mm, a» m: mm a man at m
mm
, ‘ u a m vi 9, Wm .am.
/ fi Um a a 36v .mmsm m mm
:gfglwmm 1 WWW ; immmm my} ’ 4
: fimwmmevzhnmmw nnment E fianKznsz
2 M F E mmmz
1 mm g m ‘ , K
WW 7 mm W;
— : é Maw mm M ; 5%me
mm mum-v : 9 MW; e snwmmlysmq‘:
— 2 fi samwm r (“W E Wm“ V
é °““' 1— and w
m" En—ammmm
\w m A
7 m NM was OK mm
create an Mun naeboani Prviat
Charm: 0- hmm m n- um um
m
mamvz
mm”
(“mm
canugvn
may”
.3 “mm
m mmuy
a. ”mm
a. mm»
KkFamHv
“mm
Kwamuv
a m; (m mm mm
Enmeclhns
(mass the Common“; ussfm ths maxed
g
g
g
g
4
.1
Rap": “puma“ Davelnpmant
4 m . m.
ECDaEWammmens :3 = a ~3amamem~gpem wmpmemmmm
a % v
1‘ E ¢ Catsgun-§\\A\phabshza\ mm News
me Name A W
E é Esfimvk “M (mEanznt (nmEarEnt Leve‘
a (w Extema‘ Dawes
a (w Intemd Peflvhevab
fi Laqwcamevke Dvwevs
a Guevahnq Svsterrs
a a sw
fi rm
fi YW‘S Uhvaw
a Yuanak AndDemmstvahm
@ asthvemeswzch Hugh
“2w: u;
um an my MK7EIFN1MEIVMJIZ (asyamue)
E i Genevatmrtanflquvatmns
g M
§ HASH
E i 055
E i Pmcassms
a o cw Mwmvm
g (m MquMMuanz
a (mm
m E Rmmmmm
X501 mxuemeswm
u was
E'deb‘Ems :3 DCunsme
Senms Dwavmngs new;
omgmn A know
a EvmvSGxtemS)
.Curvmmdav r5. ompunemerijample :3 = E
y: El 9 V
m a Gmevalovfiwflguvanuns
l} RAM
Q r,
m a 055
H a Pmcessovs
n i. Cw'MK7EFNIWVMJIZ
3 5' m w my v u
E (armaments
5M svxnasmuobtsmasw]
m 9m
H
§ ~compunent Impacw - 5M] :3 Qcmvorants mew
magma
Name Value Dated; |
new: SP1 SPIZ
Inlmunl szrviKE/zvul Enahbd
smug;
mum-u Enemed
pm m—um,snusm,os/mm..
a mum" mm
pm MD—a/mjwnsmjma
m Elockv‘fl
Pm mxz/swzjaqnmflvwmcu"
Chusa‘eahst n
a Altnhmzszklst I
mom: sex n CwlmHed by SPljev-u :unwnem
mm mm:
Msarm .5
chtkpnlaflty L
Cluckphase “yang; m‘eanvqete
hm u
mpsakttagjmq r)
Clackmemdex
may Mweenmavv n
cs m m «away me 0
cu m a de‘ay \ndi n
Chckvalv as mm vs saw us
may hawzen they; mussatfl us oms us
cs m an de‘ay n.n95367 us mugs us
(LKtnisdahy n ng as u was»
mam...“
wmm [El
fiwmewam Pmyects 2x
F3
7‘
31
a (J'wrcex
mum .m
Dmmmmanm
gammy»
g mmxp.‘ p-
fivmutjud-s
gmwm,
fikm
mm
K may.” .
7r 3mm
u am.“ v
9mm.
F g mm
31 9 CW mmmmu
,1 a w WNW,
l: 9 (mums
d
a Rememurcampms
E a a“ 5»me m
K Y mute: 5mm
W m. "mm
l magma
l vanfiaz‘sm
l “as“
I «mun/D
Wm
Eicnmnarentxrfijxavde x =
win
a
Q "Emrvurenflnsuettw x501 u mnmnmmaw
mm mm
Dem
mummy! Nam m
5mm: 91on
us- x m 91 (”Wham m
mm mm; ruggnq
d WWW
RSYBnm mum
A Devxuflnlhlsy m... x
:anflgwmm/avflmzen can/«mum
A magnum ‘
1:1 (“gamma l
a ummnmmn
‘vm' 3mm: ‘rhr
(
n urine yum mm varlihte nexxnxtxnn m w/
PM Pxncessar mm “Lem; mmnnmn. xx
122710.117)": Um: n ,
/m m a: Fruczaaut Exuzxc mum ,
n urns ym cm hm n/
n m exmvle- xnrr 1 < »="" v="" nm="" mm="" vzxce="" anv="" ends="" um="" ch15="" u“,="" or="" m="" w="" 3="" emma:="" s1="" 9mm="" n="" hem:="" dav="" m="" a="" m="">
mummmm :1 = a Qtammnmxmspaum b79312: Qmmpmamsutnw
w gummmw SIZE”
a pmmmm d “mm
gmssnfixvil v. N am.“ ,me
ammmam m W n
a gmnfim mmmm
am
a gem)
W 3 Mm «
l: mmm «
r7 mm“ v
a: 95mg!
Amww’dc' tmmnmems ijamnb a: n
V 4:»: mmzncx ‘47.:
F n 1 , n"
dafimfi A mm“ 917nm; m
mm... wcsm m
Mlmflniz '5m.n"
/. Kunming mm mamas, mm m “sea m m
Man... ”James m
Mlmflniz wuxm n"
ma»... "Plicunst 11“
mm... my» m
m a cw Mmmmnwm
a: 9 my mm m ,r
d 9 (“mm
5‘ fi mlzumm
a a m “WWW
l: a 5mm; gum
Imam“, n um “mags mmuue new“ mg June ,5 m m
_~y"[=w
@cmemmm Pmpcts :3 = El Q Cnmpnnent Inspecmv , (sum :3 gcumpmms mm
"‘ c’ B— V
I‘ E ¢ Wayne; Mam; W5
He NW A M N Iv h In t ‘
E 35Vexuemesmtch awe a e E 5‘5
554m msu Wan/o when A nocajzva/Pvzzmcopn
E g SetPWMDutyDaxsy RAM $“ifl‘fn k Outw
n g swwmowsm‘e m E "El-13m
E 7“ IWRVMKSEXSDEVHJhmn:Lmnnlnrmqj‘ln [mt va‘ue u
’3 5"“"25 Autmnmahzatmn yet
2. Dazumenlatmn
a am
a gangsta,“
g pmtessmzxpeu pg
9 anleczjeadevs
a Pmyectjemmz:
a Rm
A ReadmejWRVMCJGXSDEVBVmannememanna
g SaAna‘VsstntsManWev avianflq
a We;
a Shamans
E g ywnmsxmzvamwmmng m
CDmpDne’vtEdtm c mam: c mam: 2 x50): h cum 2 mam: a:
24: ,: (“Magnum < “emmi,="" “mummwmafix="" :3="" 245="" read“lkglscerslseswlcchficacfiy="" schannelfly="" mame”,="" 523..="" v="" 247="" cupysemnmmannem,="" lehannemom:="" 3="" u="" 245="" edpvselunelldhanned,="" cchannenom:="" e="" ezampanems="" :l="" 249="" esvnzcthreg="eSvncchGCREgold:" arevevehgdxwwhems="" 25d="" :hanueoccured="FALSE:" i="" am="" nogoo="" 25)="" ,="" m="" wm="" mm="" 252="" .5="" as!="" 5mm="" 25:="" processcnmmandsuf="" a="" a="" mmswwm="" mymwamw="" a="" i="" spldewcelspldewce="" 255="" ‘1'="" mm="" mm="" mu="" .4="" 5="" hp="" rsybl="" mum;="" l="" m="" ,="" mm="" a="" (nnsnb="" :3="" nemurv="" i="" readietzxstev="" p="" e="" xv."="wmekeq‘stev" system="" dlreczury="C:\Prugram" f)les\freescale\c"="" ch="" v]d.6\hcu\prd:essdrex="" w="" f]="" e="" referencedfiomponents="" a="" 5m1:spimastellddfipimastev]="" w="" @="" x50="" .zfivextreszwitch="" *="" 9="" pdd="">
a cammandev tcumpmants - Esgmmp‘a 23 ‘= fiCDdEWW‘D' ”039th E
Em a
H i Gmeramucunfiwuvamns
5 am El fi ESJXHW: : um
Q flu— : Dommgnlaum
B 05;
E i szessms
m 9 (pa maurmanan i Pmuecxfieaders
m g n mu m mm 3 Pvmettjemng
a E (moments E RAM
a a nermmmgmwmm 3 5mm;
E a SMI:SFIMa5l2LlDD[SPIma§lev] i Steinem:
G xsomswmwsmh
m 5 PDD
~(ummanfla unmannenmssgxawxe r3 = El
v c (3),: mm: :3 c LJLE
fi 9 D IE E
F :pmm A < n="" "me="" van:="" jana)="" vaname="" deflnlclan="" here="" ,/="" umms="" k="" values=""><25; :25="" gs="" m:="" o="" (w="" mmeanva="" m="" g="" m="" mmmw="" e="" i="" (nmvanents="" a="" a="" mummmpnm="" e="" a="" 5m="" shmasleuddlspmasxer]="" a="" e="" xsm="" asvextremesmkh="" 9me="" mm="" m,="" mom="" m="" i="" readremsta="" i="" mum="" we”="" i="" getfaulwa="" www="" i="" www,="" xm="" pracessnr="" :="" err.="" )ncernal="" lnltlahzaclun.="" m="" paimymximm="" -="" and="" a:="" pmeas="" m)="" secpvau:="" u="" n="" "me="" van:="" nude="" hexe="" v="" n="" fur="" hame-="" mt="">25;>< x="" v="" mag"="" mans;="" xnxcxallxat="" don‘t="" wrlce="" any="" code="" pass="" ms="" llna,="" a:="" n:="" w="" was="" scarcup="" code.="" macro="" prxixmsismn="" ns="" :="" a="" mm;="" :2="" mm:="" feewatmmq="" enter":="" .cnnfiwuewalthdnw="" om="" dan="" a="" resmn:="" path="" l‘="" i="" dmgnm="" i="" (unhquemmmmmq="" ~="" l="" :="" ++="" ,="" taiexamvle‘anumzs="" mam="" ,="" lndearnnr="" dzvelnvmanl="" sludm="" he="" mt="" 5mm="" refadw="" seakh="" mum="" mqxyanls="" oncessavfxunvl="" run="" mnduw="" heb="" nmwei-blms="" y~="" \tvm="" ‘-="" ~="">
W \HHmeHmmmwHmHHHHHHHHHHM HHHHHHW
2g gsfim
j E L
3
“1 J2 PRIMARY
m
c Ho—osos A 4°05 ”05 A Image ‘2: c
2S I WWW“ ; 10
JG 3 151516 jg JOOA 153 21 15
‘3 3’8 1 1.
1 ‘9 ”31°53 2,315
05151 115,, Fm”, .1003 D104 7 7
7‘31““ E 1Fau1 1 . 6
2 20 E623 19 1
so ' ° J00 103151
“-H fin I: an g j1 13
o[ _
J00 212? §§ $ 1618 J10:
c
C i 33 Nos A Jo 1 A mos?" W C
1 DI PWR S/N sw1
6”” 610 stn
Boodlj] 1
VPWR v 05v “ —
w h 700-XXXXX REV X
3
0" D205 A m
5 2“ IN" 5 f m % c one A
7 a e DI
”0 I51515—HSCH7XXXXX REV X fifizz 17
9
101;. m TWR MC36XSDEVB 5H,;
’ 551. .. ue
Fou‘l l
is D5 4 50 “5|
15 7
$11§a
r escale'" DI
2014 FREESCALE
SECONDARY
J604
C D505 A
D92


‘/ROHS
O
O
'0
:" freescale‘“