Datenblatt für FRDM-17531EP-EVB User Guide von NXP USA Inc.
:5’ freescalew


n Jump aluminum


)fimwwmwm
Usenet-m
vuhll
Pu D.
Emu-Yin
““" [E

) CodeWImovDrvelnpmem Smdmlor Mmo

puma
Imp-n pus-c.
54m . away“ ma. 1.. a...“ w.” Wm.
@51ng
()deuvch'nefils
Dams
m lVHJlEJJndLMCSGIB
“$1
MM”:
DWVWNWMS‘C’
w; W 55m V
© _ um, ‘ ‘EI
p Maw mm": mm
Mamba-gum
mmmhmmm
w_
“szfimlm
mm ewfimmmmmrmmmp‘
G) <2“ ’="" nut-mm="" 7="" ’="" haul-m="" m="" [:3="" 1="" dul-="" w="" wumun‘mmkun="" (mammal-mm="" duh-bulk.“="" men-u="" thl‘="" .="" .‘h="" .="" emwwmmluw="" ;,="" inn-vi,="" baum="" 4="" mm»,="" ominouncflhfi="" a="" madman—i1="" u="" w="" .="" mama-no,="" mm="" bsqfhziiij-i'mlmmm="" m="" ___,="" a="" mutant-«y="" ~="" 'n’nflwlm="" a“="" (when-w="" -="" gm,="" o—mq—mumm="" -="" ®="" -@="" e]="" ®="" -m="" e]="" —="">2“>
’ mummy: may:
bid hulk-1km MW
lev up!“
Vanna-wanna'sw
M:-
Ermiwi
Mmmdfimh
r Wme-mmammm
@ mmm
U lambs m mum;
WM
" kiwi
ficwwmrv-wem :1 = E: ‘g-cmmm-lm wacmwmmw x gm V -= a
[an x a 4.3, p‘ _
V (magma {mm-n mm. lam“
k um . cammm Wm .m.
|.VH_
omponents- LV. 2: =' E
E fi Q I V
. {a GenemoLCoMigumions
Q HASH
x» e 09:
4 as Prom-sous
l» g CymMKLZSZlZSVLKd
. E Components
p E Rdeventedjinmponems
[»
[> e, PDD
I§ 'CnmponemlnspmnrrLVHl :2 Qc‘unpnnunsunmy .Mnan 13 V =' E
n Plnpemes \ Mahnds“ Evans]
‘ Nam vim: Denils
1 CnnwluIN-m LVHI
. Y HrEridchudd MPC17510
Aannd: yes
A Elm“: Enab‘ed
——
. Y MoerMItrol 9mm:
1 ! TlnclSctf-ngs Enab‘ed
. ! ”Bridge 1 MCU Imam
. Y Dc brush
. Y Culllol Mode Speed Camml
! PWM Frequency Unassigned Nmmg
Bldimdinnal
Forward
Two PWM Pm;
than human yes
. Tunasmigs Emma
Primary Timer Compowmt TU!
Primary Timer Device rnmxm rpmxm
a SWIM Enabled
Secondary Timer Can-pom ruz
Secondary Timer Device TPW CNT TPNILCNT
4 DC land:
4 Cormol Mode Speed Control
VWM Frequency 10 kHz 10001 kHz
Direction Control Bidirectional
lnit. Direction Forward
4 WWW-rs Two PWMPm;
Pin for MA PTDd/LLWU_P14/SP11_PCSO/UART."
Pin for MB PTAlZ/T PM1_Cl-D
mm
a DC brush
Cmmol Mode State Control
lnit. Direction Forward
4 WWW Two GPIOPMS
Pin for INZA TSD_CH5/PTA4/IZC1_SDA/TPW_..,
Pin for INZB PTAS/USB_CLIGN/TPW_CHZ
Auto Initialization yes
| cmm
. u-nuguuu
mm“
. hum—
mm. vsnvs
. mum-nu
4 mm
anuvamaEm-vonslt
pmuynmneme
. Senna-yum
Sammilq‘hmu(nmpmznl
Sum: Timu Devin
.*
1 DEM-m
4 Cum-"hie
W "W,
Dumbon Cmml
hm Dimnn
. Mm. .._
Pin lulelA
Fm [01MB
1 och-n
. («wont-fie
Inn. u-mn
. Imam-ml n.-
m W.
Pin [MINII
m mm
mm
Mvcnsm
(Mm MMCI/SvlLMlSO/SDIL
"mum
Enabled
m1
WMLCNY
[mum
WMLCNT
sum Control
no you
sum-ml
rmud
”a mu mm.
not/mejwwnycsam
vmzmwxm
Enabled
mm w:
5mg (moi
romva
Lu: we Dw‘)
YSD_{HSIPIMIIIU_SDA/WMO_
PIAs/uss_ch/wm_cnz
ya
§ ’Cmpnflunbupm»LVHl m Qch-y -W
Propane; 1W5 Eva-n:
Mum: v.4“: mu.
1 CW"...- mu
1 WWW MPCHSZIA
Anmuoae m
a infirm Emma:
man's":
1 mm
. raw-p Emmm
mfimutmm YUI
whim-1D“: wm_mv wm_cm
4 Mm Embhd
wm-qtumcm wz
YPMLCN' my"
pm
run-mmmm-sw
100
we
WM rm 2:) m: mm m
Minn-m “1 Rev I Mme-ms
w an
Animal we I
a "W I Ilfll lamina
4 Mann-Ills mmsvu,
mam Pmmwu‘musmycso/um .
"mum mnmmxm
. "mun-um Enebkd
4 mam-In: Lw a v»,
mum
unlovmzs
mum-um
tsn_cusmumu_svmnm_..,
PYASNSB_CLK1N/IFW_
Speed [MI-steps ’5' Desired speed
100
80
60
no
20
o
Position
‘ [luIleeps]
0 20 ‘0 60 BO 100
% Componenflnm 23 gum-nuns L... mam: ”2
Basic Advanced
Value
LVHl
M84933
AdiveMode yes
;, Bane FIE Dmb‘ed
. m fumnl Steppe:
A Timer Settings Ena M ed
Primary mm Camwnem Tm
Plimary Time! Device rmo_cm
[\ Secollhly'l'lnel Disahlad
1 5mm
own cum
LVHBridge component properties Primary Timer Input Frequency
Secondary Output MoturCunlml
0mm Lsren um: um: um
value 7°58"
mun
IN1 an Emma:
a 9n nu 1m isn “"9“”
Yoggle r I:
mgr. *
INZ
Law EreuncaV
0 9|) no 17D 36D “GM'I
Infle York
Hrgn —
INS
Law Eleancm
o 90 no 270 360 “"V'EI'I
{of Toggle
High
IN‘ EIecInca‘
an.— MEEI'I
a 9n an 1m 36.:
% Cnmyumnflnsptmr Lvm x gempmmuq
prmxu Mama; Evans
Name VaLu: nuns
\ MM“! Nun: lVHl
. "mug. M mam;
Mama: vex
Enable a. [flawed
. mu... cnm 9w
A 1'... Sufi-9| {mum
anuy 1m: Cempuum vul
pm", 1 mm mm nmum "mp"
, Socially rum Dinbkd
A super um
0:11pm (mm DWM
Mam; Ylmamdfing
. mm": um.
bubltd —n
FuI-flnplnd Mlnn- (p
E»Comwlu$-LVH_ 21 = QWWW-m 21 “10"." m.” - , E
E . . 4 v '5 Mad; Events
4 . m_c.mg.msm ”S 1 J “I! m
Mum Hm FI'W
‘W'I' many" nw_cm
awn-am up
a bud-drum: [memIl k
(mm —- a 1.1mm
. Wm On-mllch
wean mm mm
W 11011 “w“
W Enlblcd
Ely—“mug
W (bawir— “a...“
Minn: A...“ a“ (mumma
how A...“ (www.ma.
mam—El
m... w. w
a... m ..
W late.
%CodeWanin-Pm}em 2:; =' r
Im 3 4-:fl
rum-n: ‘ \
. a lVH_Bample: HASH
x» a Wumemflion
6 m
\ Pmcusolbpalpe
z) a mask:
1) a P-oijSafi-Iss
Projxtllllnxml
. a Sam
I) by Event:
I) m Mh
I) E mini
I) a [um
I) a Shiigcade
m ‘ = 4'; /- user includes (Ilnclud: helm (his line r
05.: mm [Vita-“pl! 23 n 44
a E a 4 V as I'm: rsive 7:970 Disable msrux rule (5.3)
cm . c=s e— m uin(vald)
‘ 3:21;; 5mm" 7 mm -r=store Ennble stu rule (5.3) (had
x» 505‘ 9 /- um. your 1m; variable ammm no
A a Banana SB
» OCWMWSW 51 l"‘ Processor Expert internal mm
. 3 [mm 51 p: Ina-JmIJuflO;
53 /' m of Processor mm menu 13;;
p a “magma-us
. Q lvnmvnm-
:mmoym
GINI mono
55 /- mm yuur (ad: but .,
55 1- m exanpl . rm“) ( ) -/
57 LVNI_Hntanropov1im-l(75, hbanDGE_1 -
Quaxumwamr no“ “he a"
y code was; Ms Mne, .
OMMMWWW' /'-- nTos stirrup code. Micro vsx_nras_sm
I In“ aim m_uos_srm
W m_nm_svm(); [- 5n
I We. lend“
/--- m of arcs sump (ode. ---/
/--- szessor mm and of my. “mm.
far! n
meuniwl
l mum"
CICHrCodz‘WirviszvzlcpmmSMio M: IE 23 ‘
filmhnfldmmmmTuokhmrhputMWmM
rszalfl —3 1' \ Er!
a a a. , a m (5.3) .,
‘2 31mm :rixmzzxze m (an a
> fi 056 (
/- “rite ynLr 1m) variable definition here -/
A a Puxmls
»g(puMKmn23vu
Wlndlul
< :="" w‘ndln;="" z="" mm="" mun="" liid="" mu="" mm="" mm="" m1="" m="" 9w="" an="" no="" do="" 3="" me”="" m-="" in:="" |="" m="" am="" an="" no="" 29="" 3="" man="" him?!="" in:="" —|="" m="" ,="" elma]="" an="" in="" in="" a="" men="" an.="" im="" g="" maul="" m="" mrl="" an="" no="" 1="" o="" 3="" mo="" 1.11:1)="" 3.5"!="" "an="" inn:="" 1.11:1)="" lii!)="" am="">< :="">< :="">< =="">
1/2 1/4 1/6 1/16 1/32 A E 1/2 1/4 1/3 1/16 1/32 A B
0 0 0 0 0 0,0 0 100 4 3 16 32 64 160 0 -100
1 2.6 4.91 99 66 65 162 6 -4 91 -99,66
1 2 5.6 9 6 99 52 33 66 165 6 96 -99,52
3 8.4 14 67 93 92 67 166 4 -14,67 -96,92
1 2 4 11.3 1951 9306 17 34 63 1913 -19,51 -96,06
5 14.1 24.3 97 69 194 1 -24.3 -97
3 6 16.9 29 03 95 69 35 70 196 9 -29,03 -95,69
7 19.7 33 69 9415 71 199 7 -33,69 -94,15
1 2 4 6 22.5 36 27 92 39 9 13 36 72 202 5 -36,27 -92,39
9 25.3 42 76 90.4 73 205 3 -42,76 -90.4
5 10 26.1 4714 3319 37 74 2061 -47,14 -66,19
11 30.9 5141 35 77 75 210 9 -51,41 -65,77
3 6 12 33.3 55 56 3315 19 36 76 213 3 -55,56 -63,15
13 36.6 59 57 30 32 77 216 6 -59,57 -60,32
7 14 39.4 63 44 77.3 39 73 219 4 -63,44 -77.3
15 42.2 6716 74.1 79 222 2 -67,16 -74.1
1 2 4 6 16 45 70 71 70 71 5 10 20 40 30 225 -70,71 -70,71
17 47.3 74.1 6716 61 227 6 -74.1 -67,16
9 16 50.6 77.3 63 44 41 62 230 6 -77.3 -63,44
19 53.4 30 32 59 57 63 233 4 -60,32 -59,57
5 10 20 56.3 33 15 55 56 21 42 64 236 3 -63,15 -55,56
21 59.1 35 77 5141 65 2391 -65,77 -51,41
11 22 61.9 3619 4714 43 66 2419 -66,19 -47,14
23 64.7 90.4 42 76 67 244 7 -90.4 -42,76
3 6 12 24 67.5 92 39 33 27 11 22 44 33 247 5 -92,39 -36,27
25 70.3 9415 33 69 69 250 3 -94,15 -33,69
13 26 73.1 95 69 29 03 45 90 253 1 -95,69 -29,03
27 75.9 97 24.3 91 255 9 -97 -24.3
7 14 26 76.3 96 06 19 51 23 46 92 256 3 -96,06 -19,51
29 61.6 93 92 1467 93 261 6 -96,92 -14,67
1/2 1/4 1/6 1/16 1/32 A E 1/2 1/4 1/6 1/16 1/32 A B
15 30 64.4 99 52 9 6 47 94 264 4 -99,52 96
31 66.4 99.6 6 3 95 266 4 -99.6 63
2 4 B 16 32 90 100 0.00 6 12 24 48 96 270 -100 0.00
33 92.6 99 66 -4,91 97 272 6 -99.66 491
17 34 95.6 99 52 -9.6 49 96 275 6 -99.52 9.6
35 96.4 96 92 -14.67 99 276 4 -96.92 14.67
9 16 36 1013 96 06 -19.51 25 50 100 261 3 -96,06 19.51
37 104.1 97 -24,3 101 264 1 -97 24 3
19 36 1069 95 69 -29.03 51 102 266 9 -95,69 29.03
39 1097 9415 -33.69 103 269 7 -94.15 33.69
5 10 20 40 112 5 92 39 -36.27 13 26 52 104 292 5 -92,39 36.27
41 1153 90.4 —42.76 105 295 3 -90.4 42.76
21 42 116.1 6619 —47.14 53 106 2961 6619 47.14
43 1209 65 77 -51.41 107 300 9 -65.77 51.41
11 22 44 123 6 63 15 -55.56 27 54 106 303 6 -63,15 55.56
45 1266 60 32 -59.57 109 306 6 -60.32 59.57
23 46 1294 77.3 -63.44 55 110 309 4 -77.3 63.44
47 1322 74.1 -67.16 111 312 2 -74.1 67.16
3 6 12 24 46 135 70 71 -70.71 7 14 26 56 112 315 -70,71 70.71
49 1376 6716 -74,1 113 317 6 -67.16 74.1
25 50 1406 63 44 -77,3 57 114 320 6 -63,44 77 3
51 1434 59 57 -60.32 115 323 4 -59.57 60.32
13 26 52 146 3 55 56 -63.15 29 56 116 326 3 -55,56 63.15
53 149.1 5141 -65.77 117 3291 -51.41 65.77
27 54 1519 4714 -66.19 59 116 3319 -47,14 66.19
55 1547 42 76 -90,4 119 334 7 -42.76 90.4
7 14 26 56 157 5 36 27 -92.39 15 30 60 120 337 5 -36,27 92.39
57 1603 33 69 -94.15 121 340 3 -33.69 94.15
29 56 163.1 29 03 -95.69 61 122 343 1 -29,03 95.69
59 1659 24.3 -97 123 345 9 -24.3 97
15 30 60 166 6 19 51 -96.06 31 62 124 346 6 -19,51 96.06
61 1716 14 67 -96.92 125 3516 -14.67 96.92
31 62 1744 9 6 -99.52 63 126 354 4 -9.6 99.52
63 1764 6 3 -99,6 127 356 4 -6,3 99 6
4 a 16 32 64 130 0.00 -100 8 16 32 64 128 360 0.00 100
mw
VIM:
INI
mm.‘
m: m
90 1 n z m
ml
vzme
IN2
Emma
mas H
mm
vzme
INJ
Emma
m: H
mm
mm
Im
Emma
m: m
90 1 n z m
Microrstepno 0 1 2 3 4
<—~—~—><—n—>
lNl
\Mnd. 1
IN2
IN3
Wind. 2
IN4
Factorollhe 1 n
cunenl um) +Wmdlng]
os
-.—wmu.... z
”0 Eleclmzl
”flu-ale m
05
-ID
—n—>—~—~—>
A ! urzmlmummx.
Y Dchmsh
A ! 02mm! Mod: Spud Camml
Y PWMFmpmq 5m: Cnnfllcun mvmmmmm plane!
Dneman (m Bvdvvedmnal
E mum :z a Hrs/:2 u vem, {Vargas a V = a
1 mm, owning; o my;
Dmnplmn
. o [m u an“)
o Guzman: mung Umpndzd 5m.“ MKnpt Dmmnmmnmmniunmm p‘m mm Frugal: mm
:r’rmscm
0
.Ca’ Lrnlvm-Ivz ©IP5 00
@P‘. 3%: I '2! @W 0000
©2013 FHEESCALE
Ill FROM-17531—Ep
Li-‘OZ
©Tpli ©m
HDR 2X8 TH |DDMIL CTR TSW-1UB-U7-G-D
HDR 2X10 TH TDDMIL CTR TSW-MO-m-S-D
HDR 2X6 TH |DDMIL CTR TSW-1UE-U7-S-D
SUBASSEMBLV CON Txa TE TH 3,81MM SP
SUEASSEMBLV CON Txa TE TH 3,81MM SP
Freesca‘e

‘/ROHS
O
O
'0
:" freescale‘“