s
s
PMSWXXX
RTP
RED TRANSPARENT
ATP
AMBER TRANSPARENT
GTF
GREEN TRANSPARENT
739‘
ETF
BLUE TRANSPARENT
YTF
VELLDW TRANSPARENT
CTP
CLEAR TRANSPARENT
MM
DIMENSION STYLE: INCHES / MM
GENERAL TOLERANCES UNLESS
OTHERWISE SPECIFIED
BREAK ALL CORNERS AND SHARP
EDGES .030 MAX
.X
.XX
.XXX 1'ANGLE
.005
.010
.020
.127
.254
.508
INCHES
PHONE: (760) 560-1300, FAX: (760) 560-1301 EMAIL: vccsales@vcclite.com
190 BOSSTICK BLVD. SUITE 101 SAN MARCOS, CA 92069 U.S.A
OPTOELECTRONICS
.550
13.97mm
4.
DATEREV.
3.
DESCRIPTION
centers. Panel thickness .031 [.8mm] to .187 [4.75mm]. Panel hole should be deburred, but not
ASSEMBLY: Insert lens through panel hole, slide lock washer onto lens barrel and twist on
001
SEE NOTES
MATERIAL: Lens-Polycarbonate, UL 94-V2
INITIALS
U.S. & Foreign Pat. Issued & Pend.
SEE NOTES
Seal- EPDM
Retaining ring - Thermoplastic, U.L. 94 V0 Rated
2. retaining ring. PCB mounted LEDs slide into lens when the panel cover is closed or the PCB
card is inserted into the case.
SMU4-23-10REVISED PER ECR111009AZ01
ECN#
chamfered.
Lock Washer- FH Steel, Nickel plate
REVISIONS
NOTES:
MOUNTING: Mounts in a .562 .002 [ 16.56mm .05] panel hole on .750 [19.05mm] 1.
LENS COLOR
RTP RED TRANSPARENT
ATP AMBER TRANSPARENT
GTP GREEN TRANSPARENT
BTP BLUE TRANSPARENT
YTP YELLOW TRANSPARENT
CTP CLEAR TRANSPARENT
LOCK
WASHER RING
RETAINING
SEAL
8.64mm
.340
15.75mm
.620
12.19mm
.480 .018
11.05mm
.435 ±.003
.780
19.81mm
0.44mm
0.89mm±0.08
.700
17.78mm
.035
.623
15.82mm
MODEL
ORDERING CODE : HMS 462 XXX
PAT. PEND.
VCC
LENS
LEDDISPLAY LOCK
RING
WASHER
PANEL
RETAINING PCB
ASSEMBLY
WITH SEAL
4-23-10
4-23-10 HMS 462 XXX
D
C
B
A
A
B
C
D
1
2
3
4
5
6
78
87654
SHEET 1 OF 1
DZ
SMU
APPROVAL DATE
FINISH
321
PROHIBITED.
DRAWN:
CHECKED:
WITHOUT THE WRITTEN PERMISSION OF
TITLE:
DWG. NO.
SCALE: 4:1
REV
DO NOT SCALE DRAWING
SIZE
MATERIAL
PROPRIETARY AND CONFIDENTIAL
THIRD ANGLE PROJECTION
B
VISUAL COMMUNICATIONS COMPANY, INC IS
THE INFORMATION CONTAINED IN THIS
DRAWING IS THE SOLE PROPERTY OF
VISUAL COMMUNICATIONS COMPANY, INC. ANY
REPRODUCTION IN PART OR AS A WHOLE
10MM ROUND STANDARD
THREADED FRESNEL LENS
001