Datenblatt für EASV3020GRA0 von Everlight Electronics Co Ltd

EVERLIG-HT AMERICAS DATASH EET
1
Copyright © 2010, Everlight Americas Inc. All Rights Reserved. Release Date : 10-Nov-.2007. Issue No: 1
www.everlightamericas.com
SMD B
EASV3020GRA0
Features
Package in 8mm tape on 7diameter reel.
Compatible with automatic placement equipment.
Compatible with infrared and vapor phase reflow solder process.
Mono-color type.
Pb-free.
The product itself will remain within RoHS compliant version.
Compliance with EU REACH
Compliance Halogen Free .(Br <900 ppm ,Cl <900 ppm , Br+Cl < 1500 ppm).
Description
The SMD LED is much smaller than lead frame type components, thus enable smaller board size, higher packing density,
reduced storage space and finally smaller equipment to be obtained.
Besides, lightweight makes them ideal for miniature applications. etc.
Applications
Backlighting in dashboard and switch.
Telecommunication: indicator and backlighting in telephone and fax.
Flat backlight for LCD, switch and symbol.
General use.
EVERLIG-HT —AMERICAS
DATASHEET
SMD B
EASV3020GRA0
2
Copyright © 2010, Everlight Americas Inc. All Rights Reserved. Release Date : 10-Nov-.2007. Issue No: 1
www.everlightamericas.com
Device Selection Guide
Code
Chip
Materials
Emitted Color
Resin Color
G6
AlGaInP
Brilliant Yellow Green
Water Clear
R8
AlGaInP
Deep-Red
Absolute Maximum Ratings (Ta=25)
Parameter
Symbol
Code
Rating
Unit
Reverse Voltage
VR
5
V
Forward Current
IF
G6
25
mA
R8
25
eak Forward Current
(Duty 1/10 @1KHz)
IFP
G6
60
mA
R8
60
Power Dissipation
Pd
G6
60
mW
R8
60
Electrostatic Discharge
ESDHBM
G6
2000
V
R8
2000
Operating Temperature
Topr
-40 ~ +85
Storage Temperature
Tstg
-40 ~ +90
Soldering Temperature
Tsol
Reflow Soldering : 260 for 10 sec.
Hand Soldering : 350 for 3 sec.
EVERLIG-HT —AMERICAS
DATASHEET
SMD B
EASV3020GRA0
3
Copyright © 2010, Everlight Americas Inc. All Rights Reserved. Release Date : 10-Nov-.2007. Issue No: 1
www.everlightamericas.com
Electro-Optical Characteristics (Ta=25)
Parameter
Symbol
Code
Min.
Typ.
Max.
Unit
Condition
Luminous Intensity
Iv
G6
28.5
-----
72.0
mcd
IF=20mA
R8
28.5
-----
72.0
Viewing Angle
1/2
-----
120
-----
deg
Peak Wavelength
λp
G6
-----
575
-----
nm
R8
-----
650
-----
Dominant
Wavelength
λd
G6
-----
573
-----
nm
R8
-----
639
-----
Spectrum Radiation
Bandwidth
λ
G6
-----
20
-----
nm
R8
-----
20
-----
Forward Voltage
VF
G6
17.
2.0
2.4
V
R8
1.7
2.0
2.4
Reverse Current
IR
G6
-----
-----
10
μA
VR=5V
R8
-----
-----
10
Note:
Tolerance of Luminous Intensity: ±11%
EVERLIG-HT —AMERICAS B G
DATASHEET
SMD B
EASV3020GRA0
4
Copyright © 2010, Everlight Americas Inc. All Rights Reserved. Release Date : 10-Nov-.2007. Issue No: 1
www.everlightamericas.com
Bin Range of Luminous Intensity
G6
Bin Code
Min.
Max.
Unit
Condition
N
28.5
45.0
mcd
IF =20mA
P
45.0
72.0
Bin Range of Luminous Intensity
R8
Bin Code
Min.
Max.
Unit
Condition
N
28.5
45.0
mcd
IF =20mA
P
45.0
72.0
Note:
Tolerance of Luminous Intensity: ±11%
EVERLIG-HT AMERICAS Spectrum T)i sh‘iljulimw :anvud gut-1cm vs. «Hunt! 0' I- ' Ta-ZS‘C s“rs-25°C E 01 Iron) 12mm lum'nnuimnximy.) r0 Ul 0| 0 anud Cunanl 0 J 500 350 son 550 mu L13 1-5 3° 2.4 3-3 3-“ Wawlexglh Mnn) Fumud Vultx: V;(V) Luminmb; lnmmir; ‘3 Luln inmus Iv-wmil) w: 3 mm “\Inhieln TmupflmLule ,‘Jum 1"“ "“14 L‘lm‘" Tn=25'C . .\ __ :2 E. Jun 41m E '5 i m: Em 5 a a .E 2 II] E II! 52' .g E i 1 m 1 ’ «14040 0 20 an m an Inn 1n“ Ill 1:. Aniienl'l'empmlue T‘(‘C) anldCumm IF(mA) rmmmu‘un-munm gt‘ln'vr.‘ ““di-‘""m1"fi-'m“- Ta=25°c so 30' E 40 ._ 00' E 30 25 50‘ 0 ED E \ so‘ .2 m 70‘ ., 7 as ° 2° ‘” E“ 551”" 0.5 ll'J 0,1 0.2 :14 us
DATASHEET
SMD B
EASV3020GRA0
5
Copyright © 2010, Everlight Americas Inc. All Rights Reserved. Release Date : 10-Nov-.2007. Issue No: 1
www.everlightamericas.com
Typical Electro-Optical Characteristics Curves
G6
EVERLIG-HT AMERICAS Snbdrum Duriautiu Fsmr! Cu'rcn! v5. roman Vanna $.25: flu-1‘": 59.; um ’ ‘ :0 c n’.‘ 2 IL a , H 1% 7.. __ '3 — E :‘ .- 4“ 5 :5 E g r. P 25 E i g It .2 a / x 5m: 59: an: 35: m: 01;: 1.0 2.3 24 2.8 :m Nuvnlnllglh ;(. .) mmmwnufip. V,1V) I Lmilluuxlulnu gr v< llninuuilntensllv="" vs="" a="" hi="" (i="" 1="" _="" ’="" anwnm~uvra1t="" ”£5,“="" 2="" ”111="" h="" cl]="" chip.="" ul!-="" 100”="" x="" a.="" 3*="" ii="" .="" .110="" 0="" 1m:="" ’3’="" ‘m="" 'e="" 11'="" q="" ‘3="" 5="" ._="" ,_="" a="" i="" .r="" .i="" 1="" {0="" ~40="" -2:="" u="" 2:="" an="" no="" to="" 100="" 1|:="" ‘0="" 1d="" a...="" [null="" ramp-.‘nlule="" 1="" ..="" (n)="" wm...="" e="" wm="" wm)="" formruunerwmunguw:="" radiafionoianrm="" ta—zs'c="" 0'="" 10'="" 20‘="" 53="" 30'="" 2="" a="" nu="" 1="33" m-="" g="" 25="" 3="" a]="" 50'="" 'u="" g="" 1:="" 50'="" l="" 70'="" an-="" e="" 30'="" 0="" 20="" 10="" 33="" 85="" 103="" am="" bent="" ’enpereture="" ta="" ['2)="" 0.5="" 0’:="" 0.1="" 02="" 1d="" 0.3="">
DATASHEET
SMD B
EASV3020GRA0
6
Copyright © 2010, Everlight Americas Inc. All Rights Reserved. Release Date : 10-Nov-.2007. Issue No: 1
www.everlightamericas.com
Typical Electro-Optical Characteristics Curves
R8
EVEFlLIG-HT —AMERICAS 3 § Green 3 \ ‘ ' Rreed -© (23- 0+ Polarity ' Recommend Sodering Pod Side Cllhodelllk 0.49104 Bottom LOBilJJ Suggested pod dimension is just for reference only. Please modify the pad dimension based on individual need.
DATASHEET
SMD B
EASV3020GRA0
7
Copyright © 2010, Everlight Americas Inc. All Rights Reserved. Release Date : 10-Nov-.2007. Issue No: 1
www.everlightamericas.com
Package Dimension
Note: Tolerances unless mentioned ±0.1mm. Unit = mm
EVERLIG-HT —AMERICAS 6% C MW“H|\IHHHHHHHHWWW“HHHH |:|
DATASHEET
SMD B
EASV3020GRA0
8
Copyright © 2010, Everlight Americas Inc. All Rights Reserved. Release Date : 10-Nov-.2007. Issue No: 1
www.everlightamericas.com
Moisture Resistant Packing Materials
Label Explanation
CPN: Customers Product Number
P/N: Product Number
QTY: Packing Quantity
CAT: Luminous Intensity Rank
HUE: Chromaticity Coordinates & Dom. Wavelength Rank
REF: Forward Voltage Rank
LOT No: Lot Number
Reel Dimensions
Note: The tolerances unless mentioned is ±0.1mm ,Unit = mm
RoHS
Pb
CPN :
P N : XXXXXXXXXXXXX
XXXXXXXXXXXXX
QTY : XXX
LOT NO : XXXXXXXXXX
Reference : XXXXXXXX
CAT : XXX
HUE : XXX
REF : XXX
EVERLIGHT
MADE IN TAIWAN
DATASHEET
SMD B
EASV3020GRA0
9
Copyright © 2010, Everlight Americas Inc. All Rights Reserved. Release Date : 10-Nov-.2007. Issue No: 1
www.everlightamericas.com
Carrier Tape Dimensions: Loaded quantity 2000 PCS per reel
Note: The tolerances unless mentioned is ±0.1mm ,Unit = mm
Moisture Resistant Packaging
Label Desiccant Label
Aluminum moisture-proof bag
EVERLIG-HT —AMERICAS ature profile
DATASHEET
SMD B
EASV3020GRA0
10
Copyright © 2010, Everlight Americas Inc. All Rights Reserved. Release Date : 10-Nov-.2007. Issue No: 1
www.everlightamericas.com
Precautions For Use
1. Over-current-proof
Customer must apply resistors for protection, otherwise slight voltage shift will cause big
current change ( Burn out will happen ).
2. Storage
2.1 Do not open moisture proof bag before the products are ready to use.
2.2 After opening the package: The LEDs should be kept at 30 or less and 60%RH or less.
2.3 The LEDs should be used within 168 hours (7days) after opening the package .
If unused LEDs remain, it should be stored in moisture proof packages.
2.4 If the moisture absorbent material (silica gel) has faded away or the LEDs have exceeded the
storage time, baking treatment should be performed using the following conditions.
Baking treatment : 60±5 for 24 hours.
3. Soldering Condition
3.1 Pb-free solder temperature profile
Pre-heating
150~200°C
60~120sec.
Above 217°C
60~150sec.
260°C Max.
10sec. Max.
C/sec.Max.
Above255°C
30sec.Max.
C/sec.Max.
3.2 Reflow soldering should not be done more than two times.
3.3 When soldering, do not put stress on the LEDs during heating.
3.4 After soldering, do not warp the circuit board.
4.Soldering Iron
Each terminal is to go to the tip of soldering iron temperature less than 350 for 3 seconds within once in less than the
soldering iron capacity 25W. Leave two seconds and more intervals, and do soldering of each terminal. Be careful because
the damage of the product is often started at the time of the hand solder.
5.Repairing
Repair should not be done after the LEDs have been soldered. When repairing is unavoidable, a double-head soldering
iron should be used (as below figure). It should be confirmed beforehand whether the characteristics of the LEDs will or will
not be damaged by repairing.
EVERLIG-HT —AMERICAS
DATASHEET
SMD B
EASV3020GRA0
11
Copyright © 2010, Everlight Americas Inc. All Rights Reserved. Release Date : 10-Nov-.2007. Issue No: 1
www.everlightamericas.com
Application Restrictions
High reliability applications such as military/aerospace, automotive safety/security systems,
and medical equipment may require different product. If you have any concerns, please contact
Everlightamericas before using this product in your application. This specification guarantees the quality
and performance of the product as an individual component. Do not use this product beyond the
specification described in this document.